Nisshinbo Micro Devices Inc. R1114Q181B-TR-FE
| Hersteller | |
| Herst.-Teilenr. | R1114Q181B-TR-FE |
| LCSC-Nr. | C3749983 |
| Verp. | SC-82AB |
| Kundennummer | |
| Hauptmerkm. | 1.8V Positive Fixed SC-82AB Voltage Regulators - Linear, Low Drop Out (LDO) Regulators RoHS |
| Datenblatt | Nisshinbo Micro Devices Inc. R1114Q181B-TR-FE |
| Alternativteile | 17 |
Produktspezifikationen
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Hersteller | Nisshinbo Micro Devices Inc. | |
| Verp. | SC-82AB | |
| Output Voltage | 1.8V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+85℃@(Ta) | |
| Supply Current (Iq) | 75uA | |
| Output Configuration | Positive | |
| Output Current | 150mA | |
| Operating Voltage | 6V | |
| Features | Enable control;Short Circuit Protection;Output discharge;Over Current Protection | |
| Output Type | Fixed |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Hersteller | Nisshinbo Micro Devices Inc. | |
| Verp. | SC-82AB | |
| Output Voltage | 1.8V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+85℃@(Ta) |
| Typ | Beschreibung | |
|---|---|---|
| Supply Current (Iq) | 75uA | |
| Output Configuration | Positive | |
| Output Current | 150mA | |
| Operating Voltage | 6V | |
| Features | Enable control;Short Circuit Protection;Output discharge;Over Current Protection | |
| Output Type | Fixed |
Beschreibung
The R1114x Series are CMOS-based voltage regulator ICs with high output voltage accuracy, low supply current, low ON-resistance, and high ripple rejection. Each of these ICs consists of a voltage reference unit, an error amplifier, resistor-net for voltage setting, a current limit circuit, and a chip enable circuit. These ICs perform with low dropout voltage and a chip enable function. The line transient response and load transient response of the R1114x Series are excellent, thus these ICs are very suitable for the power supply for hand-held communication equipment. The output voltage of these ICs is fixed with high accuracy. Since the packages for these ICs are SOT-23-5, SC-82AB, and SON1612-6 therefore high density mounting of the ICs on boards is possible.
Merkmale
- Supply Current ... Typ. 75μA
- Standby Mode ... Typ. 0.1μA
- Dropout Voltage ... Typ. 0.22V (IOUT = 150mA 3.0V Output type)
- Ripple Rejection... Typ. 70dB (f=1kHz 3.0V Output type) Typ. 60dB (f=10kHz)
- Temperature-Drift Coefficient of Output Voltage ... Typ. ±100ppm/°C
- Line Regulation ... Typ. 0.02%/v
- Output Voltage Range... 1.5V to 4.0V (0.1V steps)
- Output Voltage Accuracy... ±2.0%
- Packages ... SON1612-6, SC-82AB, SOT-23-5
- Built-in Fold Back Protection Circuit ... Typ. 40mA (Current at short mode)
- Ceramic capacitors are recommended to be used with this IC ... CIN=COUT=1μF (VOUT<2.5V) CIN=1μF, COUT=0.47μF (VOUT≥2.5V)
Anwendungen
- Power source for portable communication equipment.
- Power source for electrical appliances such as cameras, VCRs and camcorders.
- Power source for battery-powered equipment.
| Stk. | E-Preis(Nur als Referenz) | Gesamtbetrag |
|---|---|---|
| 1+ | $ 0.2884 | $ 0.29 |
| 200+ | $ 0.1117 | $ 22.34 |
| 500+ | $ 0.1077 | $ 53.85 |
| 1,000+ | $ 0.1058 | $ 105.80 |
Standardgehäuse3000/Full Reel | ||
Produktspezifikationen
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Hersteller | Nisshinbo Micro Devices Inc. | |
| Verp. | SC-82AB | |
| Output Voltage | 1.8V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+85℃@(Ta) | |
| Supply Current (Iq) | 75uA | |
| Output Configuration | Positive | |
| Output Current | 150mA | |
| Operating Voltage | 6V | |
| Features | Enable control;Short Circuit Protection;Output discharge;Over Current Protection | |
| Output Type | Fixed |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Hersteller | Nisshinbo Micro Devices Inc. | |
| Verp. | SC-82AB | |
| Output Voltage | 1.8V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+85℃@(Ta) |
| Typ | Beschreibung | |
|---|---|---|
| Supply Current (Iq) | 75uA | |
| Output Configuration | Positive | |
| Output Current | 150mA | |
| Operating Voltage | 6V | |
| Features | Enable control;Short Circuit Protection;Output discharge;Over Current Protection | |
| Output Type | Fixed |
Beschreibung
The R1114x Series are CMOS-based voltage regulator ICs with high output voltage accuracy, low supply current, low ON-resistance, and high ripple rejection. Each of these ICs consists of a voltage reference unit, an error amplifier, resistor-net for voltage setting, a current limit circuit, and a chip enable circuit. These ICs perform with low dropout voltage and a chip enable function. The line transient response and load transient response of the R1114x Series are excellent, thus these ICs are very suitable for the power supply for hand-held communication equipment. The output voltage of these ICs is fixed with high accuracy. Since the packages for these ICs are SOT-23-5, SC-82AB, and SON1612-6 therefore high density mounting of the ICs on boards is possible.
Merkmale
- Supply Current ... Typ. 75μA
- Standby Mode ... Typ. 0.1μA
- Dropout Voltage ... Typ. 0.22V (IOUT = 150mA 3.0V Output type)
- Ripple Rejection... Typ. 70dB (f=1kHz 3.0V Output type) Typ. 60dB (f=10kHz)
- Temperature-Drift Coefficient of Output Voltage ... Typ. ±100ppm/°C
- Line Regulation ... Typ. 0.02%/v
- Output Voltage Range... 1.5V to 4.0V (0.1V steps)
- Output Voltage Accuracy... ±2.0%
- Packages ... SON1612-6, SC-82AB, SOT-23-5
- Built-in Fold Back Protection Circuit ... Typ. 40mA (Current at short mode)
- Ceramic capacitors are recommended to be used with this IC ... CIN=COUT=1μF (VOUT<2.5V) CIN=1μF, COUT=0.47μF (VOUT≥2.5V)
Anwendungen
- Power source for portable communication equipment.
- Power source for electrical appliances such as cameras, VCRs and camcorders.
- Power source for battery-powered equipment.
C3749983 EasyEDA-Bibliothek
Compliance & Exportcodes
| Typ | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Typ | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Typ | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Alternativteile
| MPN | Hersteller | Verpackung | Verfügbarkeit | Stückpreis | ||
|---|---|---|---|---|---|---|
| NCP698SQ18T1G | onsemi | SC-82AB | 5 | $ 0.3628 | ||
| R1114Q181D5-TR-FE | Nisshinbo Micro Devices Inc. | SC-82AB | 0 | $ 0.5684 | ||
| R1114Q181A-TR-FE | Nisshinbo Micro Devices Inc. | SC-82AB | 0 | $ 0.2884 | ||
| R1114Q181D-TR-FE | Nisshinbo Micro Devices Inc. | SC-82AB | 0 | $ 0.2884 | ||
| S-1323B18NB-N8DTFG | ABLIC | SC-82AB | 0 | $ 1.1032 | ||
| XC6221C182NR-G | TOREX | SSOT-24 | 0 | $ 0.4277 | ||
| XC6221D182NR-G | TOREX | SSOT-24 | 0 | $ 0.4277 | ||
| RP130Q181D-TR-FE | Nisshinbo Micro Devices Inc. | SC-82AB | 0 | $ 0.1991 | ||
| RP130Q181B-TR-FE | Nisshinbo Micro Devices Inc. | SC-82AB | 0 | $ 0.2884 | ||
| S-1335A22-N4T1U3 | ABLIC | SC-82AB | 0 | $ 1.2774 | ||
| S-1335B18-N4T1U3 | ABLIC | SC-82AB | 0 | $ 1.2774 | ||
| XC6501D181NR-G | TOREX | SSOT-24 | 0 | $ 0.5016 | ||
| XC6501C181NR-G | TOREX | SSOT-24 | 0 | $ 0.5016 | ||
| R1180Q181B-TR-FE | Nisshinbo Micro Devices Inc. | SC-82AB | 0 | $ 0.5016 | ||
| R1180Q181C-TR-FE | Nisshinbo Micro Devices Inc. | SC-82AB | 0 | $ 0.5017 | ||
| XC6504A181NR-G | TOREX | SSOT-24 | 0 | $ 0.2862 | ||
| XC6215B182NR-G | TOREX | SSOT-24 | 0 | $ 0.2756 |

