Nisshinbo Micro Devices Inc. RP103Q121D-TR-FE
| Hersteller | |
| Herst.-Teilenr. | RP103Q121D-TR-FE |
| LCSC-Nr. | C3749859 |
| Verp. | SC-82AB |
| Kundennummer | |
| Hauptmerkm. | 1.2V Positive Fixed SC-82AB Voltage Regulators - Linear, Low Drop Out (LDO) Regulators RoHS |
| Datenblatt | Nisshinbo Micro Devices Inc. RP103Q121D-TR-FE |
| Alternativteile | 19 |
Produktspezifikationen
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Hersteller | Nisshinbo Micro Devices Inc. | |
| Verp. | SC-82AB | |
| Output Voltage | 1.2V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+85℃@(Ta) | |
| Supply Current (Iq) | 36uA | |
| Output Configuration | Positive | |
| Operating Voltage | 5.25V | |
| Output Current | 150mA | |
| Features | Enable control;Short Circuit Protection;Over Current Protection | |
| Output Type | Fixed |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Hersteller | Nisshinbo Micro Devices Inc. | |
| Verp. | SC-82AB | |
| Output Voltage | 1.2V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+85℃@(Ta) |
| Typ | Beschreibung | |
|---|---|---|
| Supply Current (Iq) | 36uA | |
| Output Configuration | Positive | |
| Operating Voltage | 5.25V | |
| Output Current | 150mA | |
| Features | Enable control;Short Circuit Protection;Over Current Protection | |
| Output Type | Fixed |
Beschreibung
The RP103x Series are CMOS-based voltage regulator ICs with high output voltage accuracy, extremely low supply current, low ON-resistance, and high ripple rejection. Each of these ICs consists of a voltage reference unit, an error amplifier, resistor-net for voltage setting, a current limit circuit, and a chip enable circuit. These ICs perform with low dropout voltage and a chip enable function. The line transient response and load transient response of the RP103x Series are excellent, thus these ICs are very suitable for the power supply for hand-held communication equipment. The output voltage of these ICs is fixed with high accuracy. Since the packages for these ICs are DFN(PL)1010-4, SC-82AB, SC-88A, SOT-23-5, therefore high density mounting of the ICs on boards is possible.
Merkmale
- Supply Current... Typ. 36μA
- Standby Mode... Typ. 0.1μA
- Dropout Voltage... Typ. 0.21V (IOUT=150mA, VOUT=2.8V)
- Ripple Rejection... Typ. 75dB (f=1kHz)
- Temperature-Drift Coefficient of Output Voltage... Typ. ±30ppm/°C
- Line Regulation... Typ. 0.02%/V
- Output Voltage Accuracy... ±1.0%
- Packages... DFN(PL)1010-4, SC-82AB, SC-88A, SOT-23-5
- Input Voltage Range... 1.7V to 5.25V
- Output Voltage Range... 1.2V to 3.3V (0.1V steps)
- Built-in Fold Back Protection Circuit... Typ. 40mA (Current at short mode)
- Ceramic capacitors are recommended to be used with this IC... 0.47μF or more
Anwendungen
- Power source for portable communication equipment.
- Power source for electrical appliances such as cameras, VCRs and camcorders.
- Power source for battery-powered equipment.
- Power source for home appliances.
| Stk. | E-Preis(Nur als Referenz) | Gesamtbetrag |
|---|---|---|
| 1+ | $ 0.3054 | $ 0.31 |
| 200+ | $ 0.1182 | $ 23.64 |
| 500+ | $ 0.1141 | $ 57.05 |
| 1,000+ | $ 0.112 | $ 112.00 |
Standardgehäuse3000/Full Reel | ||
Produktspezifikationen
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Hersteller | Nisshinbo Micro Devices Inc. | |
| Verp. | SC-82AB | |
| Output Voltage | 1.2V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+85℃@(Ta) | |
| Supply Current (Iq) | 36uA | |
| Output Configuration | Positive | |
| Operating Voltage | 5.25V | |
| Output Current | 150mA | |
| Features | Enable control;Short Circuit Protection;Over Current Protection | |
| Output Type | Fixed |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Hersteller | Nisshinbo Micro Devices Inc. | |
| Verp. | SC-82AB | |
| Output Voltage | 1.2V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+85℃@(Ta) |
| Typ | Beschreibung | |
|---|---|---|
| Supply Current (Iq) | 36uA | |
| Output Configuration | Positive | |
| Operating Voltage | 5.25V | |
| Output Current | 150mA | |
| Features | Enable control;Short Circuit Protection;Over Current Protection | |
| Output Type | Fixed |
Beschreibung
The RP103x Series are CMOS-based voltage regulator ICs with high output voltage accuracy, extremely low supply current, low ON-resistance, and high ripple rejection. Each of these ICs consists of a voltage reference unit, an error amplifier, resistor-net for voltage setting, a current limit circuit, and a chip enable circuit. These ICs perform with low dropout voltage and a chip enable function. The line transient response and load transient response of the RP103x Series are excellent, thus these ICs are very suitable for the power supply for hand-held communication equipment. The output voltage of these ICs is fixed with high accuracy. Since the packages for these ICs are DFN(PL)1010-4, SC-82AB, SC-88A, SOT-23-5, therefore high density mounting of the ICs on boards is possible.
Merkmale
- Supply Current... Typ. 36μA
- Standby Mode... Typ. 0.1μA
- Dropout Voltage... Typ. 0.21V (IOUT=150mA, VOUT=2.8V)
- Ripple Rejection... Typ. 75dB (f=1kHz)
- Temperature-Drift Coefficient of Output Voltage... Typ. ±30ppm/°C
- Line Regulation... Typ. 0.02%/V
- Output Voltage Accuracy... ±1.0%
- Packages... DFN(PL)1010-4, SC-82AB, SC-88A, SOT-23-5
- Input Voltage Range... 1.7V to 5.25V
- Output Voltage Range... 1.2V to 3.3V (0.1V steps)
- Built-in Fold Back Protection Circuit... Typ. 40mA (Current at short mode)
- Ceramic capacitors are recommended to be used with this IC... 0.47μF or more
Anwendungen
- Power source for portable communication equipment.
- Power source for electrical appliances such as cameras, VCRs and camcorders.
- Power source for battery-powered equipment.
- Power source for home appliances.
Compliance & Exportcodes
| Typ | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Typ | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Typ | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Alternativteile
| MPN | Hersteller | Verpackung | Verfügbarkeit | Stückpreis | ||
|---|---|---|---|---|---|---|
| RP103Q121B-TR-FE | Nisshinbo Micro Devices Inc. | SC-82AB | 0 | $ 0.688 | ||
| XC6221B122NR-G | TOREX | SSOT-24 | 0 | $ 0.1862 | ||
| XC6233H121NR-G | TOREX | SSOT-24 | 0 | $ 0.1573 | ||
| XC6223T121NR-G | TOREX | SSOT-24 | 0 | $ 0.4729 | ||
| XC6223N121NR-G | TOREX | SSOT-24 | 0 | $ 0.4729 | ||
| S-13R1H12-N4T1U3 | ABLIC | SC-82AB | 0 | $ 0.635 | ||
| XC6217D12ANR-G | TOREX | SSOT-24 | 0 | $ 0.3393 | ||
| S-13R1F12-N4T1U3 | ABLIC | SC-82AB | 0 | $ 0.635 | ||
| S-13R1G12-N4T1U3 | ABLIC | SC-82AB | 0 | $ 0.635 | ||
| S-1335C12-N4T1U3 | ABLIC | SC-82AB | 0 | $ 0.3834 | ||
| S-1335B21-N4T1U3 | ABLIC | SC-82AB | 0 | $ 0.3834 | ||
| S-1335A12-N4T1U3 | ABLIC | SC-82AB | 0 | $ 0.32 | ||
| S-1335B12-N4T1U3 | ABLIC | SC-82AB | 0 | $ 1.2774 | ||
| S-13R1B12-N4T1U3 | ABLIC | SC-82AB | 0 | $ 0.5047 | ||
| S-1313C12-N4T1U3 | ABLIC | SC-82AB | 0 | $ 1.4275 | ||
| S-1313B12-N4T1U3 | ABLIC | SC-82AB | 0 | $ 1.4277 | ||
| R1180Q121B-TR-FE | Nisshinbo Micro Devices Inc. | SC-82AB | 0 | $ 0.2545 | ||
| S-1313C1J-N4T1U3 | ABLIC | SC-82AB | 0 | $ 1.4275 | ||
| XC6504A121NR-G | TOREX | SSOT-24 | 0 | $ 0.4073 |

