LCSC Electronics logoLCSC Electronics svg logo
Zaloguj
USD
Nisshinbo Micro Devices Inc. RN5RF22BA-TR-FE product image
Zdjęcia poglądowe

Nisshinbo Micro Devices Inc. RN5RF22BA-TR-FE

Producent
Nr części prod.
RN5RF22BA-TR-FE
Nr LCSC
C3749089
Opak.
SOT-23-5
Numer Klienta
Klucz. cechy
2.2V Positive Fixed SOT-23-5 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators RoHS
Karta KatalogowaNisshinbo Micro Devices Inc. RN5RF22BA-TR-FE
Części alternatywne1
Brak w magazynie
Powiadom mnie
Minimum: 1Wielokrotność: 1Jednostka sprzedaży: Piece
Dodaj do Listy BOM
Szt.Cena jedn.(Tylko do wglądu)Suma całkowita
1+$ 0.3223$ 0.32
200+$ 0.1248$ 24.96
500+$ 0.1204$ 60.20
1,000+$ 0.1182$ 118.20
Standardowa Obudowa3000/Full Reel
Lepsza cena za większą ilość?
$

Specyfikacje Produktu

Wszystko
TypOpis
KategoriaIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
ProducentNisshinbo Micro Devices Inc.
Opak.SOT-23-5
Output Voltage2.2V
Number of Outputs1
Operating Temperature-40℃~+85℃
Supply Current (Iq)30uA
Output ConfigurationPositive
Operating Voltage10V
Output Current1A
FeaturesEnable control;Short Circuit Protection
Output TypeFixed

Opis

Tłumaczenie AI

The RN5RF Series are CMOS-based voltage regulator ICs which control external driver transistors with high ripple rejection, high accuracy output voltage, low supply current. Each of these voltage regulator ICs consists of a voltage reference unit, an error amplifier, output voltage setting resistor, short circuit current limiting circuit and chip enable circuit. These ICs are suitable for constructing regulators with ultra low dropout voltage and an output current in the range of several tens of mA and several hundreds mA. In addition to low supply current by CMOS process, chip enable function can be used to conserve battery life during standby. Furthermore, a supreme ripple rejection and a transient response are suitable for portable communicator such as cell phones, PDAs, walky talkies. SOT23-5 (Mini Mold) package is available.

Funkcje

Tłumaczenie AI
  • Supply Current. Typ. 30μA
  • Supply Current (Standby). Typ. 0.1μA
  • Output Voltage Accuracy. ±2%
  • Ripple Rejection. Typ. 60dB (f = 1kHz)
  • Dropout Voltage. Typ. 0.1V (Iout = 100mA, dependent on External Tr.)
  • Temperature-Drift Coefficient of Output Voltage. Typ. ±100ppm/℃
  • Line Regulation. Typ. 0.05%/V
  • Output Voltage Range. 1.2V to 6.0V (0.1V steps)
  • Package. SOT - 23 - 5
  • Current Limit for external Tr. Current limit Typ. 8mA

Zastosowania

Tłumaczenie AI
  • Power source for battery-powered equipment
  • Power source for hand-held communication equipment, cameras, and vCRs
  • Power source for home appliances

Części alternatywne

MPNProducentOpakowanieDostępnośćCena jednostkowa
RN5RF22AA-TR-FENisshinbo Micro Devices Inc.SOT-23-50$ 0.726