TI LP3966ET-ADJ-NS
| 제조업체 | |
| 제조사 품번 | LP3966ET-ADJ-NS |
| LCSC 번호 | C3746242 |
| 포장 | TO-220-5 |
| 고객 번호 | |
| 주요 제원 | 1.216V~5.1V Positive Adjustable TO-220-5 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators |
| 데이터시트 | TI LP3966ET-ADJ-NS |
| 대체 부품 | 1 |
제품 사양
| 타입 | 설명 | |
|---|---|---|
| 카테고리 | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| 제조업체 | TI | |
| 포장 | TO-220-5 | |
| Output Voltage | 1.216V~5.1V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+125℃@(Tj) | |
| Supply Current (Iq) | 9mA | |
| Output Configuration | Positive | |
| Output Current | 3A | |
| Operating Voltage | 7V | |
| Features | Enable control;Operating status indication;Short Circuit Protection;Over Current Protection;Thermal shutdown | |
| Output Type | Adjustable |
| 타입 | 설명 | |
|---|---|---|
| 카테고리 | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| 제조업체 | TI | |
| 포장 | TO-220-5 | |
| Output Voltage | 1.216V~5.1V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+125℃@(Tj) |
| 타입 | 설명 | |
|---|---|---|
| Supply Current (Iq) | 9mA | |
| Output Configuration | Positive | |
| Output Current | 3A | |
| Operating Voltage | 7V | |
| Features | Enable control;Operating status indication;Short Circuit Protection;Over Current Protection;Thermal shutdown | |
| Output Type | Adjustable |
개요
The LP3963/LP3966 series of fast ultra low-dropout linear regulators operate from a +2.5V to +7.0V input supply. Wide range of preset output voltage options are available. These ultra low dropout linear regulators respond very quickly to step changes in load which makes them suitable for low voltage microprocessor applications. The LP3963/LP3966 are developed on a CMOS process which allows low quiescent current operation independent of output load current. This CMOS process also allows the LP3963/LP3966 to operate under extremely low dropout conditions.
주요 특징
- Ultra Low Dropout Voltage
- Low Ground Pin Current
- Load Regulation of 0.06%
- 15μA Quiescent Current in Shutdown Mode
- Specified Output Current of 3A DC
- Available in DDPAK/TO - 263 and TO - 220 Packages
- Output Voltage Accuracy ± 1.5%
- Error Flag Indicates Output Status (LP3963)
- Sense Option Improves Load Regulation (LP3966)
- Minimum Output Capacitor Requirements
- Overtemperature/Overcurrent Protection
- -40°C to +125°C Junction Temperature Range
응용 분야
- Microprocessor Power Supplies
- GTL, GTL+, BTL, and SSTL Bus Terminators
- Power Supplies for DSPs
- SCSI Terminator Post Regulators
- High Efficiency Linear Regulators
- Battery Chargers
- Other Battery Powered Applications
| 수량 | 단가(참고용) | 총액 |
|---|---|---|
| 1+ | $ 4.5705 | $ 4.57 |
| 200+ | $ 1.7693 | $ 353.86 |
| 500+ | $ 1.7061 | $ 853.05 |
| 1,000+ | $ 1.6768 | $ 1676.80 |
표준 패키지45/Full Tube | ||
제품 사양
| 타입 | 설명 | |
|---|---|---|
| 카테고리 | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| 제조업체 | TI | |
| 포장 | TO-220-5 | |
| Output Voltage | 1.216V~5.1V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+125℃@(Tj) | |
| Supply Current (Iq) | 9mA | |
| Output Configuration | Positive | |
| Output Current | 3A | |
| Operating Voltage | 7V | |
| Features | Enable control;Operating status indication;Short Circuit Protection;Over Current Protection;Thermal shutdown | |
| Output Type | Adjustable |
| 타입 | 설명 | |
|---|---|---|
| 카테고리 | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| 제조업체 | TI | |
| 포장 | TO-220-5 | |
| Output Voltage | 1.216V~5.1V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+125℃@(Tj) |
| 타입 | 설명 | |
|---|---|---|
| Supply Current (Iq) | 9mA | |
| Output Configuration | Positive | |
| Output Current | 3A | |
| Operating Voltage | 7V | |
| Features | Enable control;Operating status indication;Short Circuit Protection;Over Current Protection;Thermal shutdown | |
| Output Type | Adjustable |
개요
The LP3963/LP3966 series of fast ultra low-dropout linear regulators operate from a +2.5V to +7.0V input supply. Wide range of preset output voltage options are available. These ultra low dropout linear regulators respond very quickly to step changes in load which makes them suitable for low voltage microprocessor applications. The LP3963/LP3966 are developed on a CMOS process which allows low quiescent current operation independent of output load current. This CMOS process also allows the LP3963/LP3966 to operate under extremely low dropout conditions.
주요 특징
- Ultra Low Dropout Voltage
- Low Ground Pin Current
- Load Regulation of 0.06%
- 15μA Quiescent Current in Shutdown Mode
- Specified Output Current of 3A DC
- Available in DDPAK/TO - 263 and TO - 220 Packages
- Output Voltage Accuracy ± 1.5%
- Error Flag Indicates Output Status (LP3963)
- Sense Option Improves Load Regulation (LP3966)
- Minimum Output Capacitor Requirements
- Overtemperature/Overcurrent Protection
- -40°C to +125°C Junction Temperature Range
응용 분야
- Microprocessor Power Supplies
- GTL, GTL+, BTL, and SSTL Bus Terminators
- Power Supplies for DSPs
- SCSI Terminator Post Regulators
- High Efficiency Linear Regulators
- Battery Chargers
- Other Battery Powered Applications
컴플라이언스 & 수출 코드
| 타입 | 세부사항 |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| 타입 | 세부사항 |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| 타입 | 세부사항 |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
대체 부품
| MPN | 제조사 | 포장 | 재고 현황 | 단가 | ||
|---|---|---|---|---|---|---|
| LP3966ET-ADJ/NOPB | TI | TO-220-5 | 0 | $ 6.2537 |

