Nisshinbo Micro Devices Inc. R1180N151B-TR-FE
| Produttore | |
| Cod. Prod. | R1180N151B-TR-FE |
| Cod. LCSC | C3745566 |
| Imballo | SOT-23-5 |
| Numero Cliente | |
| Attr. chiave | 1.5V Positive Fixed SOT-23-5 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators RoHS |
| Scheda Tecnica | Nisshinbo Micro Devices Inc. R1180N151B-TR-FE |
| Parti alternative | 20 |
Specifiche del Prodotto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Produttore | Nisshinbo Micro Devices Inc. | |
| Imballo | SOT-23-5 | |
| Output Voltage | 1.5V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+85℃@(Ta) | |
| Supply Current (Iq) | 1uA | |
| Output Configuration | Positive | |
| Output Current | 150mA | |
| Operating Voltage | 6V | |
| Features | Enable control;Short Circuit Protection;Over Current Protection | |
| Output Type | Fixed |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Produttore | Nisshinbo Micro Devices Inc. | |
| Imballo | SOT-23-5 | |
| Output Voltage | 1.5V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+85℃@(Ta) |
| Tipo | Descrizione | |
|---|---|---|
| Supply Current (Iq) | 1uA | |
| Output Configuration | Positive | |
| Output Current | 150mA | |
| Operating Voltage | 6V | |
| Features | Enable control;Short Circuit Protection;Over Current Protection | |
| Output Type | Fixed |
Descrizione
The R1180x Series are CMOS-based voltage regulator ICs with high output voltage accuracy, extremely low supply current, and low ON-resistance. Each of these ICs consists of a voltage reference unit, an error amplifier, resistor-net for voltage setting, a current limit circuit which prevents the destruction by excess current, and so on. The output voltage of these ICs is fixed with high accuracy. B version has a chip enable pin, therefore ultra-low consumption current standby mode can be realized with the pin. Since the packages for these ICs are SOT-23-5 (R1180N Series), SC-82AB (R1180Q Series), and SON1612-6 (R1180D Series), therefore high density mounting of the ICs on boards is possible.
Caratteristiche
- Supply Current .. . Typ. 1μA (Except the current through CE pull-down circuit)
- Standby Mode ......... . Typ. 0.1μA
- Dropout Voltage ..... . Typ. 0.25V (IOUT150mA 3.0V Output type)
- Temperature-Drift Coefficient of Output Voltage ...... Typ. ±100ppm/°C
- Line Regulation . . Typ. 0.05%N
- Output Voltage Accuracy ............ ... ±2.0%
- Packages ... SON1612-6, SC-82AB, SOT-23-5
- Output Voltage Range .... . 1.2V to 3.6V (0.1V steps)
- Built-in Fold Back Protection Circuit . . Typ. 40mA (Current at short mode)
- Ceramic capacitors are recommended to be used with this 10…0.1μF
Applicazioni
- Stable voltage reference.
- Power source for electrical appliances such as cameras, VCRs and camcorders.
- Power source for battery-powered equipment.
| Qtà | Pr. unit.(Solo per riferimento) | Importo totale |
|---|---|---|
| 1+ | $ 0.2104 | $ 0.21 |
| 200+ | $ 0.0814 | $ 16.28 |
| 500+ | $ 0.0786 | $ 39.30 |
| 1,000+ | $ 0.0772 | $ 77.20 |
Package Standard3000/Full Reel | ||
Specifiche del Prodotto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Produttore | Nisshinbo Micro Devices Inc. | |
| Imballo | SOT-23-5 | |
| Output Voltage | 1.5V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+85℃@(Ta) | |
| Supply Current (Iq) | 1uA | |
| Output Configuration | Positive | |
| Output Current | 150mA | |
| Operating Voltage | 6V | |
| Features | Enable control;Short Circuit Protection;Over Current Protection | |
| Output Type | Fixed |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Produttore | Nisshinbo Micro Devices Inc. | |
| Imballo | SOT-23-5 | |
| Output Voltage | 1.5V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+85℃@(Ta) |
| Tipo | Descrizione | |
|---|---|---|
| Supply Current (Iq) | 1uA | |
| Output Configuration | Positive | |
| Output Current | 150mA | |
| Operating Voltage | 6V | |
| Features | Enable control;Short Circuit Protection;Over Current Protection | |
| Output Type | Fixed |
Descrizione
The R1180x Series are CMOS-based voltage regulator ICs with high output voltage accuracy, extremely low supply current, and low ON-resistance. Each of these ICs consists of a voltage reference unit, an error amplifier, resistor-net for voltage setting, a current limit circuit which prevents the destruction by excess current, and so on. The output voltage of these ICs is fixed with high accuracy. B version has a chip enable pin, therefore ultra-low consumption current standby mode can be realized with the pin. Since the packages for these ICs are SOT-23-5 (R1180N Series), SC-82AB (R1180Q Series), and SON1612-6 (R1180D Series), therefore high density mounting of the ICs on boards is possible.
Caratteristiche
- Supply Current .. . Typ. 1μA (Except the current through CE pull-down circuit)
- Standby Mode ......... . Typ. 0.1μA
- Dropout Voltage ..... . Typ. 0.25V (IOUT150mA 3.0V Output type)
- Temperature-Drift Coefficient of Output Voltage ...... Typ. ±100ppm/°C
- Line Regulation . . Typ. 0.05%N
- Output Voltage Accuracy ............ ... ±2.0%
- Packages ... SON1612-6, SC-82AB, SOT-23-5
- Output Voltage Range .... . 1.2V to 3.6V (0.1V steps)
- Built-in Fold Back Protection Circuit . . Typ. 40mA (Current at short mode)
- Ceramic capacitors are recommended to be used with this 10…0.1μF
Applicazioni
- Stable voltage reference.
- Power source for electrical appliances such as cameras, VCRs and camcorders.
- Power source for battery-powered equipment.
C3745566 Libreria EasyEDA
Conformità & Codici di Esportazione
| Tipo | Dettagli |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Tipo | Dettagli |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Tipo | Dettagli |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Parti alternative
| MPN | Produttore | Imballaggio | Disponibilità | Prezzo unitario | ||
|---|---|---|---|---|---|---|
| AP7365-15WG-7 | DIODES | SOT-25 | 2,800 | $0.1046 $0.1394 | ||
| AP2139AK-1.5TRG1 | DIODES | SOT-23-5 | 480 | $ 0.2131 | ||
| TPS70615DBVR | TI | SOT-23-5 | 6 | $ 0.8099 | ||
| WL9193S5-15 | WPMtek | SOT-23-5 | 180 | $ 0.035 | ||
| MD52E15QC3 | Mingda Microelectronics | SOT-23-5L | 150 | $ 0.1411 | ||
| LR8323B-T15 | LR | SOT-23-5L | 2,865 | $0.0610 $0.0813 | ||
| MD5115 | Mingda Microelectronics | SOT-23-5L | 2,775 | $0.0924 $0.1154 | ||
| PJ9500M15SE | PJSEMI | SOT-23-5 | 60 | $0.0393 $0.0655 | ||
| LP2992IM5-1.5/NOPB | TI | SOT-23-5 | 100 | $ 2.8843 | ||
| LP2992IM5X-1.5/NOPB | TI | SOT-23-5 | 10 | $ 3.3883 | ||
| HE9073A15M5R | HEERMICR | SOT-23-5 | 25 | $ 0.1111 | ||
| LR8103B-T15 | LR | SOT-23-5L | 1,610 | $0.0304 $0.0405 | ||
| S-1121B15MC-N2ATFG | ABLIC | SOT-23-5 | 0 | $ 0.7365 | ||
| S-1111B15MC-NYATFG | ABLIC | SOT-23-5 | 0 | $ 0.7365 | ||
| XC6209B152MR-G | TOREX | SOT-25 | 0 | $ 0.371 | ||
| TPS70615DBVT | TI | SOT-23-5 | 0 | $ 1.5712 | ||
| XD6506B152MR-G | TOREX | SOT-25 | 0 | $ 0.5183 | ||
| IXD1504A151MR-G | Zilog | SOT-25 | 0 | $ 0.4815 | ||
| XC6504A151MR-G | TOREX | SOT-25 | 0 | $ 0.4668 | ||
| LW5915A23E | Lewa Micro | SOT-23-5L | 0 | $ 0.0458 |

