ROHM BH15MA3WHFV-TR
| Hersteller | |
| Herst.-Teilenr. | BH15MA3WHFV-TR |
| LCSC-Nr. | C3745377 |
| Verp. | HVSOF-6 |
| Kundennummer | |
| Hauptmerkm. | 1.5V Positive Fixed HVSOF-6 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators RoHS |
| Datenblatt | ROHM BH15MA3WHFV-TR |
| RoHS-Konformität | 2 Dokumente verfügbar |
| Alternativteile | 1 |
Produktspezifikationen
Alle
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Hersteller | ROHM | |
| Verp. | HVSOF-6 | |
| Output Voltage | 1.5V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+85℃@(Ta) | |
| Supply Current (Iq) | 65uA | |
| Output Configuration | Positive | |
| Operating Voltage | 5.5V | |
| Output Current | 300mA | |
| Features | Enable control;Built-in soft-start;Over Current Protection;Thermal shutdown;Noise bypass terminal | |
| Output Type | Fixed |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Hersteller | ROHM | |
| Verp. | HVSOF-6 | |
| Output Voltage | 1.5V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+85℃@(Ta) |
| Typ | Beschreibung | |
|---|---|---|
| Supply Current (Iq) | 65uA | |
| Output Configuration | Positive | |
| Operating Voltage | 5.5V | |
| Output Current | 300mA | |
| Features | Enable control;Built-in soft-start;Over Current Protection;Thermal shutdown;Noise bypass terminal | |
| Output Type | Fixed |
Hilfe & FeedbackÄhnliche Produkte anzeigen (0) >
Beschreibung
KI-Übersetzung
BHxxMA3 series are high-performance CMOS LDO regulators with output current ability of up to 300mA. These devices have excellent noise characteristics despite of their low circuit current consumption of 65μA. They are most appropriate for various applications such as power supplies for logic IC, RF, and camera modules.
Merkmale
KI-Übersetzung
- High Output Voltage Accuracy: ±1 % ≤25mV on VOUT (1<2.5V products)
- Dropout voltage: 60mV (IOUT = 100mA)
- Compatible with small ceramic capacitor
- Output Voltage ON/OFF Control
- Built-in Over Current Protection Circuit (OCP)
- Built-in Thermal Shutdown Circuit (TSD)
- Ultra-small power package: HVSOF6
Anwendungen
KI-Übersetzung
- Battery-driven portable devices
- Other electronic devices using microcontrollers or logic circuits
Nicht vorrätig
Benachrichtigen
Minimum: 1Vielfaches: 1Verkaufseinheit: Piece
Zur BOM-Liste hinzufügen
| Stk. | E-Preis(Nur als Referenz) | Gesamtbetrag |
|---|---|---|
| 1+ | $ 0.3054 | $ 0.31 |
| 200+ | $ 0.1182 | $ 23.64 |
| 500+ | $ 0.1141 | $ 57.05 |
| 1,000+ | $ 0.112 | $ 112.00 |
Standardgehäuse3000/Full Reel | ||
Besserer Preis bei größerer Menge?
$
Produktspezifikationen
Alle
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Hersteller | ROHM | |
| Verp. | HVSOF-6 | |
| Output Voltage | 1.5V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+85℃@(Ta) | |
| Supply Current (Iq) | 65uA | |
| Output Configuration | Positive | |
| Operating Voltage | 5.5V | |
| Output Current | 300mA | |
| Features | Enable control;Built-in soft-start;Over Current Protection;Thermal shutdown;Noise bypass terminal | |
| Output Type | Fixed |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Hersteller | ROHM | |
| Verp. | HVSOF-6 | |
| Output Voltage | 1.5V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+85℃@(Ta) |
| Typ | Beschreibung | |
|---|---|---|
| Supply Current (Iq) | 65uA | |
| Output Configuration | Positive | |
| Operating Voltage | 5.5V | |
| Output Current | 300mA | |
| Features | Enable control;Built-in soft-start;Over Current Protection;Thermal shutdown;Noise bypass terminal | |
| Output Type | Fixed |
Hilfe & FeedbackÄhnliche Produkte anzeigen (0) >
Beschreibung
KI-Übersetzung
BHxxMA3 series are high-performance CMOS LDO regulators with output current ability of up to 300mA. These devices have excellent noise characteristics despite of their low circuit current consumption of 65μA. They are most appropriate for various applications such as power supplies for logic IC, RF, and camera modules.
Merkmale
KI-Übersetzung
- High Output Voltage Accuracy: ±1 % ≤25mV on VOUT (1<2.5V products)
- Dropout voltage: 60mV (IOUT = 100mA)
- Compatible with small ceramic capacitor
- Output Voltage ON/OFF Control
- Built-in Over Current Protection Circuit (OCP)
- Built-in Thermal Shutdown Circuit (TSD)
- Ultra-small power package: HVSOF6
Anwendungen
KI-Übersetzung
- Battery-driven portable devices
- Other electronic devices using microcontrollers or logic circuits
C3745377 EasyEDA-Bibliothek
Compliance & Exportcodes
| Typ | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Typ | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Typ | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Alternativteile
| MPN | Hersteller | Verpackung | Verfügbarkeit | Stückpreis | ||
|---|---|---|---|---|---|---|
| BH15M0AWHFV-TR | ROHM | HVSOF-6 | 0 | $ 0.2575 |

