MICROCHIP JANTX1N5545C-1/TR
| Hersteller | |
| Herst.-Teilenr. | JANTX1N5545C-1/TR |
| LCSC-Nr. | C3739856 |
| Verp. | DO-35(DO-204AH) |
| Kundennummer | |
| Hauptmerkm. | 1 Independent 30V DO-35(DO-204AH) Single Zener Diodes RoHS |
| Datenblatt | MICROCHIP JANTX1N5545C-1/TR |
| RoHS-Konformität | 2 Dokumente verfügbar |
Produktspezifikationen
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Discrete Semiconductors/Diodes/Zener/Single Zener Diodes | |
| Hersteller | MICROCHIP | |
| Verp. | DO-35(DO-204AH) | |
| Diode Configuration | 1 Independent | |
| Tolerance | ±2% | |
| Operating Junction Temperature Range | -65℃~+175℃ | |
| Pd - Power Dissipation | 500mW | |
| Reverse Leakage Current (Ir) | 10nA@27V | |
| Impedance(Zzt) | 100Ω | |
| Zener Voltage(Nom) | 30V |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Discrete Semiconductors/Diodes/Zener/Single Zener Diodes | |
| Hersteller | MICROCHIP | |
| Verp. | DO-35(DO-204AH) | |
| Diode Configuration | 1 Independent | |
| Tolerance | ±2% |
| Typ | Beschreibung | |
|---|---|---|
| Operating Junction Temperature Range | -65℃~+175℃ | |
| Pd - Power Dissipation | 500mW | |
| Reverse Leakage Current (Ir) | 10nA@27V | |
| Impedance(Zzt) | 100Ω | |
| Zener Voltage(Nom) | 30V |
Beschreibung
0.5W axial-lead glass Zener voltage regulators in the 1N5518 to 1N5546 series, offering voltage options from 3.3V to 33V with tolerances ranging from ±1% to ±20%. Unless otherwise ordered, the standard tolerance is ±5% with suffix B. These axial-lead glass DO-35 Zener diodes are also available with an internal metallurgical bond option. The bonded Zener package construction is also available in JAN, JANTX, and JANTXV specifications. Microsemi also offers many other Zener products to meet higher and lower power application requirements.
Merkmale
- JEDEC-registered types 1N5518 through 1N5546.
- Available in ±20%, ±10%, ±5%, ±2%, and ±1% voltage tolerances.
- "-1" suffix products offer internal metallurgical bonding option.
- JAN, JANTX, and JANTXV grades available per MIL-PRF-19500/437 (requires metallurgical bonding option and ±5% or tighter voltage tolerance, suffix B-1, C-1, or D-1).
- RoHS-compliant versions available (commercial grade only).
Anwendungen
- Voltage regulation over a wide range of operating current and temperature.
- Guaranteed voltage regulation (ΔVZ) from IZL to IZT.
- Voltage options from 3.3 to 33V.
- Flexible axial-lead mounting terminals.
- Insensitive to ESD per MIL-STD-750 Method 1020.
| Stk. | E-Preis(Nur als Referenz) | Gesamtbetrag |
|---|---|---|
| 1+ | $ 20.8919 | $ 20.89 |
| 200+ | $ 8.0859 | $ 1617.18 |
| 500+ | $ 7.8021 | $ 3901.05 |
| 1,000+ | $ 7.6617 | $ 7661.70 |
Standardgehäuse500/Full Box | ||
Produktspezifikationen
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Discrete Semiconductors/Diodes/Zener/Single Zener Diodes | |
| Hersteller | MICROCHIP | |
| Verp. | DO-35(DO-204AH) | |
| Diode Configuration | 1 Independent | |
| Tolerance | ±2% | |
| Operating Junction Temperature Range | -65℃~+175℃ | |
| Pd - Power Dissipation | 500mW | |
| Reverse Leakage Current (Ir) | 10nA@27V | |
| Impedance(Zzt) | 100Ω | |
| Zener Voltage(Nom) | 30V |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Discrete Semiconductors/Diodes/Zener/Single Zener Diodes | |
| Hersteller | MICROCHIP | |
| Verp. | DO-35(DO-204AH) | |
| Diode Configuration | 1 Independent | |
| Tolerance | ±2% |
| Typ | Beschreibung | |
|---|---|---|
| Operating Junction Temperature Range | -65℃~+175℃ | |
| Pd - Power Dissipation | 500mW | |
| Reverse Leakage Current (Ir) | 10nA@27V | |
| Impedance(Zzt) | 100Ω | |
| Zener Voltage(Nom) | 30V |
Beschreibung
0.5W axial-lead glass Zener voltage regulators in the 1N5518 to 1N5546 series, offering voltage options from 3.3V to 33V with tolerances ranging from ±1% to ±20%. Unless otherwise ordered, the standard tolerance is ±5% with suffix B. These axial-lead glass DO-35 Zener diodes are also available with an internal metallurgical bond option. The bonded Zener package construction is also available in JAN, JANTX, and JANTXV specifications. Microsemi also offers many other Zener products to meet higher and lower power application requirements.
Merkmale
- JEDEC-registered types 1N5518 through 1N5546.
- Available in ±20%, ±10%, ±5%, ±2%, and ±1% voltage tolerances.
- "-1" suffix products offer internal metallurgical bonding option.
- JAN, JANTX, and JANTXV grades available per MIL-PRF-19500/437 (requires metallurgical bonding option and ±5% or tighter voltage tolerance, suffix B-1, C-1, or D-1).
- RoHS-compliant versions available (commercial grade only).
Anwendungen
- Voltage regulation over a wide range of operating current and temperature.
- Guaranteed voltage regulation (ΔVZ) from IZL to IZT.
- Voltage options from 3.3 to 33V.
- Flexible axial-lead mounting terminals.
- Insensitive to ESD per MIL-STD-750 Method 1020.
Compliance & Exportcodes
| Typ | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Typ | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Typ | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |

