MICROCHIP JANTX1N3827C-1/TR
| Produttore | |
| Cod. Prod. | JANTX1N3827C-1/TR |
| Cod. LCSC | C3739815 |
| Imballo | DO-41 |
| Numero Cliente | |
| Attr. chiave | 1 Independent 5.6V DO-41 Single Zener Diodes RoHS |
| Scheda Tecnica | MICROCHIP JANTX1N3827C-1/TR |
| Conformità RoHS | 2 documenti disponibili |
Specifiche del Prodotto
Tutto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Discrete Semiconductors/Diodes/Zener/Single Zener Diodes | |
| Produttore | MICROCHIP | |
| Imballo | DO-41 | |
| Diode Configuration | 1 Independent | |
| Tolerance | ±2% | |
| Operating Junction Temperature Range | - | |
| Pd - Power Dissipation | 1W | |
| Reverse Leakage Current (Ir) | 3uA@2V | |
| Impedance(Zzt) | 5Ω | |
| Zener Voltage(Range) | - | |
| Zener Voltage(Nom) | 5.6V | |
| Impedance(Zzk) | 600Ω |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Discrete Semiconductors/Diodes/Zener/Single Zener Diodes | |
| Produttore | MICROCHIP | |
| Imballo | DO-41 | |
| Diode Configuration | 1 Independent | |
| Tolerance | ±2% | |
| Operating Junction Temperature Range | - |
| Tipo | Descrizione | |
|---|---|---|
| Pd - Power Dissipation | 1W | |
| Reverse Leakage Current (Ir) | 3uA@2V | |
| Impedance(Zzt) | 5Ω | |
| Zener Voltage(Range) | - | |
| Zener Voltage(Nom) | 5.6V | |
| Impedance(Zzk) | 600Ω |
Aiuto & FeedbackMostra prodotti simili (0) >
Caratteristiche
Traduzione AI
- JAN, JANTX, and JANTXV versions available for 1N3821AUR-1 through 1N3828AUR-1
- Leadless package for surface mount
- Double plug construction
- Operating temperature range: -65°C to +175°C
- Storage temperature range: -65°C to +175°C
- DC power dissipation: 1W at +TEC = 125°C
- Power derating: 20mW/°C above TEC = 125°C
- Forward voltage maximum 1.2V at 200mA
- Case: DO-213AB, hermetic glass case (MELF, LL41)
- Lead finish: tin/lead
- Thermal resistance (RQJEC): 50°C/W max at L = 0 inches
- Thermal impedance (ZΘJX): 15°C/W max
- Polarity: positive end is marked (cathode) end during diode operation
- Mounting position: any
- Axial coefficient of expansion (COE) of this device is approximately +6PPM/°C; COE of the mounting surface system should be matched accordingly
Esaurito
Avvisami
Minimo: 1Multiplo: 1Unità di vendita: Piece
Aggiungi alla Lista BOM
| Qtà | Pr. unit.(Solo per riferimento) | Importo totale |
|---|---|---|
| 1+ | $ 23.4741 | $ 23.47 |
| 200+ | $ 9.0855 | $ 1817.10 |
| 500+ | $ 8.7662 | $ 4383.10 |
| 1,000+ | $ 8.6073 | $ 8607.30 |
Package Standard4000/Full Box | ||
Prezzo migliore per quantità maggiore?
$
Specifiche del Prodotto
Tutto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Discrete Semiconductors/Diodes/Zener/Single Zener Diodes | |
| Produttore | MICROCHIP | |
| Imballo | DO-41 | |
| Diode Configuration | 1 Independent | |
| Tolerance | ±2% | |
| Operating Junction Temperature Range | - | |
| Pd - Power Dissipation | 1W | |
| Reverse Leakage Current (Ir) | 3uA@2V | |
| Impedance(Zzt) | 5Ω | |
| Zener Voltage(Range) | - | |
| Zener Voltage(Nom) | 5.6V | |
| Impedance(Zzk) | 600Ω |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Discrete Semiconductors/Diodes/Zener/Single Zener Diodes | |
| Produttore | MICROCHIP | |
| Imballo | DO-41 | |
| Diode Configuration | 1 Independent | |
| Tolerance | ±2% | |
| Operating Junction Temperature Range | - |
| Tipo | Descrizione | |
|---|---|---|
| Pd - Power Dissipation | 1W | |
| Reverse Leakage Current (Ir) | 3uA@2V | |
| Impedance(Zzt) | 5Ω | |
| Zener Voltage(Range) | - | |
| Zener Voltage(Nom) | 5.6V | |
| Impedance(Zzk) | 600Ω |
Aiuto & FeedbackMostra prodotti simili (0) >
Caratteristiche
Traduzione AI
- JAN, JANTX, and JANTXV versions available for 1N3821AUR-1 through 1N3828AUR-1
- Leadless package for surface mount
- Double plug construction
- Operating temperature range: -65°C to +175°C
- Storage temperature range: -65°C to +175°C
- DC power dissipation: 1W at +TEC = 125°C
- Power derating: 20mW/°C above TEC = 125°C
- Forward voltage maximum 1.2V at 200mA
- Case: DO-213AB, hermetic glass case (MELF, LL41)
- Lead finish: tin/lead
- Thermal resistance (RQJEC): 50°C/W max at L = 0 inches
- Thermal impedance (ZΘJX): 15°C/W max
- Polarity: positive end is marked (cathode) end during diode operation
- Mounting position: any
- Axial coefficient of expansion (COE) of this device is approximately +6PPM/°C; COE of the mounting surface system should be matched accordingly
Conformità & Codici di Esportazione
| Tipo | Dettagli |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Tipo | Dettagli |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Tipo | Dettagli |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |

