VENTION ICABF
| Produttore | VENTIONAsian Brands |
| Cod. Prod. | ICABF |
| Cod. LCSC | C37354807 |
| Imballo | - |
| Numero Cliente | |
| Attr. chiave | Modular/Ethernet Cables (RJ45, RJ11) |
Specifiche del Prodotto
Tutto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Maintenance, Repair & Operations/Cable Assemblies/Modular/Ethernet Cables (RJ45, RJ11) | |
| Produttore | VENTION | |
| Imballo | - | |
| Contact coating thickness | - | |
| apply | - | |
| Wire insulation diameter | - | |
| Humidity Sensitivity Level (MSL) | -;- | |
| ECCN | - | |
| colour | Black | |
| HTSUS | - | |
| application | - | |
| Contact coating | - | |
| ACWithstandVoltageVAC | - | |
| Rated VoltageVDC | - | |
| category | - | |
| Wire specifications | -;- | |
| Contact surface coating | - | |
| Contact surface coating thickness | - | |
| RoHS compliance status | -;- | |
| Texture Of Material | - | |
| Sheath (insulation) diameter | - | |
| Length | - | |
| grade | - | |
| working temperature | - | |
| Contact endpoint | - | |
| Sheath color | - | |
| Thickness of contact surface treatment | - | |
| Contact end | - | |
| Size/Specification | - | |
| interface | - | |
| Maximum voltage | - | |
| Humidity sensitivity level | - | |
| Contact surface | - | |
| Contact surface thickness | - | |
| Cable type | - | |
| Wire gauge | - | |
| Maximum current | - | |
| Contact surface treatment thickness | -;- | |
| Conductor material | - | |
| Sheath (insulation) material | - | |
| Shield | - | |
| Connector type | - | |
| CoreWireGauge | - | |
| Shielding type | - | |
| Contact surface treatment | -;-;- | |
| Rows | -;- | |
| Number of wire strands | - | |
| Number of conductors | -;- | |
| RoHS status | -;- | |
| voltage | - | |
| Surface treatment thickness of contact parts | - | |
| Surface treatment thickness of contact end | - | |
| Surface treatment of contact parts | - | |
| Nominal Cross-section(mm) | - | |
| RatedCurrent | - | |
| Specifications | - | |
| WireDiameter | - | |
| StrandDesign(mm) | - | |
| Outer Diameter(mm) | - |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Maintenance, Repair & Operations/Cable Assemblies/Modular/Ethernet Cables (RJ45, RJ11) | |
| Produttore | VENTION | |
| Imballo | - | |
| Contact coating thickness | - | |
| apply | - | |
| Wire insulation diameter | - | |
| Humidity Sensitivity Level (MSL) | -;- | |
| ECCN | - | |
| colour | Black | |
| HTSUS | - | |
| application | - | |
| Contact coating | - | |
| ACWithstandVoltageVAC | - | |
| Rated VoltageVDC | - | |
| category | - | |
| Wire specifications | -;- | |
| Contact surface coating | - | |
| Contact surface coating thickness | - | |
| RoHS compliance status | -;- | |
| Texture Of Material | - | |
| Sheath (insulation) diameter | - | |
| Length | - | |
| grade | - | |
| working temperature | - | |
| Contact endpoint | - | |
| Sheath color | - | |
| Thickness of contact surface treatment | - | |
| Contact end | - | |
| Size/Specification | - | |
| interface | - |
| Tipo | Descrizione | |
|---|---|---|
| Maximum voltage | - | |
| Humidity sensitivity level | - | |
| Contact surface | - | |
| Contact surface thickness | - | |
| Cable type | - | |
| Wire gauge | - | |
| Maximum current | - | |
| Contact surface treatment thickness | -;- | |
| Conductor material | - | |
| Sheath (insulation) material | - | |
| Shield | - | |
| Connector type | - | |
| CoreWireGauge | - | |
| Shielding type | - | |
| Contact surface treatment | -;-;- | |
| Rows | -;- | |
| Number of wire strands | - | |
| Number of conductors | -;- | |
| RoHS status | -;- | |
| voltage | - | |
| Surface treatment thickness of contact parts | - | |
| Surface treatment thickness of contact end | - | |
| Surface treatment of contact parts | - | |
| Nominal Cross-section(mm) | - | |
| RatedCurrent | - | |
| Specifications | - | |
| WireDiameter | - | |
| StrandDesign(mm) | - | |
| Outer Diameter(mm) | - |
Aiuto & FeedbackMostra prodotti simili (0) >
Disponibile: 1
1 Pronta consegna
Minimo: 1Multiplo: 1Unità di vendita: -
Aggiungi alla Lista BOM
| Qtà | Pr. unit. | Importo totale |
|---|---|---|
| 1+ | $ 2.2862 | $ 2.29 |
Package Standard1/Full Reel | ||
Prezzo migliore per quantità maggiore?
$
Specifiche del Prodotto
Tutto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Maintenance, Repair & Operations/Cable Assemblies/Modular/Ethernet Cables (RJ45, RJ11) | |
| Produttore | VENTION | |
| Imballo | - | |
| Contact coating thickness | - | |
| apply | - | |
| Wire insulation diameter | - | |
| Humidity Sensitivity Level (MSL) | -;- | |
| ECCN | - | |
| colour | Black | |
| HTSUS | - | |
| application | - | |
| Contact coating | - | |
| ACWithstandVoltageVAC | - | |
| Rated VoltageVDC | - | |
| category | - | |
| Wire specifications | -;- | |
| Contact surface coating | - | |
| Contact surface coating thickness | - | |
| RoHS compliance status | -;- | |
| Texture Of Material | - | |
| Sheath (insulation) diameter | - | |
| Length | - | |
| grade | - | |
| working temperature | - | |
| Contact endpoint | - | |
| Sheath color | - | |
| Thickness of contact surface treatment | - | |
| Contact end | - | |
| Size/Specification | - | |
| interface | - | |
| Maximum voltage | - | |
| Humidity sensitivity level | - | |
| Contact surface | - | |
| Contact surface thickness | - | |
| Cable type | - | |
| Wire gauge | - | |
| Maximum current | - | |
| Contact surface treatment thickness | -;- | |
| Conductor material | - | |
| Sheath (insulation) material | - | |
| Shield | - | |
| Connector type | - | |
| CoreWireGauge | - | |
| Shielding type | - | |
| Contact surface treatment | -;-;- | |
| Rows | -;- | |
| Number of wire strands | - | |
| Number of conductors | -;- | |
| RoHS status | -;- | |
| voltage | - | |
| Surface treatment thickness of contact parts | - | |
| Surface treatment thickness of contact end | - | |
| Surface treatment of contact parts | - | |
| Nominal Cross-section(mm) | - | |
| RatedCurrent | - | |
| Specifications | - | |
| WireDiameter | - | |
| StrandDesign(mm) | - | |
| Outer Diameter(mm) | - |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Maintenance, Repair & Operations/Cable Assemblies/Modular/Ethernet Cables (RJ45, RJ11) | |
| Produttore | VENTION | |
| Imballo | - | |
| Contact coating thickness | - | |
| apply | - | |
| Wire insulation diameter | - | |
| Humidity Sensitivity Level (MSL) | -;- | |
| ECCN | - | |
| colour | Black | |
| HTSUS | - | |
| application | - | |
| Contact coating | - | |
| ACWithstandVoltageVAC | - | |
| Rated VoltageVDC | - | |
| category | - | |
| Wire specifications | -;- | |
| Contact surface coating | - | |
| Contact surface coating thickness | - | |
| RoHS compliance status | -;- | |
| Texture Of Material | - | |
| Sheath (insulation) diameter | - | |
| Length | - | |
| grade | - | |
| working temperature | - | |
| Contact endpoint | - | |
| Sheath color | - | |
| Thickness of contact surface treatment | - | |
| Contact end | - | |
| Size/Specification | - | |
| interface | - |
| Tipo | Descrizione | |
|---|---|---|
| Maximum voltage | - | |
| Humidity sensitivity level | - | |
| Contact surface | - | |
| Contact surface thickness | - | |
| Cable type | - | |
| Wire gauge | - | |
| Maximum current | - | |
| Contact surface treatment thickness | -;- | |
| Conductor material | - | |
| Sheath (insulation) material | - | |
| Shield | - | |
| Connector type | - | |
| CoreWireGauge | - | |
| Shielding type | - | |
| Contact surface treatment | -;-;- | |
| Rows | -;- | |
| Number of wire strands | - | |
| Number of conductors | -;- | |
| RoHS status | -;- | |
| voltage | - | |
| Surface treatment thickness of contact parts | - | |
| Surface treatment thickness of contact end | - | |
| Surface treatment of contact parts | - | |
| Nominal Cross-section(mm) | - | |
| RatedCurrent | - | |
| Specifications | - | |
| WireDiameter | - | |
| StrandDesign(mm) | - | |
| Outer Diameter(mm) | - |
Aiuto & FeedbackMostra prodotti simili (0) >
Conformità & Codici di Esportazione
| Tipo | Dettagli |
|---|---|
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Tipo | Dettagli |
|---|---|
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Tipo | Dettagli |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |



