LCSC Electronics logoLCSC Electronics svg logo
Accedi
USD
MICROCHIP JANTX1N4567A-1/TR product image
Immagini a scopo illustrativo

MICROCHIP JANTX1N4567A-1/TR

Produttore
Cod. Prod.
JANTX1N4567A-1/TR
Cod. LCSC
C3734449
Imballo
DO-35(DO-204AH)
Numero Cliente
Attr. chiave
1 Independent 3V DO-35(DO-204AH) Single Zener Diodes RoHS
Scheda TecnicaMICROCHIP JANTX1N4567A-1/TR
Conformità RoHS2 documenti disponibili
Esaurito
Avvisami
Minimo: 1Multiplo: 1Unità di vendita: Piece
Aggiungi alla Lista BOM
QtàPr. unit.(Solo per riferimento)Importo totale
1+$ 7.3008$ 7.30
200+$ 2.8259$ 565.18
500+$ 2.7272$ 1363.60
1,000+$ 2.6779$ 2677.90
Package Standard500/Full Box
Prezzo migliore per quantità maggiore?
$

Specifiche del Prodotto

Tutto
TipoDescrizione
CategoriaDiscrete Semiconductors/Diodes/Zener/Single Zener Diodes
ProduttoreMICROCHIP
ImballoDO-35(DO-204AH)
Diode Configuration1 Independent
Tolerance-
Operating Junction Temperature Range-65℃~+175℃
Pd - Power Dissipation500mW
Reverse Leakage Current (Ir)2uA@3V
Impedance(Zzt)200Ω
Zener Voltage(Range)-
Zener Voltage(Nom)3V
Impedance(Zzk)-

Descrizione

Traduzione AI

The popular 1N4565 to 1N4584A - 1 series zero temperature coefficient reference diodes offer a 6.4V nominal voltage and temperature coefficient selections as low as 0.0005%/°C for minimal voltage variation over temperature. Four operating current options are available: 0.5mA, 1.0mA, 2.00mA, and 4.00mA. These glass axial-lead DO-35 reference diodes support internal metallurgical bonding selection by adding the "-1" suffix. Microsemi also offers a wide range of other Zener reference diode products for various voltages up to 200V.

Caratteristiche

Traduzione AI
  • JEDEC-registered 1N4565 to 1N4584 series
  • Internal metallurgical bonding selectable by adding "-1" suffix
  • Zener reference voltage 6.4V ± 5%, with tighter tolerances available at lower voltages

Applicazioni

Traduzione AI
  • Minimal voltage variation over wide temperature range for instrumentation and other circuits requiring voltage references
  • Temperature coefficient options from 0.01%/°C to 0.0005%/°C
  • Tight reference voltage tolerances centered at 6.2V nominal available by appending tolerance designators 1%, 2%, 3%, etc. to part number
  • Flexible axial lead mounting terminals
  • ESD insensitive, compliant with MIL-STD-750 Method 1020