LCSC Electronics logoLCSC Electronics svg logo
Anmelden
USD
MICROCHIP JAN1N984DUR-1/TR product image
Abbildung ähnlich

MICROCHIP JAN1N984DUR-1/TR

Hersteller
Herst.-Teilenr.
JAN1N984DUR-1/TR
LCSC-Nr.
C3729852
Verp.
DO-213AA
Kundennummer
Hauptmerkm.
1 Independent 91V DO-213AA Single Zener Diodes RoHS
DatenblattMICROCHIP JAN1N984DUR-1/TR
RoHS-Konformität2 Dokumente verfügbar
Nicht vorrätig
Benachrichtigen
Minimum: 1Vielfaches: 1Verkaufseinheit: Piece
Zur BOM-Liste hinzufügen
Stk.E-Preis(Nur als Referenz)Gesamtbetrag
1+$ 15.2802$ 15.28
200+$ 5.9141$ 1182.82
500+$ 5.7058$ 2852.90
1,000+$ 5.604$ 5604.00
Standardgehäuse264/Full Reel
Besserer Preis bei größerer Menge?
$

Produktspezifikationen

Alle
TypBeschreibung
KategorieDiscrete Semiconductors/Diodes/Zener/Single Zener Diodes
HerstellerMICROCHIP
Verp.DO-213AA
Diode Configuration1 Independent
Tolerance±1%
Operating Junction Temperature Range-65℃~+175℃
Pd - Power Dissipation500mW
Reverse Leakage Current (Ir)500nA@69V
Impedance(Zzt)400Ω
Zener Voltage(Range)-
Zener Voltage(Nom)91V
Impedance(Zzk)3kΩ

Merkmale

KI-Übersetzung
  • Models 1N962BUR-1 through 1N986BUR-1 available in January, with JAN, JANTX, and JANTXV grades, compliant with applicable standards
  • Leadless surface mount package
  • Metallurgical bonding construction
  • Operating temperature range: -65℃ to +175℃
  • Storage temperature range: -65℃ to +175℃
  • DC power dissipation: 500mW at TEC = +125℃
  • Power derating: 10mW/℃ above TEC = +125℃
  • Maximum forward voltage: 1.1V at 200mA
  • Package: DO-213AA hermetic glass case (MELF, SOD-80, LL34)
  • Lead finish: tin/lead
  • Maximum thermal resistance (ROJEC): 100℃/W at L = 0 inches
  • Maximum thermal impedance (ZJX): 35℃/W
  • Diode is positive at the marked (cathode) end during operation
  • Device axial COE is approximately +6PPM/℃; mounting surface system must be selected accordingly