LCSC Electronics logoLCSC Electronics svg logo
Anmelden
USD
MICROCHIP JAN1N748D-1/TR product image
Abbildung ähnlich

MICROCHIP JAN1N748D-1/TR

Hersteller
Herst.-Teilenr.
JAN1N748D-1/TR
LCSC-Nr.
C3729761
Verp.
DO-35(DO-204AH)
Kundennummer
Hauptmerkm.
1 Independent 3.9V DO-35(DO-204AH) Single Zener Diodes RoHS
DatenblattMICROCHIP JAN1N748D-1/TR
RoHS-Konformität2 Dokumente verfügbar
Nicht vorrätig
Benachrichtigen
Minimum: 1Vielfaches: 1Verkaufseinheit: Piece
Zur BOM-Liste hinzufügen
Stk.E-Preis(Nur als Referenz)Gesamtbetrag
1+$ 7.0524$ 7.05
200+$ 2.7303$ 546.06
500+$ 2.6347$ 1317.35
1,000+$ 2.5869$ 2586.90
Standardgehäuse500/Full Box
Besserer Preis bei größerer Menge?
$

Produktspezifikationen

Alle
TypBeschreibung
KategorieDiscrete Semiconductors/Diodes/Zener/Single Zener Diodes
HerstellerMICROCHIP
Verp.DO-35(DO-204AH)
Diode Configuration1 Independent
Tolerance±1%
Operating Junction Temperature Range-65℃~+175℃
Pd - Power Dissipation500mW
Reverse Leakage Current (Ir)2uA@1V
Impedance(Zzt)20Ω
Zener Voltage(Range)-
Zener Voltage(Nom)3.9V
Impedance(Zzk)-

Beschreibung

KI-Übersetzung

This popular 500 mW Zener voltage regulator series offers selections from 2.4 to 12 volts at standard 5% tolerance, with tighter 2% and 1% tolerances also available. These axial-lead glass DO-35 Zener diodes feature internal metallurgical bonding and conform to applicable standards at JAN, JANTX, and JANTXV grades. RoHS-compliant commercial-grade-only versions are also available.

Merkmale

KI-Übersetzung
  • JEDEC-registered 1N746 to 1N759A and 1N4370 to 1N4372A series.
  • Standard voltage tolerance ±5%; optional tighter ±2% or 1% tolerance.
  • Internal metallurgical bonding.
  • JAN, JANTX, and JANTXV qualifications available per MIL-PRF-19500/127. (See part nomenclature for all available options.)
  • RoHS-compliant versions available (commercial grade only).

Anwendungen

KI-Übersetzung
  • Voltage regulation across wide temperature and current ranges
  • Regulated voltage range: 2.4 to 12 V
  • Flexible axial lead mounting terminals
  • ESD insensitive
  • Minimum capacitance
  • Inherently radiation hardened