Taiwan Semiconductor P6KE39CA
| Produttore | Taiwan SemiconductorAsian Brands |
| Cod. Prod. | P6KE39CA |
| Cod. LCSC | C3720327 |
| Imballo | DO-15 |
| Numero Cliente | |
| Attr. chiave | 53.9VC Clamp 11.2A Ipp TVS DIODE DO-15 |
| Scheda Tecnica | Taiwan Semiconductor P6KE39CA |
| Conformità RoHS | 2 documenti disponibili |
| Parti alternative | 10 |
Specifiche del Prodotto
Tutto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Produttore | Taiwan Semiconductor | |
| Imballo | DO-15 | |
| Clamping Voltage | 53.9V | |
| Peak Pulse Current (Ipp) | 11.2A | |
| Peak Pulse Power Dissipation (Ppp) | 600W | |
| Number of Channels | 1 | |
| Voltage - Breakdown | 37.1V | |
| type | TVS | |
| Reverse Leakage Current (Ir) | 1uA | |
| Polarity | Bidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 33.3V |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Produttore | Taiwan Semiconductor | |
| Imballo | DO-15 | |
| Clamping Voltage | 53.9V | |
| Peak Pulse Current (Ipp) | 11.2A | |
| Peak Pulse Power Dissipation (Ppp) | 600W |
| Tipo | Descrizione | |
|---|---|---|
| Number of Channels | 1 | |
| Voltage - Breakdown | 37.1V | |
| type | TVS | |
| Reverse Leakage Current (Ir) | 1uA | |
| Polarity | Bidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 33.3V |
Aiuto & FeedbackMostra prodotti simili (0) >
Caratteristiche
Traduzione AI
- AEC-Q101 qualified available
- Excellent clamping capability
- Low dynamic impedance
- 600W surge capability at 10/1000μs waveform
- Fast response time: Typically less than 1.0ps from 0 volt to VBR for unidirectional and 5.0ns for bidirectional
- Typical IR less than 1μA above 10V
- UL recognized file # E-326243
- RoHS Compliant
- Halogen-free according to IEC 61249-2-21
Applicazioni
Traduzione AI
- Protect sensitive circuit from damage by high voltage transients
- Lighting, ESD transient voltage protection of IC, system
- Inductive switching load protection of IC, system
- Electrical Fast Transient Immunity protection of IC, system
Esaurito
Avvisami
Minimo: 1Multiplo: 1Unità di vendita: Piece
Aggiungi alla Lista BOM
| Qtà | Pr. unit.(Solo per riferimento) | Importo totale |
|---|---|---|
| 1+ | $ 0.3817 | $ 0.38 |
| 200+ | $ 0.1477 | $ 29.54 |
| 500+ | $ 0.1425 | $ 71.25 |
| 1,000+ | $ 0.14 | $ 140.00 |
Package Standard3500/Full Reel | ||
Prezzo migliore per quantità maggiore?
$
Specifiche del Prodotto
Tutto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Produttore | Taiwan Semiconductor | |
| Imballo | DO-15 | |
| Clamping Voltage | 53.9V | |
| Peak Pulse Current (Ipp) | 11.2A | |
| Peak Pulse Power Dissipation (Ppp) | 600W | |
| Number of Channels | 1 | |
| Voltage - Breakdown | 37.1V | |
| type | TVS | |
| Reverse Leakage Current (Ir) | 1uA | |
| Polarity | Bidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 33.3V |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Produttore | Taiwan Semiconductor | |
| Imballo | DO-15 | |
| Clamping Voltage | 53.9V | |
| Peak Pulse Current (Ipp) | 11.2A | |
| Peak Pulse Power Dissipation (Ppp) | 600W |
| Tipo | Descrizione | |
|---|---|---|
| Number of Channels | 1 | |
| Voltage - Breakdown | 37.1V | |
| type | TVS | |
| Reverse Leakage Current (Ir) | 1uA | |
| Polarity | Bidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 33.3V |
Aiuto & FeedbackMostra prodotti simili (0) >
Caratteristiche
Traduzione AI
- AEC-Q101 qualified available
- Excellent clamping capability
- Low dynamic impedance
- 600W surge capability at 10/1000μs waveform
- Fast response time: Typically less than 1.0ps from 0 volt to VBR for unidirectional and 5.0ns for bidirectional
- Typical IR less than 1μA above 10V
- UL recognized file # E-326243
- RoHS Compliant
- Halogen-free according to IEC 61249-2-21
Applicazioni
Traduzione AI
- Protect sensitive circuit from damage by high voltage transients
- Lighting, ESD transient voltage protection of IC, system
- Inductive switching load protection of IC, system
- Electrical Fast Transient Immunity protection of IC, system
Conformità & Codici di Esportazione
| Tipo | Dettagli |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Tipo | Dettagli |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Tipo | Dettagli |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Parti alternative
| MPN | Produttore | Imballaggio | Disponibilità | Prezzo unitario | ||
|---|---|---|---|---|---|---|
| P6KE39CA R0G | Taiwan Semiconductor | DO-15(DO-204AC) | 0 | $ 0.3502 | ||
| P6KE39CAHR0G | Taiwan Semiconductor | DO-15(DO-204AC) | 0 | $ 0.3749 | ||
| P6KE39CA A0G | Taiwan Semiconductor | DO-15(DO-204AC) | 0 | $ 0.3502 | ||
| P6KE39CAHA0G | Taiwan Semiconductor | DO-15(DO-204AC) | 0 | $ 0.3747 | ||
| P6KE39CAH | Taiwan Semiconductor | DO-204AC(DO-15) | 0 | $ 0.3817 | ||
| BZW06-31BH | Taiwan Semiconductor | DO-204AC(DO-15) | 0 | $ 0.2826 | ||
| P6KE36CA | Taiwan Semiconductor | DO-15 | 0 | $ 0.3817 | ||
| P6KE36CAHA0G | Taiwan Semiconductor | DO-15(DO-204AC) | 0 | $ 0.3747 | ||
| P6KE36CAH | Taiwan Semiconductor | DO-204AC(DO-15) | 0 | $ 0.3817 | ||
| P6KE36CA A0G | Taiwan Semiconductor | DO-204AC(DO-15) | 0 | $ 0.5029 |

