Littelfuse 5KP24CA
| Producent | |
| Nr części prod. | 5KP24CA |
| Nr LCSC | C3720315 |
| Opak. | P600 |
| Numer Klienta | |
| Klucz. cechy | 38.9VC Clamp 131.1A Ipp TVS DIODE P600 |
| Karta Katalogowa | Littelfuse 5KP24CA |
| Części alternatywne | 20 |
Specyfikacje Produktu
Wszystko
| Typ | Opis | |
|---|---|---|
| Kategoria | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Producent | Littelfuse | |
| Opak. | P600 | |
| Clamping Voltage | 38.9V | |
| Operating Temperature | -55℃~+175℃ | |
| Peak Pulse Current (Ipp) | 131.1A | |
| Peak Pulse Power Dissipation (Ppp) | 5kW | |
| Number of Channels | 1 | |
| Voltage - Breakdown | 26.7V | |
| type | TVS | |
| Polarity | Bidirectional | |
| Reverse Leakage Current (Ir) | 2uA | |
| Reverse Stand-Off Voltage (Vrwm) | 24V |
| Typ | Opis | |
|---|---|---|
| Kategoria | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Producent | Littelfuse | |
| Opak. | P600 | |
| Clamping Voltage | 38.9V | |
| Operating Temperature | -55℃~+175℃ | |
| Peak Pulse Current (Ipp) | 131.1A | |
| Peak Pulse Power Dissipation (Ppp) | 5kW |
| Typ | Opis | |
|---|---|---|
| Number of Channels | 1 | |
| Voltage - Breakdown | 26.7V | |
| type | TVS | |
| Polarity | Bidirectional | |
| Reverse Leakage Current (Ir) | 2uA | |
| Reverse Stand-Off Voltage (Vrwm) | 24V |
Pomoc i opiniePokaż podobne produkty (0) >
Opis
Tłumaczenie AI
The 5KP Series is designed specifically to protect sensitive electronic equipment from voltage transients induced by lightning and other transient voltage events.
Funkcje
Tłumaczenie AI
- 5 kW peak pulse capability at 10/1000μs waveform, repetition rate (duty cycles): 0.01%
- Glass passivated chip junction in P600 package
- Fast response time: typically less than 1.0ps from 0 Volts to BV min
- Excellent clamping capability
- Typical failure mode is short from over-specified voltage or current
- Whisker test is conducted based on JEDEC JESD201A per its table 4a and 4c
- IEC 61000-4-2 ESD 30kV(Air), 30kV (Contact)
- EFT protection of data lines in accordance with IEC 61000-4-4
- Low incremental surge resistance
- Typical |R less than 2μA when VBR min>12V
- High temperature to reflow soldering guaranteed: 260°C/40sec / 0.375”, (9.5mm) lead length, 5 lbs., (2.3kg) tension
- V @ T= V @25°C BR x (1+αT x (T - 25)) (αT:Temperature Coefficient, typical value is 0.1% )
- UL Recognized compound meeting flammability rating V-0
- Matte tin lead–free plated
- Halogen free and RoHS compliant
- Pb-free E3 indicates that 2nd level interconnect is Pb-free and the terminal finish material is tin(Sn) (IPC/JEDEC J-STD609A.01)
Zastosowania
Tłumaczenie AI
- TVS componants are ideal for the protection of I/O interfaces, VCC bus and other vulnerable circuits used in telecom, computer, industrial and consumer electronic applications.
Brak w magazynie
Powiadom mnie
Minimum: 1Wielokrotność: 1Jednostka sprzedaży: Piece
Dodaj do Listy BOM
| Szt. | Cena jedn.(Tylko do wglądu) | Suma całkowita |
|---|---|---|
| 1+ | $ 7.397 | $ 7.40 |
| 10+ | $ 6.609 | $ 66.09 |
| 30+ | $ 6.1395 | $ 184.19 |
| 100+ | $ 5.6667 | $ 566.67 |
| 500+ | $ 5.4474 | $ 2723.70 |
| 800+ | $ 5.3483 | $ 4278.64 |
Standardowa Obudowa800/Full Reel | ||
Lepsza cena za większą ilość?
$
Specyfikacje Produktu
Wszystko
| Typ | Opis | |
|---|---|---|
| Kategoria | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Producent | Littelfuse | |
| Opak. | P600 | |
| Clamping Voltage | 38.9V | |
| Operating Temperature | -55℃~+175℃ | |
| Peak Pulse Current (Ipp) | 131.1A | |
| Peak Pulse Power Dissipation (Ppp) | 5kW | |
| Number of Channels | 1 | |
| Voltage - Breakdown | 26.7V | |
| type | TVS | |
| Polarity | Bidirectional | |
| Reverse Leakage Current (Ir) | 2uA | |
| Reverse Stand-Off Voltage (Vrwm) | 24V |
| Typ | Opis | |
|---|---|---|
| Kategoria | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Producent | Littelfuse | |
| Opak. | P600 | |
| Clamping Voltage | 38.9V | |
| Operating Temperature | -55℃~+175℃ | |
| Peak Pulse Current (Ipp) | 131.1A | |
| Peak Pulse Power Dissipation (Ppp) | 5kW |
| Typ | Opis | |
|---|---|---|
| Number of Channels | 1 | |
| Voltage - Breakdown | 26.7V | |
| type | TVS | |
| Polarity | Bidirectional | |
| Reverse Leakage Current (Ir) | 2uA | |
| Reverse Stand-Off Voltage (Vrwm) | 24V |
Pomoc i opiniePokaż podobne produkty (0) >
Opis
Tłumaczenie AI
The 5KP Series is designed specifically to protect sensitive electronic equipment from voltage transients induced by lightning and other transient voltage events.
Funkcje
Tłumaczenie AI
- 5 kW peak pulse capability at 10/1000μs waveform, repetition rate (duty cycles): 0.01%
- Glass passivated chip junction in P600 package
- Fast response time: typically less than 1.0ps from 0 Volts to BV min
- Excellent clamping capability
- Typical failure mode is short from over-specified voltage or current
- Whisker test is conducted based on JEDEC JESD201A per its table 4a and 4c
- IEC 61000-4-2 ESD 30kV(Air), 30kV (Contact)
- EFT protection of data lines in accordance with IEC 61000-4-4
- Low incremental surge resistance
- Typical |R less than 2μA when VBR min>12V
- High temperature to reflow soldering guaranteed: 260°C/40sec / 0.375”, (9.5mm) lead length, 5 lbs., (2.3kg) tension
- V @ T= V @25°C BR x (1+αT x (T - 25)) (αT:Temperature Coefficient, typical value is 0.1% )
- UL Recognized compound meeting flammability rating V-0
- Matte tin lead–free plated
- Halogen free and RoHS compliant
- Pb-free E3 indicates that 2nd level interconnect is Pb-free and the terminal finish material is tin(Sn) (IPC/JEDEC J-STD609A.01)
Zastosowania
Tłumaczenie AI
- TVS componants are ideal for the protection of I/O interfaces, VCC bus and other vulnerable circuits used in telecom, computer, industrial and consumer electronic applications.
Zgodność & Kody Eksportowe
| Typ | Szczegóły |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Typ | Szczegóły |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Typ | Szczegóły |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Części alternatywne
| MPN | Producent | Opakowanie | Dostępność | Cena jednostkowa | ||
|---|---|---|---|---|---|---|
| 5KP24CA-B | Littelfuse | P600 | 100 | $ 3.5304 | ||
| 5KP24CA | JSCJ | R-6 | 10 | $ 0.5769 | ||
| 5KP24CA | DOWO | R-6(P600) | 973 | $ 0.6201 | ||
| SLD24-018 | Littelfuse | P600 | 875 | $ 2.2337 | ||
| 5KP24CA | LGE | R-6 | 492 | $ 0.5964 | ||
| 5KP24CA | RUILON | P600 | 464 | $ 0.8451 | ||
| 5KP24CA | R+O | R-6 | 640 | $ 0.8293 | ||
| 8KP24CAN | BORN | R-6 | 70 | $ 1.0508 | ||
| 5KP24CA | BORN | R-6(P-600) | 430 | $ 0.6589 | ||
| TP5KP24CA | Littelfuse | P600 | 0 | $ 0.5294 | ||
| 5KP24CA-AT/B | YAGEO | P600 | 0 | $ 0.4306 | ||
| A5KP24CA-G | Comchip | R-6 | 0 | $ 3.2972 | ||
| 5KP24CA-HRA | Littelfuse | P600 | 0 | $ 4.8389 | ||
| 5KP24CA-HR | Littelfuse | P600 | 0 | $ 5.0925 | ||
| TLP24CA | Littelfuse | P600 | 0 | $ 6.6308 | ||
| TLPA24CA | Littelfuse | P600 | 0 | $ 6.3752 | ||
| 5KP24CAE3/TR13 | MICROCHIP | P600 | 0 | $ 2.3632 | ||
| 5KP24CA_R2_00001 | PANJIT | P600 | 0 | $ 1.7127 | ||
| SLD24-018-B | Littelfuse | P600 | 0 | $ 0.6584 | ||
| 5KP24CE3/TR13 | MICROCHIP | P600 | 0 | $ 2.3632 |



