Littelfuse P4KE62CA
| Produttore | |
| Cod. Prod. | P4KE62CA |
| Cod. LCSC | C3718177 |
| Imballo | DO-204AL(DO-41) |
| Numero Cliente | |
| Attr. chiave | 85VC Clamp 4.8A Ipp TVS DIODE DO-204AL(DO-41) |
| Scheda Tecnica | Littelfuse P4KE62CA |
| Parti alternative | 20 |
Specifiche del Prodotto
Tutto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Produttore | Littelfuse | |
| Imballo | DO-204AL(DO-41) | |
| Clamping Voltage | 85V | |
| Operating Temperature | -55℃~+175℃ | |
| Peak Pulse Current (Ipp) | 4.8A | |
| Peak Pulse Power Dissipation (Ppp) | 400W | |
| Number of Channels | 1 | |
| Voltage - Breakdown | 58.9V | |
| type | TVS | |
| Reverse Leakage Current (Ir) | 1uA | |
| Polarity | Bidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 53V |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Produttore | Littelfuse | |
| Imballo | DO-204AL(DO-41) | |
| Clamping Voltage | 85V | |
| Operating Temperature | -55℃~+175℃ | |
| Peak Pulse Current (Ipp) | 4.8A | |
| Peak Pulse Power Dissipation (Ppp) | 400W |
| Tipo | Descrizione | |
|---|---|---|
| Number of Channels | 1 | |
| Voltage - Breakdown | 58.9V | |
| type | TVS | |
| Reverse Leakage Current (Ir) | 1uA | |
| Polarity | Bidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 53V |
Aiuto & FeedbackMostra prodotti simili (0) >
Descrizione
Traduzione AI
The P4KE Series is designed specifcally to protect sensitive electronic equipment from EFTs, ESD, and induced lightning transients.
Caratteristiche
Traduzione AI
- 400W peak pulse capability at 10/1000μs waveform, repetition rate (duty cycles): 0.01 %
- Glass passivated chip junction in DO - 41 Package
- Fast response time: typically less than 1.0ps from 0 Volts to VBR min
- Excellent clamping capability
- Typical failure mode is a short circuit
- Whisker test is conducted per Table 4a/4c of JEDEC JESD201A
- IEC 61000 - 4 - 2 ESD 30kV(Air), 30kV (Contact)
- EFT protection of data lines in accordance with IEC 61000 - 4 - 4
- Low incremental surge resistance
- Typical IR ≤ 1 μA for VBR min>12.6V
- High temperature refow soldering guaranteed: 260°C/30sec /0.375''(9.5mm) lead length, 5 lbs., (2.3kg) tension
- VBR @TJ = VBR @25°C × (1 + αT×(TJ - 25)) (αT:Temperature Coeffcient, typical value is 0.1 %)
- UL Recognized compound meeting fammability rating V - 0
- Halogen free and RoHS compliant
- Pb - free E3 means 2nd level interconnect is Pbfree and the terminal fnish material is tin(Sn) (IPC/ JEDEC J - STD - 609A.01)
Applicazioni
Traduzione AI
- TVS components are ideal for the protection of I/O interfaces, VCC bus and other vulnerable circuits used in telecom, computer, industrial ICT equipment and consumer electronic applications.
Esaurito
Avvisami
Minimo: 1Multiplo: 1Unità di vendita: Piece
Aggiungi alla Lista BOM
| Qtà | Pr. unit.(Solo per riferimento) | Importo totale |
|---|---|---|
| 1+ | $ 0.0819 | $ 0.08 |
| 200+ | $ 0.0317 | $ 6.34 |
| 500+ | $ 0.0306 | $ 15.30 |
| 1,000+ | $ 0.0301 | $ 30.10 |
Package Standard5000/Full Reel | ||
Prezzo migliore per quantità maggiore?
$
Specifiche del Prodotto
Tutto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Produttore | Littelfuse | |
| Imballo | DO-204AL(DO-41) | |
| Clamping Voltage | 85V | |
| Operating Temperature | -55℃~+175℃ | |
| Peak Pulse Current (Ipp) | 4.8A | |
| Peak Pulse Power Dissipation (Ppp) | 400W | |
| Number of Channels | 1 | |
| Voltage - Breakdown | 58.9V | |
| type | TVS | |
| Reverse Leakage Current (Ir) | 1uA | |
| Polarity | Bidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 53V |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Produttore | Littelfuse | |
| Imballo | DO-204AL(DO-41) | |
| Clamping Voltage | 85V | |
| Operating Temperature | -55℃~+175℃ | |
| Peak Pulse Current (Ipp) | 4.8A | |
| Peak Pulse Power Dissipation (Ppp) | 400W |
| Tipo | Descrizione | |
|---|---|---|
| Number of Channels | 1 | |
| Voltage - Breakdown | 58.9V | |
| type | TVS | |
| Reverse Leakage Current (Ir) | 1uA | |
| Polarity | Bidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 53V |
Aiuto & FeedbackMostra prodotti simili (0) >
Descrizione
Traduzione AI
The P4KE Series is designed specifcally to protect sensitive electronic equipment from EFTs, ESD, and induced lightning transients.
Caratteristiche
Traduzione AI
- 400W peak pulse capability at 10/1000μs waveform, repetition rate (duty cycles): 0.01 %
- Glass passivated chip junction in DO - 41 Package
- Fast response time: typically less than 1.0ps from 0 Volts to VBR min
- Excellent clamping capability
- Typical failure mode is a short circuit
- Whisker test is conducted per Table 4a/4c of JEDEC JESD201A
- IEC 61000 - 4 - 2 ESD 30kV(Air), 30kV (Contact)
- EFT protection of data lines in accordance with IEC 61000 - 4 - 4
- Low incremental surge resistance
- Typical IR ≤ 1 μA for VBR min>12.6V
- High temperature refow soldering guaranteed: 260°C/30sec /0.375''(9.5mm) lead length, 5 lbs., (2.3kg) tension
- VBR @TJ = VBR @25°C × (1 + αT×(TJ - 25)) (αT:Temperature Coeffcient, typical value is 0.1 %)
- UL Recognized compound meeting fammability rating V - 0
- Halogen free and RoHS compliant
- Pb - free E3 means 2nd level interconnect is Pbfree and the terminal fnish material is tin(Sn) (IPC/ JEDEC J - STD - 609A.01)
Applicazioni
Traduzione AI
- TVS components are ideal for the protection of I/O interfaces, VCC bus and other vulnerable circuits used in telecom, computer, industrial ICT equipment and consumer electronic applications.
Conformità & Codici di Esportazione
| Tipo | Dettagli |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Tipo | Dettagli |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Tipo | Dettagli |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Parti alternative
| MPN | Produttore | Imballaggio | Disponibilità | Prezzo unitario | ||
|---|---|---|---|---|---|---|
| MAP4KE62CAE3 | MICROCHIP | DO-41(DO-204AL) | 0 | $ 10.6944 | ||
| P4KE62CA-B | Littelfuse | DO-41(DO-204AL) | 0 | $ 0.0898 | ||
| P4KE62CAHE3/54 | VISHAY | DO-41(DO-204AL) | 0 | $ 0.2275 | ||
| BZW04-53B-E3/54 | VISHAY | DO-204AL(DO-41) | 0 | $ 0.2109 | ||
| BZW04-53BH | Taiwan Semiconductor | DO-204AL(DO-41) | 0 | $ 0.1683 | ||
| BZW04-53B | Taiwan Semiconductor | DO-204AL(DO-41) | 0 | $ 0.1581 | ||
| P4KE62CA R0G | Taiwan Semiconductor | DO-41(DO-204AL) | 0 | $ 0.1254 | ||
| P4KE62CAHR0G | Taiwan Semiconductor | DO-41(DO-204AL) | 0 | $ 0.1419 | ||
| P4KE62CAH | Taiwan Semiconductor | DO-204AL(DO-41) | 0 | $ 0.1261 | ||
| MP4KE62CA | MICROCHIP | DO-41(DO-204AL) | 0 | $ 3.049 | ||
| P4KE62CAS_AY_00001 | PANJIT | DO-41 | 0 | $ 0.1383 | ||
| P4KE62CA_R2_00001 | PANJIT | DO-41 | 0 | $ 0.1745 | ||
| BZW04-53B R0G | Taiwan Semiconductor | DO-41(DO-204AL) | 0 | $ 0.1403 | ||
| MP4KE62CAE3 | MICROCHIP | DO-41(DO-204AL) | 0 | $ 3.049 | ||
| P4KE62CA-E3/54 | VISHAY | DO-41(DO-204AL) | 0 | $ 0.2025 | ||
| P4KE56CAHE3/73 | VISHAY | DO-41(DO-204AL) | 0 | $ 0.1994 | ||
| P4KE56CA-E3/73 | VISHAY | DO-41(DO-204AL) | 0 | $ 0.1994 | ||
| P4KE62CA | SMC | DO-41 | 0 | $ 0.0866 | ||
| P4KE62CA-BP | MCC | DO-41 | 0 | $ 0.1462 | ||
| P4KE62CA-TP | MCC | DO-41 | 0 | $ 0.1547 |

