muRata BLM21BD182SZ1D
| Hersteller | |
| Herst.-Teilenr. | BLM21BD182SZ1D |
| LCSC-Nr. | C3716567 |
| Verp. | - |
| Kundennummer | |
| Hauptmerkm. | 500mΩ 1 ±25% 1.8kΩ@100MHz Ferrite Beads and Chips RoHS |
| Datenblatt | muRata BLM21BD182SZ1D |
| RoHS-Konformität | 9 Dokumente verfügbar |
Produktspezifikationen
Alle
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Passives/Filters/Ferrite Beads and Chips | |
| Hersteller | muRata | |
| Verp. | - | |
| DC Resistance(DCR) | 500mΩ | |
| Operating Temperature | -55℃~+125℃ | |
| Number of Lines | 1 | |
| Tolerance | ±25% | |
| Current Rating | 250mA | |
| Impedance @ Frequency | 1.8kΩ@100MHz |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Passives/Filters/Ferrite Beads and Chips | |
| Hersteller | muRata | |
| Verp. | - | |
| DC Resistance(DCR) | 500mΩ | |
| Operating Temperature | -55℃~+125℃ |
| Typ | Beschreibung | |
|---|---|---|
| Number of Lines | 1 | |
| Tolerance | ±25% | |
| Current Rating | 250mA | |
| Impedance @ Frequency | 1.8kΩ@100MHz |
Hilfe & FeedbackÄhnliche Produkte anzeigen (0) >
Merkmale
KI-Übersetzung
- BLM series chip ferrite beads are designed to act almost like resistors at noise frequencies, greatly reducing the likelihood of resonance and maintaining signal waveform integrity.
- BLM series is effective in circuits without a stable ground line, as it requires no ground connection.
- BLM_B series minimizes signal waveform attenuation with its sharp impedance characteristics.
- Multiple impedance values available to match signal frequencies.
- Nickel barrier structure on external electrodes provides excellent solder heat resistance.
Anwendungen
KI-Übersetzung
- Automotive applications
- Infotainment systems
Nicht vorrätig
Benachrichtigen
Minimum: 1Vielfaches: 1Verkaufseinheit: Piece
Zur BOM-Liste hinzufügen
| Stk. | E-Preis(Nur als Referenz) | Gesamtbetrag |
|---|---|---|
| 1+ | $ 0.0612 | $ 0.06 |
Standardgehäuse4000/Full Reel | ||
Besserer Preis bei größerer Menge?
$
Produktspezifikationen
Alle
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Passives/Filters/Ferrite Beads and Chips | |
| Hersteller | muRata | |
| Verp. | - | |
| DC Resistance(DCR) | 500mΩ | |
| Operating Temperature | -55℃~+125℃ | |
| Number of Lines | 1 | |
| Tolerance | ±25% | |
| Current Rating | 250mA | |
| Impedance @ Frequency | 1.8kΩ@100MHz |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Passives/Filters/Ferrite Beads and Chips | |
| Hersteller | muRata | |
| Verp. | - | |
| DC Resistance(DCR) | 500mΩ | |
| Operating Temperature | -55℃~+125℃ |
| Typ | Beschreibung | |
|---|---|---|
| Number of Lines | 1 | |
| Tolerance | ±25% | |
| Current Rating | 250mA | |
| Impedance @ Frequency | 1.8kΩ@100MHz |
Hilfe & FeedbackÄhnliche Produkte anzeigen (0) >
Merkmale
KI-Übersetzung
- BLM series chip ferrite beads are designed to act almost like resistors at noise frequencies, greatly reducing the likelihood of resonance and maintaining signal waveform integrity.
- BLM series is effective in circuits without a stable ground line, as it requires no ground connection.
- BLM_B series minimizes signal waveform attenuation with its sharp impedance characteristics.
- Multiple impedance values available to match signal frequencies.
- Nickel barrier structure on external electrodes provides excellent solder heat resistance.
Anwendungen
KI-Übersetzung
- Automotive applications
- Infotainment systems
Compliance & Exportcodes
| Typ | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Typ | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Typ | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

