MICROCHIP JANS1N6120A
| 제조업체 | |
| 제조사 품번 | JANS1N6120A |
| LCSC 번호 | C3713206 |
| 포장 | MELF |
| 고객 번호 | |
| 주요 제원 | 53.6VC Clamp 9.3A Ipp TVS DIODE MELF |
| 데이터시트 | MICROCHIP JANS1N6120A |
| 대체 부품 | 7 |
제품 사양
| 타입 | 설명 | |
|---|---|---|
| 카테고리 | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| 제조업체 | MICROCHIP | |
| 포장 | MELF | |
| Clamping Voltage | 53.6V | |
| Operating Temperature | -55℃~+175℃ | |
| Peak Pulse Current (Ipp) | 9.3A | |
| Peak Pulse Power Dissipation (Ppp) | 500W | |
| Number of Channels | 1 | |
| Voltage - Breakdown | 37.1V | |
| type | TVS | |
| Reverse Leakage Current (Ir) | 1uA | |
| Polarity | Bidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 29.7V |
| 타입 | 설명 | |
|---|---|---|
| 카테고리 | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| 제조업체 | MICROCHIP | |
| 포장 | MELF | |
| Clamping Voltage | 53.6V | |
| Operating Temperature | -55℃~+175℃ | |
| Peak Pulse Current (Ipp) | 9.3A | |
| Peak Pulse Power Dissipation (Ppp) | 500W |
| 타입 | 설명 | |
|---|---|---|
| Number of Channels | 1 | |
| Voltage - Breakdown | 37.1V | |
| type | TVS | |
| Reverse Leakage Current (Ir) | 1uA | |
| Polarity | Bidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 29.7V |
개요
This series of void-free, hermetically sealed bidirectional TVS diodes conforms to MIL-PRF-19500/516, making them ideal for high-reliability applications where failures cannot be tolerated. They offer a working peak reverse voltage range of 5.7 V to 152 V, with a power rating of 500 W for 10/1000 μs pulses. They feature a hard-glass construction for exceptional ruggedness and employ internal "Class 1" metallurgical bonding. These devices are available in non-suffix and "A" versions, as described in the nomenclature section, offering different voltage tolerances. These devices are also available in surface-mount MELF package configurations.
주요 특징
- High surge current and peak pulse power for transient voltage protection of sensitive circuits
- Double-layer passivation
- Internal "Class 1" metallurgical bonding
- Void-free, hermetically sealed glass package
- Available in JAN, JANTX, JANTXV, and JANS qualified versions per MIL-PRF-19500/516 (see part numbering for all available options)
- RoHS-compliant versions available (commercial grade only)
응용 분야
- High-reliability applications
- Extremely rugged construction
- Wide working peak off-state voltage (VWM) range from 5.7 V to 152 V
- Peak pulse power (P_PP) of 500 W for 10/1000 μs pulses
- ESD and EFT protection per IEC6100-4-2 and IEC61000-4-4 respectively
- Lightning secondary effects protection for selected levels per IEC61000-4-5
| 수량 | 단가(참고용) | 총액 |
|---|---|---|
| 1+ | $ 82.0435 | $ 82.04 |
| 200+ | $ 31.7497 | $ 6349.94 |
| 500+ | $ 30.6344 | $ 15317.20 |
| 1,000+ | $ 30.0822 | $ 30082.20 |
표준 패키지1/Full Bag | ||
제품 사양
| 타입 | 설명 | |
|---|---|---|
| 카테고리 | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| 제조업체 | MICROCHIP | |
| 포장 | MELF | |
| Clamping Voltage | 53.6V | |
| Operating Temperature | -55℃~+175℃ | |
| Peak Pulse Current (Ipp) | 9.3A | |
| Peak Pulse Power Dissipation (Ppp) | 500W | |
| Number of Channels | 1 | |
| Voltage - Breakdown | 37.1V | |
| type | TVS | |
| Reverse Leakage Current (Ir) | 1uA | |
| Polarity | Bidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 29.7V |
| 타입 | 설명 | |
|---|---|---|
| 카테고리 | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| 제조업체 | MICROCHIP | |
| 포장 | MELF | |
| Clamping Voltage | 53.6V | |
| Operating Temperature | -55℃~+175℃ | |
| Peak Pulse Current (Ipp) | 9.3A | |
| Peak Pulse Power Dissipation (Ppp) | 500W |
| 타입 | 설명 | |
|---|---|---|
| Number of Channels | 1 | |
| Voltage - Breakdown | 37.1V | |
| type | TVS | |
| Reverse Leakage Current (Ir) | 1uA | |
| Polarity | Bidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 29.7V |
개요
This series of void-free, hermetically sealed bidirectional TVS diodes conforms to MIL-PRF-19500/516, making them ideal for high-reliability applications where failures cannot be tolerated. They offer a working peak reverse voltage range of 5.7 V to 152 V, with a power rating of 500 W for 10/1000 μs pulses. They feature a hard-glass construction for exceptional ruggedness and employ internal "Class 1" metallurgical bonding. These devices are available in non-suffix and "A" versions, as described in the nomenclature section, offering different voltage tolerances. These devices are also available in surface-mount MELF package configurations.
주요 특징
- High surge current and peak pulse power for transient voltage protection of sensitive circuits
- Double-layer passivation
- Internal "Class 1" metallurgical bonding
- Void-free, hermetically sealed glass package
- Available in JAN, JANTX, JANTXV, and JANS qualified versions per MIL-PRF-19500/516 (see part numbering for all available options)
- RoHS-compliant versions available (commercial grade only)
응용 분야
- High-reliability applications
- Extremely rugged construction
- Wide working peak off-state voltage (VWM) range from 5.7 V to 152 V
- Peak pulse power (P_PP) of 500 W for 10/1000 μs pulses
- ESD and EFT protection per IEC6100-4-2 and IEC61000-4-4 respectively
- Lightning secondary effects protection for selected levels per IEC61000-4-5
컴플라이언스 & 수출 코드
| 타입 | 세부사항 |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| 타입 | 세부사항 |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| 타입 | 세부사항 |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
대체 부품
| MPN | 제조사 | 포장 | 재고 현황 | 단가 | ||
|---|---|---|---|---|---|---|
| JANS1N6120 | MICROCHIP | MELF | 0 | $ 82.0435 | ||
| 1N6120AUS | SEMTECH | MELF | 0 | $ 15.0334 | ||
| 1N6120US | SEMTECH | MELF | 0 | $ 15.0334 | ||
| JANS1N6119AUS | MICROCHIP | MELF | 0 | $ 103.1158 | ||
| 1N6466US | SEMTECH | MELF | 0 | $ 16.9169 | ||
| 1N6155US | SEMTECH | MELF | 0 | $ 17.7561 | ||
| TGL41-36C | DIOTEC | DO-213AB | 0 | $ 0.0781 |

