LCSC Electronics logoLCSC Electronics svg logo
로그인
USD
MICROCHIP SMDA15C-4-2/TR7 product image
실제 제품과 다를 수 있음

MICROCHIP SMDA15C-4-2/TR7

제조업체
제조사 품번
SMDA15C-4-2/TR7
LCSC 번호
C3712494
포장
SO-8
고객 번호
주요 제원
30VC Clamp 5A@8/20us Ipp TVS DIODE SO-8
데이터시트MICROCHIP SMDA15C-4-2/TR7
대체 부품20
품절
재입고 알림
최소값: 1배수: 1판매 단위: Piece
BOM 목록에 추가
수량단가(참고용)총액
1+$ 2.8645$ 2.86
200+$ 1.1091$ 221.82
500+$ 1.0706$ 535.30
1,000+$ 1.0505$ 1050.50
표준 패키지500/Full Reel
수량이 많을수록 더 좋은 가격?
$

제품 사양

전체
타입설명
카테고리Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes
제조업체MICROCHIP
포장SO-8
Clamping Voltage30V
Operating Temperature-55℃~+150℃
Peak Pulse Current (Ipp)5A@8/20us
Peak Pulse Power Dissipation (Ppp)300W
Number of ChannelsFour channels
Voltage - Breakdown16.7V
typeTVS
Reverse Leakage Current (Ir)1uA
PolarityBidirectional
Reverse Stand-Off Voltage (Vrwm)15V
도움말 및 피드백유사 제품 보기 (0) >

개요

AI 번역

This TVS array in an SO-8 package provides protection for 4 bidirectional data or interface lines. It is designed for applications requiring board-level protection against ESD as defined by IEC 1000-4-2, EFT as specified by IEC 1000-4-4, and voltage transients caused by secondary lightning strike effects. These TVS arrays are rated at 300 watts peak power under 8/20μsec pulses. The array is suitable for protecting sensitive circuits comprised of TTL, CMOS DRAM, SRAM, HCMOS, HSIC microprocessors, and I/O transceivers. The SMDAXXC-4-2 provides board-level protection for sensitive circuits against damage from ESD and other induced voltage surges.

주요 특징

AI 번역
  • Protects up to 4 bidirectional lines
  • Surge protection compliant with IEC 1000-4-2, 1000-4-4
  • SO-8 package

응용 분야

AI 번역
  • Transient voltage suppression protection for board-level ESD-sensitive components
  • I/O transceiver protection

대체 부품

MPN제조사포장재고 현황단가
SMDA15CE3/TR7MICROCHIPSO-810$ 3.2107
SMDA15C-4-2E3/TR7MICROCHIPSO-80$ 1.4408
SMDA15C-4-2/TR13MICROCHIPSOIC-80$ 2.8645
SMDA15C-4-2E3/TR13MICROCHIPSOIC-80$ 1.4408
SMDA15C-4E3/TR13MICROCHIPSOIC-80$ 1.1809
SMDA15C-4/TR7MICROCHIPSO-80$ 2.7599
SMDA15C-4E3/TR7MICROCHIPSOIC-80$ 1.4124
SMDA15C-4/TR13MICROCHIPSO-80$ 2.3292
SMDB15CE3/TR13MICROCHIPSO-80$ 1.8291
SMDB15CE3/TR7MICROCHIPSO-80$ 2.2521
SMDB15C/TR13MICROCHIPSO-80$ 4.7186
SMDA15CE3/TR13MICROCHIPSOIC-80$ 1.7724
SMDA15C/TR7MICROCHIPSO-80$ 3.8867
SMDA15C/TR13MICROCHIPSOIC-80$ 3.5262
CDNBS08-T15CBOURNSSOIC-80$ 1.1932
SMDA15C-4-2SMCSO-80$ 0.2798
SMDA15LCCSMCSO-80$ 0.3267
SMDA15C-4SMCSO-80$ 0.2828
SMDB15LCCSMCSO-80$ 0.9163
SMDB15CSMCSO-80$ 0.3555