Taiwan Semiconductor SMBJ12CAH
| 제조업체 | Taiwan SemiconductorAsian Brands |
| 제조사 품번 | SMBJ12CAH |
| LCSC 번호 | C3712387 |
| 포장 | DO-214AA(SMB) |
| 고객 번호 | |
| 주요 제원 | 19.9VC Clamp 31A Ipp TVS DIODE DO-214AA(SMB) |
| 데이터시트 | Taiwan Semiconductor SMBJ12CAH |
| RoHS 준수 | 2개 문서 이용 가능 |
| 대체 부품 | 11 |
제품 사양
전체
| 타입 | 설명 | |
|---|---|---|
| 카테고리 | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| 제조업체 | Taiwan Semiconductor | |
| 포장 | DO-214AA(SMB) | |
| Clamping Voltage | 19.9V | |
| Operating Temperature | -55℃~+150℃ | |
| Peak Pulse Current (Ipp) | 31A | |
| Peak Pulse Power Dissipation (Ppp) | 600W | |
| Number of Channels | 1 | |
| Voltage - Breakdown | 13.3V | |
| type | TVS | |
| Reverse Leakage Current (Ir) | 1uA | |
| Polarity | Bidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 12V |
| 타입 | 설명 | |
|---|---|---|
| 카테고리 | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| 제조업체 | Taiwan Semiconductor | |
| 포장 | DO-214AA(SMB) | |
| Clamping Voltage | 19.9V | |
| Operating Temperature | -55℃~+150℃ | |
| Peak Pulse Current (Ipp) | 31A | |
| Peak Pulse Power Dissipation (Ppp) | 600W |
| 타입 | 설명 | |
|---|---|---|
| Number of Channels | 1 | |
| Voltage - Breakdown | 13.3V | |
| type | TVS | |
| Reverse Leakage Current (Ir) | 1uA | |
| Polarity | Bidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 12V |
도움말 및 피드백유사 제품 보기 (0) >
주요 특징
AI 번역
- AEC-Q101 qualified
- Ideal for automated placement
- Glass passivated junction
- Excellent clamping capability
- Fast response time: Typically less than 1.0ps
- Typical |R less than 1μA above 10V
- Meets ISO 7637-2 (Pulse 1/2a/2b/3a/3b)
- Moisture sensitivity level: level 1, per J-STD-020
- RoHS Compliant Halogen-free according to IEC 61249-2-21
응용 분야
AI 번역
- Protect sensitive circuit from damage by high voltage transients
- Lighting, ESD transient voltage protection of IC, system
- Inductive switching load protection of IC, system
- Electrical Fast Transient Immunity protection of IC, system
품절
재입고 알림
최소값: 1배수: 1판매 단위: Piece
BOM 목록에 추가
| 수량 | 단가(참고용) | 총액 |
|---|---|---|
| 1+ | $ 0.2854 | $ 0.29 |
| 200+ | $ 0.1105 | $ 22.10 |
| 500+ | $ 0.1066 | $ 53.30 |
| 1,000+ | $ 0.1047 | $ 104.70 |
표준 패키지3000/Full Reel | ||
수량이 많을수록 더 좋은 가격?
$
제품 사양
전체
| 타입 | 설명 | |
|---|---|---|
| 카테고리 | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| 제조업체 | Taiwan Semiconductor | |
| 포장 | DO-214AA(SMB) | |
| Clamping Voltage | 19.9V | |
| Operating Temperature | -55℃~+150℃ | |
| Peak Pulse Current (Ipp) | 31A | |
| Peak Pulse Power Dissipation (Ppp) | 600W | |
| Number of Channels | 1 | |
| Voltage - Breakdown | 13.3V | |
| type | TVS | |
| Reverse Leakage Current (Ir) | 1uA | |
| Polarity | Bidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 12V |
| 타입 | 설명 | |
|---|---|---|
| 카테고리 | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| 제조업체 | Taiwan Semiconductor | |
| 포장 | DO-214AA(SMB) | |
| Clamping Voltage | 19.9V | |
| Operating Temperature | -55℃~+150℃ | |
| Peak Pulse Current (Ipp) | 31A | |
| Peak Pulse Power Dissipation (Ppp) | 600W |
| 타입 | 설명 | |
|---|---|---|
| Number of Channels | 1 | |
| Voltage - Breakdown | 13.3V | |
| type | TVS | |
| Reverse Leakage Current (Ir) | 1uA | |
| Polarity | Bidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 12V |
도움말 및 피드백유사 제품 보기 (0) >
주요 특징
AI 번역
- AEC-Q101 qualified
- Ideal for automated placement
- Glass passivated junction
- Excellent clamping capability
- Fast response time: Typically less than 1.0ps
- Typical |R less than 1μA above 10V
- Meets ISO 7637-2 (Pulse 1/2a/2b/3a/3b)
- Moisture sensitivity level: level 1, per J-STD-020
- RoHS Compliant Halogen-free according to IEC 61249-2-21
응용 분야
AI 번역
- Protect sensitive circuit from damage by high voltage transients
- Lighting, ESD transient voltage protection of IC, system
- Inductive switching load protection of IC, system
- Electrical Fast Transient Immunity protection of IC, system
컴플라이언스 & 수출 코드
| 타입 | 세부사항 |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| 타입 | 세부사항 |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| 타입 | 세부사항 |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
대체 부품
| MPN | 제조사 | 포장 | 재고 현황 | 단가 | ||
|---|---|---|---|---|---|---|
| SMBJ12CA | Taiwan Semiconductor | DO-214AA(SMB) | 0 | $ 0.1478 | ||
| SMBJ12CAHM4G | Taiwan Semiconductor | SMB(DO-214AA) | 0 | $ 0.2696 | ||
| SMBJ12CA M4G | Taiwan Semiconductor | SMB(DO-214AA) | 0 | $ 0.2532 | ||
| SMBJ12CAHR5G | Taiwan Semiconductor | SMB(DO-214AA) | 0 | $ 0.3169 | ||
| SMB10J12CAHM4G | Taiwan Semiconductor | SMB(DO-214AA) | 0 | $ 0.2976 | ||
| SMB10J12CA M4G | Taiwan Semiconductor | SMB(DO-214AA) | 0 | $ 0.2856 | ||
| SMB10J12CAH | Taiwan Semiconductor | DO-214AA(SMB) | 0 | $ 0.3523 | ||
| SMB10J12CAHR5G | Taiwan Semiconductor | DO-214AA(SMB) | 0 | $ 1.0922 | ||
| SMB10J12CA R5G | Taiwan Semiconductor | DO-214AA(SMB) | 0 | $ 1.0258 | ||
| SMB10J12CA | Taiwan Semiconductor | DO-214AA(SMB) | 0 | $ 0.3308 | ||
| SMBJ12CH | Taiwan Semiconductor | DO-214AA(SMB) | 0 | $ 0.2866 |

