SMC S14C36-8
| Producent | SMCAsian Brands |
| Nr części prod. | S14C36-8 |
| Nr LCSC | C3711138 |
| Opak. | SO-14 |
| Numer Klienta | |
| Klucz. cechy | 51VC Clamp 1A@8/20us Ipp TVS DIODE SO-14 |
| Karta Katalogowa | SMC S14C36-8 |
| Zgodność z RoHS | 1 dokumentów dostępnych |
Specyfikacje Produktu
Wszystko
| Typ | Opis | |
|---|---|---|
| Kategoria | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Producent | SMC | |
| Opak. | SO-14 | |
| Clamping Voltage | 51V | |
| Operating Temperature | -55℃~+125℃ | |
| Peak Pulse Current (Ipp) | 1A@8/20us | |
| Peak Pulse Power Dissipation (Ppp) | 300W | |
| Number of Channels | 8 | |
| Voltage - Breakdown | 40V | |
| type | TVS | |
| Reverse Leakage Current (Ir) | 1uA | |
| Polarity | Bidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 36V |
| Typ | Opis | |
|---|---|---|
| Kategoria | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Producent | SMC | |
| Opak. | SO-14 | |
| Clamping Voltage | 51V | |
| Operating Temperature | -55℃~+125℃ | |
| Peak Pulse Current (Ipp) | 1A@8/20us | |
| Peak Pulse Power Dissipation (Ppp) | 300W |
| Typ | Opis | |
|---|---|---|
| Number of Channels | 8 | |
| Voltage - Breakdown | 40V | |
| type | TVS | |
| Reverse Leakage Current (Ir) | 1uA | |
| Polarity | Bidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 36V |
Pomoc i opiniePokaż podobne produkty (0) >
Opis
Tłumaczenie AI
The S14CXX-8 series of TVS array have been designed to provide bidirectional protection for sensitive electronics from damage due to voltage transients caused by electrostatic discharge (ESD), electrical fast transients (EFT), lightning and other voltage-induced transient events. The device can be used to protect combinations of 8 bidirectional lines up to 36 volts.
Funkcje
Tłumaczenie AI
- Protects 3.3, 5, 12, 15, 24, 36 V Components
- Bidirectional
- Provides Electrically Isolated Protection
- 300 W @ 8/20 us
- Protects 8 Lines
- SO-14 Packaging
- This is a Pb - Free Device
- All SMC parts are traceable to the wafer lot Additional testing can be offered upon request
Zastosowania
Tłumaczenie AI
- RS-232, RS-422, RS-423 & RS 485
- LAN/WAN Equipment
- Serial and Parallel Ports
- Board Level Interface Connection
- Portable Instrumentation
- Computer & Peripherals
Brak w magazynie
Powiadom mnie
Minimum: 1Wielokrotność: 1Jednostka sprzedaży: Piece
Dodaj do Listy BOM
| Szt. | Cena jedn.(Tylko do wglądu) | Suma całkowita |
|---|---|---|
| 1+ | $ 0.3738 | $ 0.37 |
| 200+ | $ 0.1447 | $ 28.94 |
| 500+ | $ 0.1396 | $ 69.80 |
| 1,000+ | $ 0.1371 | $ 137.10 |
Standardowa Obudowa2500/Full Reel | ||
Lepsza cena za większą ilość?
$
Specyfikacje Produktu
Wszystko
| Typ | Opis | |
|---|---|---|
| Kategoria | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Producent | SMC | |
| Opak. | SO-14 | |
| Clamping Voltage | 51V | |
| Operating Temperature | -55℃~+125℃ | |
| Peak Pulse Current (Ipp) | 1A@8/20us | |
| Peak Pulse Power Dissipation (Ppp) | 300W | |
| Number of Channels | 8 | |
| Voltage - Breakdown | 40V | |
| type | TVS | |
| Reverse Leakage Current (Ir) | 1uA | |
| Polarity | Bidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 36V |
| Typ | Opis | |
|---|---|---|
| Kategoria | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Producent | SMC | |
| Opak. | SO-14 | |
| Clamping Voltage | 51V | |
| Operating Temperature | -55℃~+125℃ | |
| Peak Pulse Current (Ipp) | 1A@8/20us | |
| Peak Pulse Power Dissipation (Ppp) | 300W |
| Typ | Opis | |
|---|---|---|
| Number of Channels | 8 | |
| Voltage - Breakdown | 40V | |
| type | TVS | |
| Reverse Leakage Current (Ir) | 1uA | |
| Polarity | Bidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 36V |
Pomoc i opiniePokaż podobne produkty (0) >
Opis
Tłumaczenie AI
The S14CXX-8 series of TVS array have been designed to provide bidirectional protection for sensitive electronics from damage due to voltage transients caused by electrostatic discharge (ESD), electrical fast transients (EFT), lightning and other voltage-induced transient events. The device can be used to protect combinations of 8 bidirectional lines up to 36 volts.
Funkcje
Tłumaczenie AI
- Protects 3.3, 5, 12, 15, 24, 36 V Components
- Bidirectional
- Provides Electrically Isolated Protection
- 300 W @ 8/20 us
- Protects 8 Lines
- SO-14 Packaging
- This is a Pb - Free Device
- All SMC parts are traceable to the wafer lot Additional testing can be offered upon request
Zastosowania
Tłumaczenie AI
- RS-232, RS-422, RS-423 & RS 485
- LAN/WAN Equipment
- Serial and Parallel Ports
- Board Level Interface Connection
- Portable Instrumentation
- Computer & Peripherals
Zgodność & Kody Eksportowe
| Typ | Szczegóły |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Typ | Szczegóły |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Typ | Szczegóły |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |

