EATON SMFE10A
| Produttore | |
| Cod. Prod. | SMFE10A |
| Cod. LCSC | C3707719 |
| Imballo | SOD-123FL |
| Numero Cliente | |
| Attr. chiave | 17VC Clamp 11.8A Ipp TVS DIODE SOD-123FL |
| Scheda Tecnica | EATON SMFE10A |
| Conformità RoHS | 1 documenti disponibili |
| Parti alternative | 20 |
Specifiche del Prodotto
Tutto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Produttore | EATON | |
| Imballo | SOD-123FL | |
| Clamping Voltage | 17V | |
| Operating Temperature | -55℃~+150℃ | |
| Peak Pulse Current (Ipp) | 11.8A | |
| Peak Pulse Power Dissipation (Ppp) | 200W | |
| Number of Channels | 1 | |
| Voltage - Breakdown | 11.1V | |
| type | TVS | |
| Polarity | Unidirectional | |
| Reverse Leakage Current (Ir) | 1uA | |
| Reverse Stand-Off Voltage (Vrwm) | 10V |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Produttore | EATON | |
| Imballo | SOD-123FL | |
| Clamping Voltage | 17V | |
| Operating Temperature | -55℃~+150℃ | |
| Peak Pulse Current (Ipp) | 11.8A | |
| Peak Pulse Power Dissipation (Ppp) | 200W |
| Tipo | Descrizione | |
|---|---|---|
| Number of Channels | 1 | |
| Voltage - Breakdown | 11.1V | |
| type | TVS | |
| Polarity | Unidirectional | |
| Reverse Leakage Current (Ir) | 1uA | |
| Reverse Stand-Off Voltage (Vrwm) | 10V |
Aiuto & FeedbackMostra prodotti simili (0) >
Caratteristiche
Traduzione AI
- Low profile SOD-123FL package
- Excellent clamping capability
- 200 W peak pulse power capability at 10/1000 μs waveform
- Typical |R less than 1 μA above 10 V
- Fast response time: typically less than 1.0 ps from 0 V to VBR minimum
- Plastic package meets UL 94 V-0 flammability rating
- Meets moisture sensitivity level (MSL) level 1
- Terminal: Solder plated leads, solderable per J-STD-002
- For surface mounted applications in order to optimize board space
Applicazioni
Traduzione AI
- Consumer electronics
- Telecommunications
- Computing and servers
- Appliances
- Industrial automation
- Mobile and wearables
Esaurito
Avvisami
Minimo: 1Multiplo: 1Unità di vendita: Piece
Aggiungi alla Lista BOM
| Qtà | Pr. unit.(Solo per riferimento) | Importo totale |
|---|---|---|
| 1+ | $ 0.0367 | $ 0.04 |
| 200+ | $ 0.0142 | $ 2.84 |
| 500+ | $ 0.0137 | $ 6.85 |
| 1,000+ | $ 0.0135 | $ 13.50 |
Package Standard3000/Full Reel | ||
Prezzo migliore per quantità maggiore?
$
Specifiche del Prodotto
Tutto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Produttore | EATON | |
| Imballo | SOD-123FL | |
| Clamping Voltage | 17V | |
| Operating Temperature | -55℃~+150℃ | |
| Peak Pulse Current (Ipp) | 11.8A | |
| Peak Pulse Power Dissipation (Ppp) | 200W | |
| Number of Channels | 1 | |
| Voltage - Breakdown | 11.1V | |
| type | TVS | |
| Polarity | Unidirectional | |
| Reverse Leakage Current (Ir) | 1uA | |
| Reverse Stand-Off Voltage (Vrwm) | 10V |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Produttore | EATON | |
| Imballo | SOD-123FL | |
| Clamping Voltage | 17V | |
| Operating Temperature | -55℃~+150℃ | |
| Peak Pulse Current (Ipp) | 11.8A | |
| Peak Pulse Power Dissipation (Ppp) | 200W |
| Tipo | Descrizione | |
|---|---|---|
| Number of Channels | 1 | |
| Voltage - Breakdown | 11.1V | |
| type | TVS | |
| Polarity | Unidirectional | |
| Reverse Leakage Current (Ir) | 1uA | |
| Reverse Stand-Off Voltage (Vrwm) | 10V |
Aiuto & FeedbackMostra prodotti simili (0) >
Caratteristiche
Traduzione AI
- Low profile SOD-123FL package
- Excellent clamping capability
- 200 W peak pulse power capability at 10/1000 μs waveform
- Typical |R less than 1 μA above 10 V
- Fast response time: typically less than 1.0 ps from 0 V to VBR minimum
- Plastic package meets UL 94 V-0 flammability rating
- Meets moisture sensitivity level (MSL) level 1
- Terminal: Solder plated leads, solderable per J-STD-002
- For surface mounted applications in order to optimize board space
Applicazioni
Traduzione AI
- Consumer electronics
- Telecommunications
- Computing and servers
- Appliances
- Industrial automation
- Mobile and wearables
Conformità & Codici di Esportazione
| Tipo | Dettagli |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Tipo | Dettagli |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Tipo | Dettagli |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Parti alternative
| MPN | Produttore | Imballaggio | Disponibilità | Prezzo unitario | ||
|---|---|---|---|---|---|---|
| SMF10A | JSMSEMI | SOD-123FL | 3,620 | $0.0296 $0.0336 | ||
| SMF10A | GOODWORK | SOD-123FL | 3,000 | $ 0.0247 | ||
| SMF10A | AnBon | SOD-123 | 2,380 | $0.0334 $0.0351 | ||
| SMF10A | JUXING | SOD-123FL | 120 | $0.0199 $0.0284 | ||
| SMF10A | LGE | SOD-123FL | 2,360 | $0.0312 $0.0346 | ||
| SMFE10AH | EATON | SOD-123FL | 0 | $ 0.0378 | ||
| P2AL10A_R1_00001 | PANJIT | SOD-123FL | 0 | $ 0.1958 | ||
| SMF10A-AU_R1_000A1 | PANJIT | SOD-123FL | 0 | $ 0.1865 | ||
| SMF10A_R1_00001 | PANJIT | SOD-123FL | 0 | $ 0.0577 | ||
| SMF10A | Meritek | SOD-123FL | 0 | $ 0.0858 | ||
| ATV02W100-HF | Comchip | SOD-123 | 0 | $ 0.098 | ||
| TV02W100-HF | Comchip | SOD-123 | 0 | $ 0.211 | ||
| SMF10A RVG | Taiwan Semiconductor | SOD-123W | 0 | $ 0.1157 | ||
| SMF10AHRVG | Taiwan Semiconductor | SOD-123W | 0 | $ 0.1338 | ||
| SMF10AHRQG | Taiwan Semiconductor | SOD-123W | 0 | $ 0.1082 | ||
| SMF10A RQG | Taiwan Semiconductor | SOD-123W | 0 | $ 0.0985 | ||
| SMF10AH | Taiwan Semiconductor | SOD-123W | 0 | $ 0.1062 | ||
| SMF10A | Taiwan Semiconductor | SOD-123W | 0 | $ 0.08 | ||
| SMF10A-TP | MCC | SOD-123FL | 0 | $ 0.1176 | ||
| SMF10A-T13 | Littelfuse | SOD-123FL | 0 | $ 0.0405 |

