EATON SMDJE9-0CA
| 제조업체 | |
| 제조사 품번 | SMDJE9-0CA |
| LCSC 번호 | C3706675 |
| 포장 | SMC |
| 고객 번호 | |
| 주요 제원 | 15.4VC Clamp 20.5A Ipp TVS DIODE SMC |
| 데이터시트 | EATON SMDJE9-0CA |
| RoHS 준수 | 1개 문서 이용 가능 |
| 대체 부품 | 20 |
제품 사양
전체
| 타입 | 설명 | |
|---|---|---|
| 카테고리 | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| 제조업체 | EATON | |
| 포장 | SMC | |
| Clamping Voltage | 15.4V | |
| Operating Temperature | -55℃~+150℃ | |
| Peak Pulse Current (Ipp) | 20.5A | |
| Peak Pulse Power Dissipation (Ppp) | 3kW@10/1000us | |
| Number of Channels | 1 | |
| Voltage - Breakdown | 10V | |
| type | TVS | |
| Reverse Leakage Current (Ir) | 10uA | |
| Polarity | Bidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 9V |
| 타입 | 설명 | |
|---|---|---|
| 카테고리 | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| 제조업체 | EATON | |
| 포장 | SMC | |
| Clamping Voltage | 15.4V | |
| Operating Temperature | -55℃~+150℃ | |
| Peak Pulse Current (Ipp) | 20.5A | |
| Peak Pulse Power Dissipation (Ppp) | 3kW@10/1000us |
| 타입 | 설명 | |
|---|---|---|
| Number of Channels | 1 | |
| Voltage - Breakdown | 10V | |
| type | TVS | |
| Reverse Leakage Current (Ir) | 10uA | |
| Polarity | Bidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 9V |
도움말 및 피드백유사 제품 보기 (0) >
주요 특징
AI 번역
- Low profile SMC package
- Excellent clamping capability
- 3000 W peak pulse power capability at 10/1000 μs waveform
- Typical |R less than 1 μA above 14 V
- Fast response time: typically less than 1.0 ps from 0 V to VBR minimum
- Plastic package meets UL 94 V - 0 flammability rating
- Meets moisture sensitivity level (MSL) level 1
- Terminal: Solder plated leads, solderable per J - STD - 002
- For surface mounted applications in order to optimize board space
- UL 497B recognized. File No. : E198449 Guide QVGQ2
응용 분야
AI 번역
- Consumer electronics
- Telecommunications
- Computing and servers
- Appliances
- Industrial automation
- Power conversion
품절
재입고 알림
최소값: 1배수: 1판매 단위: Piece
BOM 목록에 추가
| 수량 | 단가(참고용) | 총액 |
|---|---|---|
| 1+ | $ 0.1504 | $ 0.15 |
| 200+ | $ 0.0582 | $ 11.64 |
| 500+ | $ 0.0562 | $ 28.10 |
| 1,000+ | $ 0.0552 | $ 55.20 |
표준 패키지3000/Full Reel | ||
수량이 많을수록 더 좋은 가격?
$
제품 사양
전체
| 타입 | 설명 | |
|---|---|---|
| 카테고리 | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| 제조업체 | EATON | |
| 포장 | SMC | |
| Clamping Voltage | 15.4V | |
| Operating Temperature | -55℃~+150℃ | |
| Peak Pulse Current (Ipp) | 20.5A | |
| Peak Pulse Power Dissipation (Ppp) | 3kW@10/1000us | |
| Number of Channels | 1 | |
| Voltage - Breakdown | 10V | |
| type | TVS | |
| Reverse Leakage Current (Ir) | 10uA | |
| Polarity | Bidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 9V |
| 타입 | 설명 | |
|---|---|---|
| 카테고리 | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| 제조업체 | EATON | |
| 포장 | SMC | |
| Clamping Voltage | 15.4V | |
| Operating Temperature | -55℃~+150℃ | |
| Peak Pulse Current (Ipp) | 20.5A | |
| Peak Pulse Power Dissipation (Ppp) | 3kW@10/1000us |
| 타입 | 설명 | |
|---|---|---|
| Number of Channels | 1 | |
| Voltage - Breakdown | 10V | |
| type | TVS | |
| Reverse Leakage Current (Ir) | 10uA | |
| Polarity | Bidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 9V |
도움말 및 피드백유사 제품 보기 (0) >
주요 특징
AI 번역
- Low profile SMC package
- Excellent clamping capability
- 3000 W peak pulse power capability at 10/1000 μs waveform
- Typical |R less than 1 μA above 14 V
- Fast response time: typically less than 1.0 ps from 0 V to VBR minimum
- Plastic package meets UL 94 V - 0 flammability rating
- Meets moisture sensitivity level (MSL) level 1
- Terminal: Solder plated leads, solderable per J - STD - 002
- For surface mounted applications in order to optimize board space
- UL 497B recognized. File No. : E198449 Guide QVGQ2
응용 분야
AI 번역
- Consumer electronics
- Telecommunications
- Computing and servers
- Appliances
- Industrial automation
- Power conversion
컴플라이언스 & 수출 코드
| 타입 | 세부사항 |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| 타입 | 세부사항 |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| 타입 | 세부사항 |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
대체 부품
| MPN | 제조사 | 포장 | 재고 현황 | 단가 | ||
|---|---|---|---|---|---|---|
| SMDJ9.0CA | BORN | SMC(DO-214AB) | 120 | $0.1702 $0.2431 | ||
| SMDJ9.0CA | Liown | SMC(DO-214AB) | 35 | $0.1105 $0.2209 | ||
| 3.0SMCJ9.0CA-13 | DIODES | SMC | 0 | $ 0.9685 | ||
| 3.0SMCJ9.0AQ-13 | DIODES | SMC | 0 | $ 1.4822 | ||
| SMDJ9.0CA | Brightking | SMC(DO-214AB) | 0 | $ 0.3057 | ||
| SMDJ9.0CA-AT/TR7 | Brightking | SMC(DO-214AB) | 0 | $ 0.3818 | ||
| SMDJ9.0CA | JKSEMI | SMC(DO214AB) | 0 | $ 0.2477 | ||
| 3.0SMCJ9.0CA | SMC | SMC(DO-214AB) | 0 | $ 0.6464 | ||
| SMDJ9.0CA/TR13 | YAGEO | DO-214AB(SMC) | 0 | $ 0.5516 | ||
| 3.0SMCJ9.0CA | DIOTEC | DO-214AB(SMC) | 0 | $ 0.387 | ||
| SMLJ9.0CAE3/TR13 | MICROCHIP | DO-214AB | 0 | $ 1.8011 | ||
| MXSMLJ9.0CA/TR | MICROCHIP | DO-214AB(SMLJ) | 0 | $ 19.7604 | ||
| MXSMLJ9.0CAE3/TR | MICROCHIP | DO-214AB(SMLJ) | 0 | $ 21.6512 | ||
| MSMLJ9.0CA/TR | MICROCHIP | DO-214AB(SMLJ) | 0 | $ 3.4252 | ||
| MASMLJ9.0CA | MICROCHIP | DO-214AB | 0 | $ 12.188 | ||
| MSMLJ9.0AE3 | MICROCHIP | DO-214AB | 0 | $ 3.049 | ||
| MASMLJ9.0AE3 | MICROCHIP | DO-214AB | 0 | $ 9.6159 | ||
| MXSMLJ9.0CAE3 | MICROCHIP | DO-214AB | 0 | $ 21.4366 | ||
| MSMLJ9.0CA | MICROCHIP | DO-214AB | 0 | $ 3.1894 | ||
| MSMLJ9.0CAE3/TR | MICROCHIP | SMLJ(DO-214AB) | 0 | $ 2.9308 |

