Comchip TV15C850J-HF
| 제조업체 | ComchipAsian Brands |
| 제조사 품번 | TV15C850J-HF |
| LCSC 번호 | C3706578 |
| 포장 | DO-214AB(SMC) |
| 고객 번호 | |
| 주요 제원 | 137VC Clamp 10.95A Ipp TVS DIODE DO-214AB(SMC) |
| 데이터시트 | Comchip TV15C850J-HF |
제품 사양
전체
| 타입 | 설명 | |
|---|---|---|
| 카테고리 | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| 제조업체 | Comchip | |
| 포장 | DO-214AB(SMC) | |
| Clamping Voltage | 137V | |
| Operating Temperature | -55℃~+150℃ | |
| Peak Pulse Current (Ipp) | 10.95A | |
| Peak Pulse Power Dissipation (Ppp) | 1.5kW | |
| Voltage - Breakdown | 94.4V | |
| type | TVS | |
| Reverse Leakage Current (Ir) | 1uA | |
| Reverse Stand-Off Voltage (Vrwm) | 85V |
| 타입 | 설명 | |
|---|---|---|
| 카테고리 | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| 제조업체 | Comchip | |
| 포장 | DO-214AB(SMC) | |
| Clamping Voltage | 137V | |
| Operating Temperature | -55℃~+150℃ | |
| Peak Pulse Current (Ipp) | 10.95A |
| 타입 | 설명 | |
|---|---|---|
| Peak Pulse Power Dissipation (Ppp) | 1.5kW | |
| Voltage - Breakdown | 94.4V | |
| type | TVS | |
| Reverse Leakage Current (Ir) | 1uA | |
| Reverse Stand-Off Voltage (Vrwm) | 85V |
도움말 및 피드백유사 제품 보기 (0) >
개요
AI 번역
TV15C5V0 - HF to TV15C441 - HF series, working peak reverse voltage 5.0 to 440V, power dissipation 1500W, RoHS compliant and halogen-free, SMC/DO-214AB package.
주요 특징
AI 번역
- Glass passivated die.
- 1500W peak pulse power capability with 10/1000μs waveform at 0.01% repetition rate (duty cycle).
- Low leakage.
- Unidirectional and bidirectional units available.
- Excellent clamping capability.
- Extremely fast response time.
- UL recognized, file number E349157.
품절
재입고 알림
최소값: 1배수: 1판매 단위: Piece
BOM 목록에 추가
| 수량 | 단가(참고용) | 총액 |
|---|---|---|
| 1+ | $ 0.7738 | $ 0.77 |
| 200+ | $ 0.2997 | $ 59.94 |
| 500+ | $ 0.2886 | $ 144.30 |
| 1,000+ | $ 0.2838 | $ 283.80 |
표준 패키지3000/Full Reel | ||
수량이 많을수록 더 좋은 가격?
$
제품 사양
전체
| 타입 | 설명 | |
|---|---|---|
| 카테고리 | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| 제조업체 | Comchip | |
| 포장 | DO-214AB(SMC) | |
| Clamping Voltage | 137V | |
| Operating Temperature | -55℃~+150℃ | |
| Peak Pulse Current (Ipp) | 10.95A | |
| Peak Pulse Power Dissipation (Ppp) | 1.5kW | |
| Voltage - Breakdown | 94.4V | |
| type | TVS | |
| Reverse Leakage Current (Ir) | 1uA | |
| Reverse Stand-Off Voltage (Vrwm) | 85V |
| 타입 | 설명 | |
|---|---|---|
| 카테고리 | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| 제조업체 | Comchip | |
| 포장 | DO-214AB(SMC) | |
| Clamping Voltage | 137V | |
| Operating Temperature | -55℃~+150℃ | |
| Peak Pulse Current (Ipp) | 10.95A |
| 타입 | 설명 | |
|---|---|---|
| Peak Pulse Power Dissipation (Ppp) | 1.5kW | |
| Voltage - Breakdown | 94.4V | |
| type | TVS | |
| Reverse Leakage Current (Ir) | 1uA | |
| Reverse Stand-Off Voltage (Vrwm) | 85V |
도움말 및 피드백유사 제품 보기 (0) >
개요
AI 번역
TV15C5V0 - HF to TV15C441 - HF series, working peak reverse voltage 5.0 to 440V, power dissipation 1500W, RoHS compliant and halogen-free, SMC/DO-214AB package.
주요 특징
AI 번역
- Glass passivated die.
- 1500W peak pulse power capability with 10/1000μs waveform at 0.01% repetition rate (duty cycle).
- Low leakage.
- Unidirectional and bidirectional units available.
- Excellent clamping capability.
- Extremely fast response time.
- UL recognized, file number E349157.
컴플라이언스 & 수출 코드
| 타입 | 세부사항 |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| 타입 | 세부사항 |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| 타입 | 세부사항 |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |

