EATON SMCJE22CAH
| Produttore | |
| Cod. Prod. | SMCJE22CAH |
| Cod. LCSC | C3705620 |
| Imballo | SMC |
| Numero Cliente | |
| Attr. chiave | 35.5VC Clamp 42.3A Ipp TVS DIODE SMC |
| Scheda Tecnica | EATON SMCJE22CAH |
| Parti alternative | 20 |
Specifiche del Prodotto
Tutto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Produttore | EATON | |
| Imballo | SMC | |
| Clamping Voltage | 35.5V | |
| Peak Pulse Current (Ipp) | 42.3A | |
| Peak Pulse Power Dissipation (Ppp) | 1.5kW | |
| Number of Channels | 1 | |
| Voltage - Breakdown | 24.4V | |
| type | TVS | |
| Reverse Leakage Current (Ir) | 1uA | |
| Polarity | Bidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 22V |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Produttore | EATON | |
| Imballo | SMC | |
| Clamping Voltage | 35.5V | |
| Peak Pulse Current (Ipp) | 42.3A | |
| Peak Pulse Power Dissipation (Ppp) | 1.5kW |
| Tipo | Descrizione | |
|---|---|---|
| Number of Channels | 1 | |
| Voltage - Breakdown | 24.4V | |
| type | TVS | |
| Reverse Leakage Current (Ir) | 1uA | |
| Polarity | Bidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 22V |
Aiuto & FeedbackMostra prodotti simili (0) >
Caratteristiche
Traduzione AI
- AEC-Q101 qualified
- Automotive grade (AEC-Q101 qualified)
- Low profile SMC package
- Excellent clamping capability
- High reliability application
- 1500 W peak pulse power capability at 10/1000 μs waveform
- Typical |R less than 1 μA
- Fast response time: typically less than 1.0 ps from 0 V to VBR minimum
- Plastic package meets UL 94 V-0 flammability rating
- Meets moisture sensitivity level (MSL) level 1
- Terminal: tin plated, solderable per J-STD-002
- UL 497B recognized. File No. : E198449 Guide QVGQ2
Applicazioni
Traduzione AI
- Automotive chassis and safety systems
- Advanced driver assistance systems (ADAS)
- Communication and infotainment systems
- Network systems and body electronics
- Power Train controls
- xEV and battery systems
Esaurito
Avvisami
Minimo: 1Multiplo: 1Unità di vendita: Piece
Aggiungi alla Lista BOM
| Qtà | Pr. unit.(Solo per riferimento) | Importo totale |
|---|---|---|
| 1+ | $ 0.294 | $ 0.29 |
| 200+ | $ 0.1138 | $ 22.76 |
| 500+ | $ 0.1098 | $ 54.90 |
| 1,000+ | $ 0.1078 | $ 107.80 |
Package Standard3000/Full Reel | ||
Prezzo migliore per quantità maggiore?
$
Specifiche del Prodotto
Tutto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Produttore | EATON | |
| Imballo | SMC | |
| Clamping Voltage | 35.5V | |
| Peak Pulse Current (Ipp) | 42.3A | |
| Peak Pulse Power Dissipation (Ppp) | 1.5kW | |
| Number of Channels | 1 | |
| Voltage - Breakdown | 24.4V | |
| type | TVS | |
| Reverse Leakage Current (Ir) | 1uA | |
| Polarity | Bidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 22V |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Produttore | EATON | |
| Imballo | SMC | |
| Clamping Voltage | 35.5V | |
| Peak Pulse Current (Ipp) | 42.3A | |
| Peak Pulse Power Dissipation (Ppp) | 1.5kW |
| Tipo | Descrizione | |
|---|---|---|
| Number of Channels | 1 | |
| Voltage - Breakdown | 24.4V | |
| type | TVS | |
| Reverse Leakage Current (Ir) | 1uA | |
| Polarity | Bidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 22V |
Aiuto & FeedbackMostra prodotti simili (0) >
Caratteristiche
Traduzione AI
- AEC-Q101 qualified
- Automotive grade (AEC-Q101 qualified)
- Low profile SMC package
- Excellent clamping capability
- High reliability application
- 1500 W peak pulse power capability at 10/1000 μs waveform
- Typical |R less than 1 μA
- Fast response time: typically less than 1.0 ps from 0 V to VBR minimum
- Plastic package meets UL 94 V-0 flammability rating
- Meets moisture sensitivity level (MSL) level 1
- Terminal: tin plated, solderable per J-STD-002
- UL 497B recognized. File No. : E198449 Guide QVGQ2
Applicazioni
Traduzione AI
- Automotive chassis and safety systems
- Advanced driver assistance systems (ADAS)
- Communication and infotainment systems
- Network systems and body electronics
- Power Train controls
- xEV and battery systems
Conformità & Codici di Esportazione
| Tipo | Dettagli |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Tipo | Dettagli |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Tipo | Dettagli |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Parti alternative
| MPN | Produttore | Imballaggio | Disponibilità | Prezzo unitario | ||
|---|---|---|---|---|---|---|
| SMCJ22CA | BORN | SMC(DO-214AB) | 5,450 | $ 0.1935 | ||
| SMCJ22CA | JKSEMI | SMC(DO214AB) | 4,820 | $ 0.1322 | ||
| SMCJ22CA-AT/TR13 | Brightking | SMC(DO-214AB) | 2,705 | $ 0.1966 | ||
| SMCJ22CA/TR13 | Brightking | SMC(DO-214AB) | 2,570 | $ 0.139 | ||
| SMCJ22CA-E3/57T | VISHAY | SMC(DO-214AB) | 150 | $ 0.4295 | ||
| SMCJ22CA | BOURNS | DO-214AB(SMC) | 0 | $ 0.2517 | ||
| SMCJE22CA | EATON | SMC | 0 | $ 0.2633 | ||
| SMCJ22CA-HRA | Littelfuse | DO-214AB(SMCJ) | 0 | $ 14.0194 | ||
| SMCJ22CA-HR | Littelfuse | DO-214AB(SMCJ) | 0 | $ 5.3351 | ||
| SMCJ22CA-HRAT7 | Littelfuse | DO-214AB(SMCJ) | 0 | $ 4.85 | ||
| SMCJ22CAHM3_A/H | VISHAY | DO-214AB(SMC) | 0 | $ 0.4721 | ||
| SMCJ22CA-M3/9AT | VISHAY | DO-214AB(SMC) | 0 | $ 0.5106 | ||
| SMCJ22CAHM3_A/I | VISHAY | DO-214AB(SMC) | 0 | $ 0.4721 | ||
| SMCJ22CA-AT/TR7 | Brightking | SMC(DO-214AB) | 0 | $ 0.1662 | ||
| SMCJ22CA | Liown | SMC(DO-214AB) | 0 | $ 0.1215 | ||
| SMCJ22CA | Taiwan Semiconductor | SMC(DO-214AB) | 0 | $ 0.2312 | ||
| TV15C220JB-HF | Comchip | DO-214AB(SMC) | 0 | $ 0.7867 | ||
| TV15C220JB-G | Comchip | DO-214AB(SMC) | 0 | $ 0.7867 | ||
| SMCJ22CAE3/TR13 | MICROCHIP | DO-214AB(SMCJ) | 0 | $ 0.6329 | ||
| MASMCJ22AE3 | MICROCHIP | DO-214AB(SMCJ) | 0 | $ 7.4819 |

