EATON SMAJE58A
| Hersteller | |
| Herst.-Teilenr. | SMAJE58A |
| LCSC-Nr. | C3703849 |
| Verp. | SMA |
| Kundennummer | |
| Hauptmerkm. | 93.6VC Clamp 4.3A Ipp TVS DIODE SMA |
| Datenblatt | EATON SMAJE58A |
| RoHS-Konformität | 1 Dokumente verfügbar |
| Alternativteile | 20 |
Produktspezifikationen
Alle
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Hersteller | EATON | |
| Verp. | SMA | |
| Clamping Voltage | 93.6V | |
| Peak Pulse Current (Ipp) | 4.3A | |
| Peak Pulse Power Dissipation (Ppp) | 400W | |
| Number of Channels | 1 | |
| Voltage - Breakdown | 64.4V | |
| type | TVS | |
| Polarity | Unidirectional | |
| Reverse Leakage Current (Ir) | 1uA | |
| Reverse Stand-Off Voltage (Vrwm) | 58V |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Hersteller | EATON | |
| Verp. | SMA | |
| Clamping Voltage | 93.6V | |
| Peak Pulse Current (Ipp) | 4.3A | |
| Peak Pulse Power Dissipation (Ppp) | 400W |
| Typ | Beschreibung | |
|---|---|---|
| Number of Channels | 1 | |
| Voltage - Breakdown | 64.4V | |
| type | TVS | |
| Polarity | Unidirectional | |
| Reverse Leakage Current (Ir) | 1uA | |
| Reverse Stand-Off Voltage (Vrwm) | 58V |
Hilfe & FeedbackÄhnliche Produkte anzeigen (0) >
Merkmale
KI-Übersetzung
- Low profile SMA package
- Excellent clamping capability
- 400 W peak pulse power capability at 10/1000 μs waveform
- Typical |R less than 1 μA above 10 V
- Fast response time: typically less than 1.0 ps from 0 V to VBR minimum
- High temperature reflow soldering: +260 °C /40 s at terminal
- Plastic package meets UL 94 V-0 flammability rating
- Meets moisture sensitivity level (MSL) level 1
- Terminal: Solder plated leads, solderable per J-STD-002
- For surface mounted applications in order to optimize board space
- UL 497B recognized. File No. : E198449 Guide QVGQ2
Anwendungen
KI-Übersetzung
- Consumer electronics
- Telecommunications
- Computing and servers
- Appliances
- Industrial automation
- Mobile and wearables
Nicht vorrätig
Benachrichtigen
Minimum: 1Vielfaches: 1Verkaufseinheit: Piece
Zur BOM-Liste hinzufügen
| Stk. | E-Preis(Nur als Referenz) | Gesamtbetrag |
|---|---|---|
| 1+ | $ 0.0391 | $ 0.04 |
| 200+ | $ 0.0152 | $ 3.04 |
| 500+ | $ 0.0146 | $ 7.30 |
| 1,000+ | $ 0.0144 | $ 14.40 |
Standardgehäuse5000/Full Reel | ||
Besserer Preis bei größerer Menge?
$
Produktspezifikationen
Alle
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Hersteller | EATON | |
| Verp. | SMA | |
| Clamping Voltage | 93.6V | |
| Peak Pulse Current (Ipp) | 4.3A | |
| Peak Pulse Power Dissipation (Ppp) | 400W | |
| Number of Channels | 1 | |
| Voltage - Breakdown | 64.4V | |
| type | TVS | |
| Polarity | Unidirectional | |
| Reverse Leakage Current (Ir) | 1uA | |
| Reverse Stand-Off Voltage (Vrwm) | 58V |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Hersteller | EATON | |
| Verp. | SMA | |
| Clamping Voltage | 93.6V | |
| Peak Pulse Current (Ipp) | 4.3A | |
| Peak Pulse Power Dissipation (Ppp) | 400W |
| Typ | Beschreibung | |
|---|---|---|
| Number of Channels | 1 | |
| Voltage - Breakdown | 64.4V | |
| type | TVS | |
| Polarity | Unidirectional | |
| Reverse Leakage Current (Ir) | 1uA | |
| Reverse Stand-Off Voltage (Vrwm) | 58V |
Hilfe & FeedbackÄhnliche Produkte anzeigen (0) >
Merkmale
KI-Übersetzung
- Low profile SMA package
- Excellent clamping capability
- 400 W peak pulse power capability at 10/1000 μs waveform
- Typical |R less than 1 μA above 10 V
- Fast response time: typically less than 1.0 ps from 0 V to VBR minimum
- High temperature reflow soldering: +260 °C /40 s at terminal
- Plastic package meets UL 94 V-0 flammability rating
- Meets moisture sensitivity level (MSL) level 1
- Terminal: Solder plated leads, solderable per J-STD-002
- For surface mounted applications in order to optimize board space
- UL 497B recognized. File No. : E198449 Guide QVGQ2
Anwendungen
KI-Übersetzung
- Consumer electronics
- Telecommunications
- Computing and servers
- Appliances
- Industrial automation
- Mobile and wearables
Compliance & Exportcodes
| Typ | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Typ | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Typ | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Alternativteile
| MPN | Hersteller | Verpackung | Verfügbarkeit | Stückpreis | ||
|---|---|---|---|---|---|---|
| SMAJ58A | Suzhou Good-Ark Elec | DO-214AC(SMA) | 8,270 | $ 0.0865 | ||
| SMAJ58A | amsem | DO-214AC(SMA) | 4,660 | $ 0.0376 | ||
| SMAJ58A-TP | MCC | SMA(DO-214AC) | 4,390 | $ 0.0641 | ||
| SMAJ58A | ElecSuper | SMA(DO-214AC) | 3,125 | $ 0.0384 | ||
| SMAJ58A-E3/61 | VISHAY | SMA(DO-214AC) | 2,460 | $ 0.1143 | ||
| SMAJ58A | JUXING | SMA | 1,870 | $0.0247 $0.0352 | ||
| SMAJ58A | JKSEMI | SMA | 670 | $ 0.0431 | ||
| SMAJ58A | BOURNS | DO-214AC(SMA) | 255 | $ 0.3921 | ||
| SMAJ58A | Liown | SMA(DO-214AC) | 90 | $0.0355 $0.0591 | ||
| SMAJ58A-E3/5A | VISHAY | DO-214AC(SMA) | 20 | $ 0.2143 | ||
| SMAJ58A-AT/TR7 | Brightking | SMA(DO-214AC) | 10 | $ 0.0599 | ||
| SMAJ58A-Q | BOURNS | DO-214AC(SMA) | 0 | $ 0.111 | ||
| SMAJE58AH | EATON | SMA | 0 | $ 0.0336 | ||
| SMAJ58CAHM3_A/H | VISHAY | DO-214AC(SMA) | 0 | $ 0.1723 | ||
| P4SMAJ58A-AU_R1_000A1 | PANJIT | SMA(DO-214AC) | 0 | $ 0.1738 | ||
| SMAJ58AHM2G | Taiwan Semiconductor | SMA(DO-214AC) | 0 | $ 0.1327 | ||
| SMAJ58A M2G | Taiwan Semiconductor | SMA(DO-214AC) | 0 | $ 0.1408 | ||
| SMAJ58A R3G | Taiwan Semiconductor | SMA(DO-214AC) | 0 | $ 0.1472 | ||
| SMAJ58AH | Taiwan Semiconductor | DO-214AC(SMA) | 0 | $ 0.1173 | ||
| SMAJ58A | Taiwan Semiconductor | DO-214AC(SMA) | 0 | $ 0.0871 |

