VISHAY P4SMA43CAHE3_A/I
| Produttore | |
| Cod. Prod. | P4SMA43CAHE3_A/I |
| Cod. LCSC | C3703019 |
| Imballo | DO-214AC(SMA) |
| Numero Cliente | |
| Attr. chiave | 59.3VC Clamp 6.7A Ipp TVS DIODE DO-214AC(SMA) |
| Scheda Tecnica | VISHAY P4SMA43CAHE3_A/I |
| Conformità RoHS | 1 documenti disponibili |
| Parti alternative | 20 |
Specifiche del Prodotto
Tutto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Produttore | VISHAY | |
| Imballo | DO-214AC(SMA) | |
| Clamping Voltage | 59.3V | |
| Operating Temperature | -65℃~+150℃ | |
| Peak Pulse Current (Ipp) | 6.7A | |
| Peak Pulse Power Dissipation (Ppp) | 400W | |
| Number of Channels | 1 | |
| Voltage - Breakdown | 40.9V | |
| type | TVS | |
| Reverse Leakage Current (Ir) | 1uA | |
| Polarity | Bidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 36.8V |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Produttore | VISHAY | |
| Imballo | DO-214AC(SMA) | |
| Clamping Voltage | 59.3V | |
| Operating Temperature | -65℃~+150℃ | |
| Peak Pulse Current (Ipp) | 6.7A | |
| Peak Pulse Power Dissipation (Ppp) | 400W |
| Tipo | Descrizione | |
|---|---|---|
| Number of Channels | 1 | |
| Voltage - Breakdown | 40.9V | |
| type | TVS | |
| Reverse Leakage Current (Ir) | 1uA | |
| Polarity | Bidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 36.8V |
Aiuto & FeedbackMostra prodotti simili (0) >
Caratteristiche
Traduzione AI
- Low profile package Available
- Ideal for automated placement
- Glass passivated chip junction
- Available in unidirectional and bidirectional RoHS
- 400 W peak pulse power capability with a COMPLIANT 10/1000 μs waveform, repetitive rate HALOGEN (duty cycle): 0.01 % (300 W above 91 V) FREE
- Excellent clamping capability Available
- Very fast response time
- Low incremental surge resistance
- Meets MSL level 1, per J-STD-020, LF maximum peak of 260 °C
- AEC-Q101 qualified available - Automotive ordering code: P/NHE3 or P/NHM3
Applicazioni
Traduzione AI
- Use in sensitive electronics protection against voltage transients induced by inductive load switching and lighting on ICs, MOSFET, signal lines of sensor units for consumer, computer, industrial, and telecommunication.
Esaurito
Avvisami
Minimo: 1Multiplo: 1Unità di vendita: Piece
Aggiungi alla Lista BOM
| Qtà | Pr. unit.(Solo per riferimento) | Importo totale |
|---|---|---|
| 1+ | $ 0.1654 | $ 0.17 |
| 200+ | $ 0.064 | $ 12.80 |
| 500+ | $ 0.0618 | $ 30.90 |
| 1,000+ | $ 0.0607 | $ 60.70 |
Package Standard7500/Full Reel | ||
Prezzo migliore per quantità maggiore?
$
Specifiche del Prodotto
Tutto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Produttore | VISHAY | |
| Imballo | DO-214AC(SMA) | |
| Clamping Voltage | 59.3V | |
| Operating Temperature | -65℃~+150℃ | |
| Peak Pulse Current (Ipp) | 6.7A | |
| Peak Pulse Power Dissipation (Ppp) | 400W | |
| Number of Channels | 1 | |
| Voltage - Breakdown | 40.9V | |
| type | TVS | |
| Reverse Leakage Current (Ir) | 1uA | |
| Polarity | Bidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 36.8V |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Produttore | VISHAY | |
| Imballo | DO-214AC(SMA) | |
| Clamping Voltage | 59.3V | |
| Operating Temperature | -65℃~+150℃ | |
| Peak Pulse Current (Ipp) | 6.7A | |
| Peak Pulse Power Dissipation (Ppp) | 400W |
| Tipo | Descrizione | |
|---|---|---|
| Number of Channels | 1 | |
| Voltage - Breakdown | 40.9V | |
| type | TVS | |
| Reverse Leakage Current (Ir) | 1uA | |
| Polarity | Bidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 36.8V |
Aiuto & FeedbackMostra prodotti simili (0) >
Caratteristiche
Traduzione AI
- Low profile package Available
- Ideal for automated placement
- Glass passivated chip junction
- Available in unidirectional and bidirectional RoHS
- 400 W peak pulse power capability with a COMPLIANT 10/1000 μs waveform, repetitive rate HALOGEN (duty cycle): 0.01 % (300 W above 91 V) FREE
- Excellent clamping capability Available
- Very fast response time
- Low incremental surge resistance
- Meets MSL level 1, per J-STD-020, LF maximum peak of 260 °C
- AEC-Q101 qualified available - Automotive ordering code: P/NHE3 or P/NHM3
Applicazioni
Traduzione AI
- Use in sensitive electronics protection against voltage transients induced by inductive load switching and lighting on ICs, MOSFET, signal lines of sensor units for consumer, computer, industrial, and telecommunication.
Conformità & Codici di Esportazione
| Tipo | Dettagli |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Tipo | Dettagli |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Tipo | Dettagli |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Parti alternative
| MPN | Produttore | Imballaggio | Disponibilità | Prezzo unitario | ||
|---|---|---|---|---|---|---|
| SMAJ36CA/TR13 | Brightking | SMA(DO-214AC) | 743,240 | $ 0.0415 | ||
| SMAJ36CA | Littelfuse | DO-214AC(SMA) | 21,540 | $ 0.1443 | ||
| SMAJ36CA | JUXING | SMA(DO-214AC) | 4,920 | $0.0371 $0.0436 | ||
| SMAJ36CA | ElecSuper | SMA(DO-214AC) | 4,870 | $ 0.0311 | ||
| SMAJ36CA | SEMBO | SMA(DO-214AC) | 40 | $ 0.0463 | ||
| SMAJ36CA | LGE | SMA(DO-214AC) | 8,260 | $0.0353 $0.0392 | ||
| P4SMA43CA-E3/5A | VISHAY | DO-214AC(SMA) | 0 | $ 0.1193 | ||
| P4SMA43CA-M3/61 | VISHAY | DO-214AC(SMA) | 0 | $ 0.1348 | ||
| P4SMA43CAHM3_A/H | VISHAY | DO-214AC(SMA) | 0 | $ 0.1723 | ||
| P4SMA43CAHM3_A/I | VISHAY | DO-214AC(SMA) | 0 | $ 0.1723 | ||
| TPSMA43AHM3_B/I | VISHAY | DO-214AC(SMA) | 0 | $ 0.1588 | ||
| P4SMA43CA-Q | BOURNS | DO-214AC(SMA) | 0 | $ 0.1374 | ||
| P4SMA43CA | BOURNS | DO-214AC(SMA) | 0 | $ 0.1213 | ||
| P4SMA43CAH | Taiwan Semiconductor | DO-214AC(SMA) | 0 | $ 0.1306 | ||
| P4SMA43CA | Taiwan Semiconductor | DO-214AC(SMA) | 0 | $ 0.1227 | ||
| P4SMA43CA_R1_00001 | PANJIT | SMA(DO-214AC) | 0 | $ 0.1924 | ||
| P4SMA43CAS_R1_00001 | PANJIT | SMA(DO-214AC) | 0 | $ 0.1616 | ||
| P4SMA43CA | EATON | SMA | 0 | $ 0.1073 | ||
| P4SMA43CA | Meritek | DO-214AC(SMA) | 0 | $ 0.1508 | ||
| P4SMA43CAHE3_A/H | VISHAY | SMA(DO-214AC) | 0 | $ 0.1782 |

