EATON SMBJE9-0AH
| Hersteller | |
| Herst.-Teilenr. | SMBJE9-0AH |
| LCSC-Nr. | C3698742 |
| Verp. | DO-214AA(SMBJ) |
| Kundennummer | |
| Hauptmerkm. | 146VC Clamp 4.1A Ipp TVS DIODE DO-214AA(SMBJ) |
| Datenblatt | EATON SMBJE9-0AH |
| Alternativteile | 20 |
Produktspezifikationen
Alle
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Hersteller | EATON | |
| Verp. | DO-214AA(SMBJ) | |
| Clamping Voltage | 146V | |
| Operating Temperature | -55℃~+150℃ | |
| Peak Pulse Current (Ipp) | 4.1A | |
| Peak Pulse Power Dissipation (Ppp) | 600W | |
| Number of Channels | 1 | |
| Voltage - Breakdown | 100V | |
| type | TVS | |
| Polarity | Unidirectional | |
| Reverse Leakage Current (Ir) | 5uA | |
| Reverse Stand-Off Voltage (Vrwm) | 90V |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Hersteller | EATON | |
| Verp. | DO-214AA(SMBJ) | |
| Clamping Voltage | 146V | |
| Operating Temperature | -55℃~+150℃ | |
| Peak Pulse Current (Ipp) | 4.1A | |
| Peak Pulse Power Dissipation (Ppp) | 600W |
| Typ | Beschreibung | |
|---|---|---|
| Number of Channels | 1 | |
| Voltage - Breakdown | 100V | |
| type | TVS | |
| Polarity | Unidirectional | |
| Reverse Leakage Current (Ir) | 5uA | |
| Reverse Stand-Off Voltage (Vrwm) | 90V |
Hilfe & FeedbackÄhnliche Produkte anzeigen (0) >
Merkmale
KI-Übersetzung
- Automotive grade (AEC - Q101 qualified)
- Low profile SMB package
- Excellent clamping capability
- High reliability application
- 600 W peak pulse power capability at 10/1000 μs waveform
- Typical IR less than 1 μA above 9 V
- Fast response time: typically less than 1.0 ps from 0 V to VBR minimum
- Plastic package meets UL 94 V - 0 flammability rating
- Meets moisture sensitivity level (MSL) level 1
- Terminal: tin plated, solderable per J - STD - 002
- UL 497B recognized. File No. : E198449 Guide QV6Q2
Anwendungen
KI-Übersetzung
- Automotive chassis and safety systems
- Advanced driver assistance systems (ADAS)
- Communication and infotainment systems
- Network systems and body electronics
- Power Train controls
- xEV and battery systems
Nicht vorrätig
Benachrichtigen
Minimum: 1Vielfaches: 1Verkaufseinheit: Piece
Zur BOM-Liste hinzufügen
| Stk. | E-Preis(Nur als Referenz) | Gesamtbetrag |
|---|---|---|
| 1+ | $ 0.1262 | $ 0.13 |
| 200+ | $ 0.0489 | $ 9.78 |
| 500+ | $ 0.0472 | $ 23.60 |
| 1,000+ | $ 0.0463 | $ 46.30 |
Standardgehäuse3000/Full Reel | ||
Besserer Preis bei größerer Menge?
$
Produktspezifikationen
Alle
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Hersteller | EATON | |
| Verp. | DO-214AA(SMBJ) | |
| Clamping Voltage | 146V | |
| Operating Temperature | -55℃~+150℃ | |
| Peak Pulse Current (Ipp) | 4.1A | |
| Peak Pulse Power Dissipation (Ppp) | 600W | |
| Number of Channels | 1 | |
| Voltage - Breakdown | 100V | |
| type | TVS | |
| Polarity | Unidirectional | |
| Reverse Leakage Current (Ir) | 5uA | |
| Reverse Stand-Off Voltage (Vrwm) | 90V |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Hersteller | EATON | |
| Verp. | DO-214AA(SMBJ) | |
| Clamping Voltage | 146V | |
| Operating Temperature | -55℃~+150℃ | |
| Peak Pulse Current (Ipp) | 4.1A | |
| Peak Pulse Power Dissipation (Ppp) | 600W |
| Typ | Beschreibung | |
|---|---|---|
| Number of Channels | 1 | |
| Voltage - Breakdown | 100V | |
| type | TVS | |
| Polarity | Unidirectional | |
| Reverse Leakage Current (Ir) | 5uA | |
| Reverse Stand-Off Voltage (Vrwm) | 90V |
Hilfe & FeedbackÄhnliche Produkte anzeigen (0) >
Merkmale
KI-Übersetzung
- Automotive grade (AEC - Q101 qualified)
- Low profile SMB package
- Excellent clamping capability
- High reliability application
- 600 W peak pulse power capability at 10/1000 μs waveform
- Typical IR less than 1 μA above 9 V
- Fast response time: typically less than 1.0 ps from 0 V to VBR minimum
- Plastic package meets UL 94 V - 0 flammability rating
- Meets moisture sensitivity level (MSL) level 1
- Terminal: tin plated, solderable per J - STD - 002
- UL 497B recognized. File No. : E198449 Guide QV6Q2
Anwendungen
KI-Übersetzung
- Automotive chassis and safety systems
- Advanced driver assistance systems (ADAS)
- Communication and infotainment systems
- Network systems and body electronics
- Power Train controls
- xEV and battery systems
Compliance & Exportcodes
| Typ | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Typ | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Typ | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Alternativteile
| MPN | Hersteller | Verpackung | Verfügbarkeit | Stückpreis | ||
|---|---|---|---|---|---|---|
| SMBJ90A | SURGING | DO-214AA | 3,000 | $0.0597 $0.0663 | ||
| SMBJ90A | Liown | SMB(DO-214AA) | 2,860 | $0.0536 $0.0564 | ||
| SMBJ90A | FTR | DO-214AA(SMB) | 2,810 | $ 0.0506 | ||
| SMBJ90A-E3/52 | VISHAY | SMB(DO-214AA) | 90 | $ 0.3 | ||
| SMBJ90A | DOWO | SMB(DO-214AA) | 5,950 | $ 0.0394 | ||
| SMBJ90A | LGE | SMB(DO-214AA) | 400 | $0.0624 $0.0693 | ||
| SMBJ90A | GOODWORK | SMB | 0 | $ 0.0472 | ||
| SMBJ90A | YANGJIE | DO-214AA(SMB) | 0 | $ 0.064 | ||
| SZ1SMB90AT3G | Littelfuse | SMB | 0 | $ 0.2134 | ||
| SMBJ90A-M3/52 | VISHAY | DO-214AA(SMBJ) | 0 | $ 0.1836 | ||
| SMBJ90A-E3/5B | VISHAY | DO-214AA(SMBJ) | 0 | $ 0.1213 | ||
| SMBJ90A-M3/5B | VISHAY | DO-214AA(SMBJ) | 0 | $ 0.1836 | ||
| AUSMBJ90A-HF | Comchip | DO-214AA(SMB) | 0 | $ 0.3487 | ||
| P6SMBJ90A_R1_00001 | PANJIT | SMB(DO-214AA) | 0 | $ 0.1742 | ||
| SMBJ90A | prosemi | SMB | 0 | $ 0.0791 | ||
| SMBJ90A | Taiwan Semiconductor | DO-214AA(SMB) | 0 | $ 0.1185 | ||
| TV06B900J-HF | Comchip | DO-214AA(SMB) | 0 | $ 0.3501 | ||
| SMBJ90AE3/TR13 | MICROCHIP | DO-214AA(SMBJ) | 0 | $ 0.3105 | ||
| MSMBJ90AE3 | MICROCHIP | DO-214AA(SMBJ) | 0 | $ 1.344 | ||
| MSMBJ90A | MICROCHIP | DO-214AA(SMBJ) | 0 | $ 1.344 |

