MAXIM MAX6423US22
| Produttore | |
| Cod. Prod. | MAX6423US22 |
| Cod. LCSC | C3688548 |
| Imballo | SOT-23-4 |
| Numero Cliente | |
| Attr. chiave | Active Low 1 SOT-23-4 Supervisors |
| Scheda Tecnica | MAXIM MAX6423US22 |
Specifiche del Prodotto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Power Management (PMIC)/Supervisors | |
| Produttore | MAXIM | |
| Imballo | SOT-23-4 | |
| Operating Temperature | -40℃~+125℃@(TA) | |
| Reset Timeout | - | |
| output type | Open-drain | |
| Reset Active Level | Active Low | |
| ChipType | Simple Reset/Power-On Reset | |
| Threshold Voltage | 2.188V | |
| Number of Voltages Monitored | 1 |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Power Management (PMIC)/Supervisors | |
| Produttore | MAXIM | |
| Imballo | SOT-23-4 | |
| Operating Temperature | -40℃~+125℃@(TA) | |
| Reset Timeout | - |
| Tipo | Descrizione | |
|---|---|---|
| output type | Open-drain | |
| Reset Active Level | Active Low | |
| ChipType | Simple Reset/Power-On Reset | |
| Threshold Voltage | 2.188V | |
| Number of Voltages Monitored | 1 |
Descrizione
The MAX6340/MAX6421–MAX6426 low-power microprocessor supervisor circuits monitor system voltages from 1.6V to 5V. These devices perform a single function: they assert a reset signal whenever the VCC supply voltage falls below its reset threshold. The reset output remains asserted for the reset timeout period after VCC rises above the reset threshold. The reset timeout is externally set by a capacitor to provide more flexibility.
Caratteristiche
- Monitor System Voltages from 1.6V to 5V
- Capacitor-Adjustable Reset Timeout Period
- Low Quiescent Current (1.6μA typ)
- Three RESET Output Options: Push-Pull RESET, Push-Pull RESET, Open-Drain RESET
- Guaranteed Reset Valid to Vcc = 1V
- Immune to Short VCC Transients
- Small 4-Pin SC70, 4-Pin SOT143, and 5-Pin SOT23 Packages
- MAX6340 Pin Compatible with LP3470
- MAX6424/MAX6425 Pin Compatible with NCP300–NCP303, MC33464/MC33465, S807/S808/S809, and RN5VD
- MAX6426 Pin Compatible with PST92XX
Applicazioni
- Portable Equipment
- Battery-Powered Computers/Controllers
- Automotive
- Medical Equipment
- Intelligent Instruments
- Embedded Controllers
- Critical µP Monitoring
- Set-Top Boxes
- Computers
| Qtà | Pr. unit.(Solo per riferimento) | Importo totale |
|---|---|---|
| 1+ | $ 3.0249 | $ 3.02 |
| 200+ | $ 1.1708 | $ 234.16 |
| 500+ | $ 1.1292 | $ 564.60 |
| 1,000+ | $ 1.1091 | $ 1109.10 |
Package Standard2500/Full Reel | ||
Specifiche del Prodotto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Power Management (PMIC)/Supervisors | |
| Produttore | MAXIM | |
| Imballo | SOT-23-4 | |
| Operating Temperature | -40℃~+125℃@(TA) | |
| Reset Timeout | - | |
| output type | Open-drain | |
| Reset Active Level | Active Low | |
| ChipType | Simple Reset/Power-On Reset | |
| Threshold Voltage | 2.188V | |
| Number of Voltages Monitored | 1 |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Power Management (PMIC)/Supervisors | |
| Produttore | MAXIM | |
| Imballo | SOT-23-4 | |
| Operating Temperature | -40℃~+125℃@(TA) | |
| Reset Timeout | - |
| Tipo | Descrizione | |
|---|---|---|
| output type | Open-drain | |
| Reset Active Level | Active Low | |
| ChipType | Simple Reset/Power-On Reset | |
| Threshold Voltage | 2.188V | |
| Number of Voltages Monitored | 1 |
Descrizione
The MAX6340/MAX6421–MAX6426 low-power microprocessor supervisor circuits monitor system voltages from 1.6V to 5V. These devices perform a single function: they assert a reset signal whenever the VCC supply voltage falls below its reset threshold. The reset output remains asserted for the reset timeout period after VCC rises above the reset threshold. The reset timeout is externally set by a capacitor to provide more flexibility.
Caratteristiche
- Monitor System Voltages from 1.6V to 5V
- Capacitor-Adjustable Reset Timeout Period
- Low Quiescent Current (1.6μA typ)
- Three RESET Output Options: Push-Pull RESET, Push-Pull RESET, Open-Drain RESET
- Guaranteed Reset Valid to Vcc = 1V
- Immune to Short VCC Transients
- Small 4-Pin SC70, 4-Pin SOT143, and 5-Pin SOT23 Packages
- MAX6340 Pin Compatible with LP3470
- MAX6424/MAX6425 Pin Compatible with NCP300–NCP303, MC33464/MC33465, S807/S808/S809, and RN5VD
- MAX6426 Pin Compatible with PST92XX
Applicazioni
- Portable Equipment
- Battery-Powered Computers/Controllers
- Automotive
- Medical Equipment
- Intelligent Instruments
- Embedded Controllers
- Critical µP Monitoring
- Set-Top Boxes
- Computers
C3688548 Libreria EasyEDA
Conformità & Codici di Esportazione
| Tipo | Dettagli |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Tipo | Dettagli |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Tipo | Dettagli |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

