MAXIM MAX6888METE
| Produttore | |
| Cod. Prod. | MAX6888METE |
| Cod. LCSC | C3687942 |
| Imballo | TQFN-16(5x5) |
| Numero Cliente | |
| Attr. chiave | 200ms Active Low 2.7V~5.8V 4 TQFN-16(5x5) Supervisors |
| Scheda Tecnica | MAXIM MAX6888METE |
| Parti alternative | 1 |
Specifiche del Prodotto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Power Management (PMIC)/Supervisors | |
| Produttore | MAXIM | |
| Imballo | TQFN-16(5x5) | |
| Reset Timeout | 200ms | |
| output type | Open-drain | |
| Operating Temperature | -40℃~+85℃@(TA) | |
| Function | Watchdog timer;Manual reset input | |
| Reset Active Level | Active Low | |
| standby current | 900uA | |
| Voltage - Supply | 2.7V~5.8V | |
| ChipType | Voltage monitor | |
| Threshold Voltage | 1.8V;2.5V;3.3V | |
| Number of Voltages Monitored | 4 |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Power Management (PMIC)/Supervisors | |
| Produttore | MAXIM | |
| Imballo | TQFN-16(5x5) | |
| Reset Timeout | 200ms | |
| output type | Open-drain | |
| Operating Temperature | -40℃~+85℃@(TA) | |
| Function | Watchdog timer;Manual reset input |
| Tipo | Descrizione | |
|---|---|---|
| Reset Active Level | Active Low | |
| standby current | 900uA | |
| Voltage - Supply | 2.7V~5.8V | |
| ChipType | Voltage monitor | |
| Threshold Voltage | 1.8V;2.5V;3.3V | |
| Number of Voltages Monitored | 4 |
Descrizione
The MAX6887/MAX6888 provide several supply-detector inputs, one watchdog input, and three outputs for powersupply monitoring applications. The MAX6887 offers six voltage-detector inputs, while the MAX6888 offers four. Each voltage-detector input offers both an undervoltage and overvoltage threshold. The undervoltage and overvoltage thresholds are factory-set for monitoring standard supply voltages (see the Selector Guide). Inputs in the Selector Guide that contain “Adj” allow an external voltage-divider to be connected to set a user-defined threshold.
Caratteristiche
- The MAX6887/MAX6888 multivoltage supply supervisors provide several voltage-detector inputs, one watchdog input, and three outputs.
- Each voltage-detector input offers a factory-set undervoltage and overvoltage threshold.
- Manual reset and margin disable inputs offer additional flexibility.
- The MAX6887 offers six voltage-detector inputs, while the MAX6888 offers four inputs.
- Output RESET asserts when any input voltage drops below its respective undervoltage threshold or manual reset MR is asserted.
- Output OV (with right arrow above) asserts when any input voltage exceeds its respective overvoltage threshold.
- Monitor standard supply voltages listed in the Selector Guide.
- The MAX6887/MAX6888 offer a watchdog timer with an initial and normal timeout periods of 102.4s and 1.6s, respectively.
- Watchdog output WDO asserts when the watchdog timer expires.
- Connect WDO to manual reset input MR to generate resets when the watchdog timer expires.
- RESET, OV, and WDO are active-low, opendrain outputs.
- The MAX6887/MAX6888 are available in a 5mmx5mmx0.8mm, 16-pin thin QFN package and operate over the extended -40℃ to +85℃ temperature range.
Applicazioni
- Multivoltage Systems
- Telecom
- Networking
- Servers/Workstations/Storage Systems
| Qtà | Pr. unit.(Solo per riferimento) | Importo totale |
|---|---|---|
| 1+ | $ 6.0822 | $ 6.08 |
| 200+ | $ 2.3539 | $ 470.78 |
| 500+ | $ 2.2706 | $ 1135.30 |
| 1,000+ | $ 2.2305 | $ 2230.50 |
Package Standard2500/Full Reel | ||
Specifiche del Prodotto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Power Management (PMIC)/Supervisors | |
| Produttore | MAXIM | |
| Imballo | TQFN-16(5x5) | |
| Reset Timeout | 200ms | |
| output type | Open-drain | |
| Operating Temperature | -40℃~+85℃@(TA) | |
| Function | Watchdog timer;Manual reset input | |
| Reset Active Level | Active Low | |
| standby current | 900uA | |
| Voltage - Supply | 2.7V~5.8V | |
| ChipType | Voltage monitor | |
| Threshold Voltage | 1.8V;2.5V;3.3V | |
| Number of Voltages Monitored | 4 |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Power Management (PMIC)/Supervisors | |
| Produttore | MAXIM | |
| Imballo | TQFN-16(5x5) | |
| Reset Timeout | 200ms | |
| output type | Open-drain | |
| Operating Temperature | -40℃~+85℃@(TA) | |
| Function | Watchdog timer;Manual reset input |
| Tipo | Descrizione | |
|---|---|---|
| Reset Active Level | Active Low | |
| standby current | 900uA | |
| Voltage - Supply | 2.7V~5.8V | |
| ChipType | Voltage monitor | |
| Threshold Voltage | 1.8V;2.5V;3.3V | |
| Number of Voltages Monitored | 4 |
Descrizione
The MAX6887/MAX6888 provide several supply-detector inputs, one watchdog input, and three outputs for powersupply monitoring applications. The MAX6887 offers six voltage-detector inputs, while the MAX6888 offers four. Each voltage-detector input offers both an undervoltage and overvoltage threshold. The undervoltage and overvoltage thresholds are factory-set for monitoring standard supply voltages (see the Selector Guide). Inputs in the Selector Guide that contain “Adj” allow an external voltage-divider to be connected to set a user-defined threshold.
Caratteristiche
- The MAX6887/MAX6888 multivoltage supply supervisors provide several voltage-detector inputs, one watchdog input, and three outputs.
- Each voltage-detector input offers a factory-set undervoltage and overvoltage threshold.
- Manual reset and margin disable inputs offer additional flexibility.
- The MAX6887 offers six voltage-detector inputs, while the MAX6888 offers four inputs.
- Output RESET asserts when any input voltage drops below its respective undervoltage threshold or manual reset MR is asserted.
- Output OV (with right arrow above) asserts when any input voltage exceeds its respective overvoltage threshold.
- Monitor standard supply voltages listed in the Selector Guide.
- The MAX6887/MAX6888 offer a watchdog timer with an initial and normal timeout periods of 102.4s and 1.6s, respectively.
- Watchdog output WDO asserts when the watchdog timer expires.
- Connect WDO to manual reset input MR to generate resets when the watchdog timer expires.
- RESET, OV, and WDO are active-low, opendrain outputs.
- The MAX6887/MAX6888 are available in a 5mmx5mmx0.8mm, 16-pin thin QFN package and operate over the extended -40℃ to +85℃ temperature range.
Applicazioni
- Multivoltage Systems
- Telecom
- Networking
- Servers/Workstations/Storage Systems
C3687942 Libreria EasyEDA
Conformità & Codici di Esportazione
| Tipo | Dettagli |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Tipo | Dettagli |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Tipo | Dettagli |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Parti alternative
| MPN | Produttore | Imballaggio | Disponibilità | Prezzo unitario | ||
|---|---|---|---|---|---|---|
| MAX6888IETE+ | MAXIM | TQFN-16(5x5) | 0 | $ 10.6917 |

