LCSC Electronics logoLCSC Electronics svg logo
Accedi
USD
MITSUMI MM3860AF5RR4 product image
Immagini a scopo illustrativo

MITSUMI MM3860AF5RR4

Produttore
Cod. Prod.
MM3860AF5RR4
Cod. LCSC
C3682445
Imballo
UFDFN-6-EP
Numero Cliente
Attr. chiave
UFDFN-6-EP Battery Management RoHS
Scheda TecnicaMITSUMI MM3860AF5RR4
Esaurito
Avvisami
Minimo: 1Multiplo: 1Unità di vendita: Piece
Aggiungi alla Lista BOM
QtàPr. unit.(Solo per riferimento)Importo totale
1+$ 0.5137$ 0.51
200+$ 0.199$ 39.80
500+$ 0.1929$ 96.45
1,000+$ 0.1898$ 189.80
Package Standard5000/Full Reel
Prezzo migliore per quantità maggiore?
$

Specifiche del Prodotto

Tutto
TipoDescrizione
CategoriaIntegrated Circuits (ICs)/Power Management (PMIC)/Battery Management
ProduttoreMITSUMI
ImballoUFDFN-6-EP
Operating Temperature-
Type of Battery-
FeaturesOvercharge protection;Over-discharge protection;Overcurrent Protection;Short-Circuit Protection
The Chip Type-

Descrizione

Traduzione AI

MM3860 series are Li-ion battery protection IC and detect charge current / discharge current with high precision by current sensing resistor (Rsns). MM3860 have two step discharge overcurrent detection. And system is protected appropriately in the next 2 state, Normal discharge mode and large current discharge mode.

Caratteristiche

Traduzione AI
  • Overcharge detection voltage
  • Overdischarge detection voltage
  • Discharging overcurrent detection voltage 1
  • Discharging overcurrent detection voltage 2
  • Charging overcurrent detection voltage
  • Short detection voltage
  • 0V battery charge inhibition battery voltage
  • Detection voltage (Unless otherwise specified, Ta = 25 degC): Range Accuracy 4.1V to 5.0V, 5mV steps +/ - 20mV (Ta = -20 to +60 degC); 2.1V to 3.0V, 50mV steps +/ - 35mV; 6mV to +50mV, 1mV steps +/ - 1mV; 10mV to +100mV, 1mV steps +/ - 2mV; -6mV to -50mV, 1mV steps +/ - 1mV; 30mV to 200mV, 10mV steps +/ - 5mV; 0.9V fixed +/ - 0.3V
  • 0V battery charge function: Selectable "Permission" or "inhibition"
  • Current consumption at Ta = 25 degC: Normal mode 2.5uA typ., 4.0uA max.; Standby mode 0.1uA max. (Overdischarge latch function enable.), 0.6uA max. (Overdischarge latch function disable.)

Applicazioni

Traduzione AI
  • Lithium-ion rechargeable battery pack
  • Lithium polymer rechargeable battery pack