RENESAS ISL9238HRTZ-TK
| 제조업체 | |
| 제조사 품번 | ISL9238HRTZ-TK |
| LCSC 번호 | C3681986 |
| 포장 | TQFN-32(4x4) |
| 고객 번호 | |
| 주요 제원 | 23.4V 1~4 Lithium Battery TQFN-32(4x4) Battery Chargers RoHS |
| 데이터시트 | RENESAS ISL9238HRTZ-TK |
제품 사양
| 타입 | 설명 | |
|---|---|---|
| 카테고리 | Integrated Circuits (ICs)/Power Management (PMIC)/Battery Chargers | |
| 제조업체 | RENESAS | |
| 포장 | TQFN-32(4x4) | |
| End-Off Voltage | - | |
| Voltage - Supply | 23.4V | |
| Quiescent Current | - | |
| Operating Temperature | -10℃~+100℃ | |
| Number of Cells | 1~4 | |
| Interface | SMBus;I2C | |
| Features | Trickle charging;Charge termination | |
| Battery Temperature Detection | - | |
| 0V Battery Charge | - | |
| Type of Battery | Lithium Battery | |
| The Chip Type | Charging IC | |
| Balance Current | - | |
| Charge Current - Max | - | |
| Charging Saturation Voltage | - |
| 타입 | 설명 | |
|---|---|---|
| 카테고리 | Integrated Circuits (ICs)/Power Management (PMIC)/Battery Chargers | |
| 제조업체 | RENESAS | |
| 포장 | TQFN-32(4x4) | |
| End-Off Voltage | - | |
| Voltage - Supply | 23.4V | |
| Quiescent Current | - | |
| Operating Temperature | -10℃~+100℃ | |
| Number of Cells | 1~4 | |
| Interface | SMBus;I2C |
| 타입 | 설명 | |
|---|---|---|
| Features | Trickle charging;Charge termination | |
| Battery Temperature Detection | - | |
| 0V Battery Charge | - | |
| Type of Battery | Lithium Battery | |
| The Chip Type | Charging IC | |
| Balance Current | - | |
| Charge Current - Max | - | |
| Charging Saturation Voltage | - |
개요
ISL9238 is a buck-boost narrow output DC voltage battery charger. The device provides NVDC charging, system bus regulation, and protection for tablets, ultrabooks, notebooks, power banks, and any USB-C interface platform. Advanced R3 technology delivers high light-load efficiency and fast transient response. In charging mode, the ISL9238 draws input power from a wide range of DC sources — such as conventional AC/DC charger adapters, USB PD ports, and travel adapters — and safely charges lithium-ion battery packs of up to 4 cells in series. As an NVDC topology charger, it also regulates the system output voltage to a narrow DC range to provide a stable system bus voltage. System power can be supplied by the adapter, the battery, or both simultaneously. The ISL9238 operates with battery only, adapter only, or both connected. For systems compliant with the Intel IMVP8 standard, the ISL9238 includes a system power monitor function that provides an analog signal representing total platform power consumption. The PSYS output can be connected to various IMVP8 core regulators to provide IMVP8-compliant power domain functionality. The ISL9238 supports reverse buck, boost, or buck-boost operation from 2 to 4 cells to the input port. The ISL9238 features serial communication via SMBus/I²C, allowing many critical parameters to be programmed for customized solutions.
주요 특징
- Buck-boost NVDC charger for 1-cell, 2-cell, 3-cell, or 4-cell Li-ion batteries
- Input voltage range 3.2V to 23.4V (no dead zone)
- System output voltage 2.4V to 18.304V
- Autonomous charging option (auto charge termination)
- System power monitor PSYS output, IMVP compliant
- Switching frequency up to 1MHz
- Adapter current and battery current monitors
- PROCHOT# open-drain output, IMVP compliant
- Trickle charging support for deeply discharged batteries
- Ideal diode control in Turbo mode
- Reverse buck, boost, and buck-boost operation from battery
- Two-level adapter current limit
- Battery shipping mode option
- SMBus and auto-increment I2C compatible
- 4×4 32-pin TQFN package
응용 분야
- Tablet
- Ultrabook
- Laptop
- Power bank
- Any USB-C portable device requiring a battery
| 수량 | 단가(참고용) | 총액 |
|---|---|---|
| 1+ | $ 6.1377 | $ 6.14 |
| 200+ | $ 2.3755 | $ 475.10 |
| 500+ | $ 2.2922 | $ 1146.10 |
| 1,000+ | $ 2.2506 | $ 2250.60 |
표준 패키지1000/Full Reel | ||
제품 사양
| 타입 | 설명 | |
|---|---|---|
| 카테고리 | Integrated Circuits (ICs)/Power Management (PMIC)/Battery Chargers | |
| 제조업체 | RENESAS | |
| 포장 | TQFN-32(4x4) | |
| End-Off Voltage | - | |
| Voltage - Supply | 23.4V | |
| Quiescent Current | - | |
| Operating Temperature | -10℃~+100℃ | |
| Number of Cells | 1~4 | |
| Interface | SMBus;I2C | |
| Features | Trickle charging;Charge termination | |
| Battery Temperature Detection | - | |
| 0V Battery Charge | - | |
| Type of Battery | Lithium Battery | |
| The Chip Type | Charging IC | |
| Balance Current | - | |
| Charge Current - Max | - | |
| Charging Saturation Voltage | - |
| 타입 | 설명 | |
|---|---|---|
| 카테고리 | Integrated Circuits (ICs)/Power Management (PMIC)/Battery Chargers | |
| 제조업체 | RENESAS | |
| 포장 | TQFN-32(4x4) | |
| End-Off Voltage | - | |
| Voltage - Supply | 23.4V | |
| Quiescent Current | - | |
| Operating Temperature | -10℃~+100℃ | |
| Number of Cells | 1~4 | |
| Interface | SMBus;I2C |
| 타입 | 설명 | |
|---|---|---|
| Features | Trickle charging;Charge termination | |
| Battery Temperature Detection | - | |
| 0V Battery Charge | - | |
| Type of Battery | Lithium Battery | |
| The Chip Type | Charging IC | |
| Balance Current | - | |
| Charge Current - Max | - | |
| Charging Saturation Voltage | - |
개요
ISL9238 is a buck-boost narrow output DC voltage battery charger. The device provides NVDC charging, system bus regulation, and protection for tablets, ultrabooks, notebooks, power banks, and any USB-C interface platform. Advanced R3 technology delivers high light-load efficiency and fast transient response. In charging mode, the ISL9238 draws input power from a wide range of DC sources — such as conventional AC/DC charger adapters, USB PD ports, and travel adapters — and safely charges lithium-ion battery packs of up to 4 cells in series. As an NVDC topology charger, it also regulates the system output voltage to a narrow DC range to provide a stable system bus voltage. System power can be supplied by the adapter, the battery, or both simultaneously. The ISL9238 operates with battery only, adapter only, or both connected. For systems compliant with the Intel IMVP8 standard, the ISL9238 includes a system power monitor function that provides an analog signal representing total platform power consumption. The PSYS output can be connected to various IMVP8 core regulators to provide IMVP8-compliant power domain functionality. The ISL9238 supports reverse buck, boost, or buck-boost operation from 2 to 4 cells to the input port. The ISL9238 features serial communication via SMBus/I²C, allowing many critical parameters to be programmed for customized solutions.
주요 특징
- Buck-boost NVDC charger for 1-cell, 2-cell, 3-cell, or 4-cell Li-ion batteries
- Input voltage range 3.2V to 23.4V (no dead zone)
- System output voltage 2.4V to 18.304V
- Autonomous charging option (auto charge termination)
- System power monitor PSYS output, IMVP compliant
- Switching frequency up to 1MHz
- Adapter current and battery current monitors
- PROCHOT# open-drain output, IMVP compliant
- Trickle charging support for deeply discharged batteries
- Ideal diode control in Turbo mode
- Reverse buck, boost, and buck-boost operation from battery
- Two-level adapter current limit
- Battery shipping mode option
- SMBus and auto-increment I2C compatible
- 4×4 32-pin TQFN package
응용 분야
- Tablet
- Ultrabook
- Laptop
- Power bank
- Any USB-C portable device requiring a battery
컴플라이언스 & 수출 코드
| 타입 | 세부사항 |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| 타입 | 세부사항 |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| 타입 | 세부사항 |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

