LCSC Electronics logoLCSC Electronics svg logo
Anmelden
USD
ABLIC S-8215AAJ-K8T2U product image
Abbildung ähnlich

ABLIC S-8215AAJ-K8T2U

Hersteller
Herst.-Teilenr.
S-8215AAJ-K8T2U
LCSC-Nr.
C3681705
Verp.
TMSOP-8
Kundennummer
Hauptmerkm.
Lithium Battery TMSOP-8 Battery Management RoHS
DatenblattABLIC S-8215AAJ-K8T2U
RoHS-Konformität1 Dokumente verfügbar
Nicht vorrätig
Benachrichtigen
Minimum: 1Vielfaches: 1Verkaufseinheit: Piece
Zur BOM-Liste hinzufügen
Stk.E-Preis(Nur als Referenz)Gesamtbetrag
1+$ 0.6137$ 0.61
200+$ 0.2372$ 47.44
500+$ 0.2296$ 114.80
1,000+$ 0.225$ 225.00
Standardgehäuse4000/Full Reel
Besserer Preis bei größerer Menge?
$

Produktspezifikationen

Alle
TypBeschreibung
KategorieIntegrated Circuits (ICs)/Power Management (PMIC)/Battery Management
HerstellerABLIC
Verp.TMSOP-8
Operating Temperature-40℃~+85℃
Interface-
Quiescent Current1.6uA
0V Battery Charge-
Operating Voltage3.6V~26V
Type of BatteryLithium Battery
FeaturesOvercharge protection
The Chip TypeProtection IC
Balance Current-
Charge Current - Max-

Beschreibung

KI-Übersetzung

The S-8215A series is designed for secondary protection of lithium-ion rechargeable batteries, integrating a high-accuracy voltage detection circuit and a delay circuit. Short-circuit protection between batteries enables series connection of three to five cells.

Merkmale

KI-Übersetzung
  • High-accuracy voltage detection circuit per cell
  • Overcharge detection voltage n (n=1 to 5): 3.600 V to 4.700 V (50 mV steps), accuracy ±25 mV (Ta = +25°C), accuracy ±30 mV (Ta = -5°C to +55°C)
  • Overcharge hysteresis voltage n (n=1 to 5): 0.0 mV to -550 mV (50 mV steps), -300 mV to -550 mV, -100 mV to -250 mV, 0.0 mV to -50 mV, accuracy ±20%, accuracy ±50 mV, accuracy ±25 mV
  • Overcharge detection delay time set by internal circuit only — no external capacitor required
  • Selectable output type: CMOS output, Nch open-drain output, Pch open-drain output
  • Selectable output logic: active-high, active-low
  • High withstand voltage: maximum rating 28 V
  • Wide operating voltage range: 3.6 V to 26 V
  • Wide operating temperature range: Ta = -40°C to +85°C
  • Low current consumption: 3.0 μA max at Vcun - 1.0 V per cell (Ta = +25°C); 1.7 μA max at 2.3 V per cell (Ta = +25°C)
  • Lead-free (Sn 100%), halogen-free

Anwendungen

KI-Übersetzung
  • Lithium-ion rechargeable battery pack (for secondary protection)