ROHM BD63007MUV-E2
| Produttore | |
| Cod. Prod. | BD63007MUV-E2 |
| Cod. LCSC | C3681318 |
| Imballo | VFQFN-40-EP |
| Numero Cliente | |
| Attr. chiave | 8V~28V VFQFN-40-EP Motor Drivers, Controllers RoHS |
| Scheda Tecnica | ROHM BD63007MUV-E2 |
| Conformità RoHS | 2 documenti disponibili |
Specifiche del Prodotto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Power Management (PMIC)/Motor Drivers, Controllers | |
| Produttore | ROHM | |
| Imballo | VFQFN-40-EP | |
| Drive Type | Three Phase | |
| Features | Interleaved conduction protection;Motor stall protection;Motor speed indication | |
| Voltage - Supply | 8V~28V | |
| Technology | - | |
| Interface | - | |
| Operating Temperature | -25℃~+85℃ | |
| Supply Current (Iq) | 1.7mA | |
| Output Current | 3A | |
| Peak Current | - | |
| Number of Half Bridges | - | |
| RDS(on) | 170mΩ |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Power Management (PMIC)/Motor Drivers, Controllers | |
| Produttore | ROHM | |
| Imballo | VFQFN-40-EP | |
| Drive Type | Three Phase | |
| Features | Interleaved conduction protection;Motor stall protection;Motor speed indication | |
| Voltage - Supply | 8V~28V | |
| Technology | - |
| Tipo | Descrizione | |
|---|---|---|
| Interface | - | |
| Operating Temperature | -25℃~+85℃ | |
| Supply Current (Iq) | 1.7mA | |
| Output Current | 3A | |
| Peak Current | - | |
| Number of Half Bridges | - | |
| RDS(on) | 170mΩ |
Descrizione
The BD63007MUV is a three-phase brushless motor driver with a supply voltage rating of 33V and an output current rating of 3A (peak 5A). It generates drive signals based on Hall sensor inputs and drives PWM via input control signals. The supply voltage supports both 12V and 24V, offering versatile control options and built-in protection features for a wide range of applications. The IC's compact package makes it suitable for small-diameter motors.
Caratteristiche
- Built-in 120° commutation logic circuit
- Low on-resistance DMOS output
- PWM control mode (low-side arm switching)
- Built-in energy-saving circuit
- Forward/reverse rotation function
- Short brake function
- FG output (1FG/3FG switchable)
- Built-in protection circuits: current limiting (CL), thermal shutdown (TSD), overcurrent (OCP), undervoltage (UVLO), overvoltage (OVLO), and motor lock protection (MLP)
Applicazioni
- Office automation equipment
- Other consumer products
| Qtà | Pr. unit.(Solo per riferimento) | Importo totale |
|---|---|---|
| 1+ | $ 2.0799 | $ 2.08 |
| 200+ | $ 0.8046 | $ 160.92 |
| 500+ | $ 0.7778 | $ 388.90 |
| 1,000+ | $ 0.7637 | $ 763.70 |
Package Standard2000/Full Reel | ||
Specifiche del Prodotto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Power Management (PMIC)/Motor Drivers, Controllers | |
| Produttore | ROHM | |
| Imballo | VFQFN-40-EP | |
| Drive Type | Three Phase | |
| Features | Interleaved conduction protection;Motor stall protection;Motor speed indication | |
| Voltage - Supply | 8V~28V | |
| Technology | - | |
| Interface | - | |
| Operating Temperature | -25℃~+85℃ | |
| Supply Current (Iq) | 1.7mA | |
| Output Current | 3A | |
| Peak Current | - | |
| Number of Half Bridges | - | |
| RDS(on) | 170mΩ |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Power Management (PMIC)/Motor Drivers, Controllers | |
| Produttore | ROHM | |
| Imballo | VFQFN-40-EP | |
| Drive Type | Three Phase | |
| Features | Interleaved conduction protection;Motor stall protection;Motor speed indication | |
| Voltage - Supply | 8V~28V | |
| Technology | - |
| Tipo | Descrizione | |
|---|---|---|
| Interface | - | |
| Operating Temperature | -25℃~+85℃ | |
| Supply Current (Iq) | 1.7mA | |
| Output Current | 3A | |
| Peak Current | - | |
| Number of Half Bridges | - | |
| RDS(on) | 170mΩ |
Descrizione
The BD63007MUV is a three-phase brushless motor driver with a supply voltage rating of 33V and an output current rating of 3A (peak 5A). It generates drive signals based on Hall sensor inputs and drives PWM via input control signals. The supply voltage supports both 12V and 24V, offering versatile control options and built-in protection features for a wide range of applications. The IC's compact package makes it suitable for small-diameter motors.
Caratteristiche
- Built-in 120° commutation logic circuit
- Low on-resistance DMOS output
- PWM control mode (low-side arm switching)
- Built-in energy-saving circuit
- Forward/reverse rotation function
- Short brake function
- FG output (1FG/3FG switchable)
- Built-in protection circuits: current limiting (CL), thermal shutdown (TSD), overcurrent (OCP), undervoltage (UVLO), overvoltage (OVLO), and motor lock protection (MLP)
Applicazioni
- Office automation equipment
- Other consumer products
C3681318 Libreria EasyEDA
Conformità & Codici di Esportazione
| Tipo | Dettagli |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Tipo | Dettagli |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Tipo | Dettagli |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

