LCSC Electronics logoLCSC Electronics svg logo
Anmelden
USD
MAXIM LM4040AIM3-2.1-T product image
Abbildung ähnlich

MAXIM LM4040AIM3-2.1-T

Hersteller
Herst.-Teilenr.
LM4040AIM3-2.1-T
LCSC-Nr.
C3680361
Verp.
SOT-23-3
Kundennummer
Hauptmerkm.
2.048V ±0.1% 15mA Fixed SOT-23-3 Voltage Reference
DatenblattMAXIM LM4040AIM3-2.1-T
Nicht vorrätig
Benachrichtigen
Minimum: 1Vielfaches: 1Verkaufseinheit: Piece
Zur BOM-Liste hinzufügen
Stk.E-Preis(Nur als Referenz)Gesamtbetrag
1+$ 1.3251$ 1.33
200+$ 0.5137$ 102.74
500+$ 0.4952$ 247.60
1,000+$ 0.4859$ 485.90
Standardgehäuse2500/Full Reel
Besserer Preis bei größerer Menge?
$

Produktspezifikationen

Alle
TypBeschreibung
KategorieIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Reference
HerstellerMAXIM
Verp.SOT-23-3
Output Voltage2.048V
Tolerance±0.1%
Reference TypeParallel
Output Current15mA
Operating Temperature-40℃~+85℃@(Ta)
Features-
Output TypeFixed

Beschreibung

KI-Übersetzung

The LM4040 is a precision, two-terminal shunt mode, bandgap voltage reference available in fixed reverse breakdown voltages of 2.048V, 2.500V, 3.000V, 3.3V, 4.096V, and 5.000V. Ideal for space-critical applications, the LM4040 is offered in the subminiature 3-pin SC70 surface-mount package (1.8mm×1.8mm), 50% smaller than comparable devices in SOT23 surface-mount packages (SOT23 versions are also available). Laser-trimmed resistors ensure precise initial accuracy. With a 100ppm/℃ temperature coefficient, the device is offered in four grades of initial accuracy ranging from 0.1% to 1%. The LM4040 has a 60μA to 15mA shunt current capability with low dynamic impedance, ensuring stable reverse breakdown voltage accuracy over a wide range of operating temperatures and currents. The LM4040 does not require an external stabilizing capacitor while ensuring stability with any capacitive load. The LM4040 is guaranteed over the temperature range of -40℃ to +125℃.

Merkmale

KI-Übersetzung
  • Ultra-Small 3-Pin SC70 Package
  • 0.1% (max) Initial Accuracy 100ppm/℃ (max) Temperature Coefficient Guaranteed Over -40℃ to +125℃ Temperature Range
  • Wide Operating Current Range: 60μA to 15mA
  • Low 28μV RMS Output Noise (10Hz to 10kHz)
  • 2.048V, 2.500V, 3.000V, 3.3V, 4.096V, and 5.000V Fixed Reverse-Breakdown Voltages
  • No Output Capacitors Required
  • Tolerates Capacitive Loads

Anwendungen

KI-Übersetzung
  • Portable, Battery-Powered Equipment
  • Notebook Computers
  • Cell Phones
  • Industrial Process Controls