LCSC Electronics logoLCSC Electronics svg logo
Zaloguj
USD
TI ISL5586CIM product image
Zdjęcia poglądowe

TI ISL5586CIM

Producent
Nr części prod.
ISL5586CIM
Nr LCSC
C3679325
Opak.
PLCC-28(11.5x11.5)
Numer Klienta
Klucz. cechy
Subscriber Line Interface (SLIC) PLCC-28(11.5x11.5) Telecom
Części alternatywne10
Brak w magazynie
Powiadom mnie
Minimum: 1Wielokrotność: 1Jednostka sprzedaży: Piece
Dodaj do Listy BOM
Szt.Cena jedn.(Tylko do wglądu)Suma całkowita
1+$ 3.5108$ 3.51
200+$ 1.359$ 271.80
500+$ 1.3112$ 655.60
1,000+$ 1.2881$ 1288.10
Standardowa Obudowa222/Full Bag
Lepsza cena za większą ilość?
$

Specyfikacje Produktu

Wszystko
TypOpis
KategoriaIntegrated Circuits (ICs)/Interface/Telecom
ProducentTI
Opak.PLCC-28(11.5x11.5)
TypeSubscriber Line Interface (SLIC)
Operating Temperature-40℃~+85℃
FeaturesThermal shutdown protection
Current - Supply5mA
Voltage - Supply5V

Opis

Tłumaczenie AI

The ISL5586 is an ultra-low-power ringing subscriber interface circuit designed to work with the Broadcom BCM3352 cable modem chip, an on-board voiceband codec, or other 3.3V voiceband codec devices. The ISL5586 generates on-board ringing signals up to 95V peak, supporting sinusoidal or trapezoidal waveforms with DC offset. It supports loop-start and ground-start trunks, and in the on-hook state, the subscriber loop maintains an open-circuit DC voltage below 56V, complying with MTU operation and UL-1950 safety requirements. Together with the Broadcom BCM3352, the ISL5586 provides resistive and complex two-wire impedance matching and hybrid transformer balance. It also supports on-hook caller ID signal transmission, soft and hard polarity reversal, and the 12/16kHz subscriber pulse metering system used in Europe and Asia, enabling low-cost, low-risk worldwide product designs.

Funkcje

Tłumaczenie AI
  • Interface with Broadcom 3352 cable modem devices
  • Ultra-low on-hook power dissipation
    • 64mW at Vbh = 75V
  • User-programmable subscriber loop constant current
  • On-chip ring generation
    • Balanced to 95V peak
    • Sinusoidal, trapezoidal, DC offset
  • Programmable loop start and ring trip detectors
  • Loop start, ground start, polarity reversal (soft/hard)
  • Supports on-hook transmission and pulse metering
  • Integrated battery switch
  • Open circuit line voltage clamping
  • Compatible with 3.3V devices
  • Longitudinal balance compliant with TR-57
  • 28-pin PLCC package
  • Latch-free bipolar design
  • Thermal protection
  • Lead-free products available (RoHS compliant)

Zastosowania

Tłumaczenie AI
  • Cable modems
  • DSL voice (VoDSL)
  • Broadband wireless access
  • Voice over Internet Protocol (VoIP)
  • ISDN terminal adapters (TA)

Części alternatywne

MPNProducentOpakowanieDostępnośćCena jednostkowa
HC5526CM96TIPLCC-28(11.5x11.5)0$ 3.6543
HC5515IMTIPLCC-28(11.5x11.5)0$ 4.1726
HC55185GCMTIPLCC-28(11.5x11.5)0$ 6.6005
HC5517CMTIPLCC-28(11.5x11.5)0$ 4.0183
HC55171CM96TIPLCC-28(11.5x11.5)0$ 4.0183
HC5517BCMTIPLCC-28(11.5x11.5)0$ 3.1344
HC5517CM96TIPLCC-28(11.5x11.5)0$ 4.0183
HC4P5504DLC-5TIPLCC-28(11.5x11.5)0$ 8.4207
HC55171CMTIPLCC-28(11.5x11.5)0$ 4.0183
HC5503CMTIPLCC-28(11.5x11.5)0$ 2.5606