VISHAY TSSP95038TR
| Producent | |
| Nr części prod. | TSSP95038TR |
| Nr LCSC | C3678776 |
| Opak. | SMD-4P |
| Numer Klienta | |
| Klucz. cechy | 2V~3.6V SMD-4P Ambient Light, IR, UV Sensors RoHS |
| Karta Katalogowa | VISHAY TSSP95038TR |
| Zgodność z RoHS | 2 dokumentów dostępnych |
Specyfikacje Produktu
Wszystko
| Typ | Opis | |
|---|---|---|
| Kategoria | Sensors, Transducers/Optical Sensors/Ambient Light, IR, UV Sensors | |
| Producent | VISHAY | |
| Opak. | SMD-4P | |
| Length | 6.8mm | |
| Width | 3mm | |
| Interface | - | |
| Measurement Type | Light Intensity | |
| Operating Temperature | -25℃~+85℃ | |
| Features | - | |
| Voltage - Supply | 2V~3.6V | |
| Photoperceptivity | - |
| Typ | Opis | |
|---|---|---|
| Kategoria | Sensors, Transducers/Optical Sensors/Ambient Light, IR, UV Sensors | |
| Producent | VISHAY | |
| Opak. | SMD-4P | |
| Length | 6.8mm | |
| Width | 3mm | |
| Interface | - |
| Typ | Opis | |
|---|---|---|
| Measurement Type | Light Intensity | |
| Operating Temperature | -25℃~+85℃ | |
| Features | - | |
| Voltage - Supply | 2V~3.6V | |
| Photoperceptivity | - |
Pomoc i opiniePokaż podobne produkty (0) >
Opis
Tłumaczenie AI
The TSSP950.. series are compact IR detector modules for presence detection, proximity detection, or light curtain applications. They provide an active-low output upon receiving 940nm IR pulses. The pulse frequency should correspond to the carrier frequency shown in the component table. This component is not qualified to automotive specifications.
Funkcje
Tłumaczenie AI
- Presence sensor: detection range up to 2m
- Light barrier: using TSAL6200, detection range up to 12m at IF = 50mA
- Fast proximity detection: detection range up to 2m at response time of 5ms
- Supply voltage: 2.0V to 3.6V
- RoHS compliant
- Halogen-free
- Eco-friendly (5 - 2008)
Zastosowania
Tłumaczenie AI
- Reflective sensor for hand dryers, towel or soap dispensers, faucets, and toilet flushers
- Vending machine drop detection
- Security doors and pet doors
- Personnel or object proximity switches
- Fast proximity sensor for toys, robots, drones, and other consumer and industrial applications
Na stanie: 25
25 W magazynie, wysyłka natychmiastowa
Minimum: 1Wielokrotność: 1Jednostka sprzedaży: Piece
Dodaj do Listy BOM
| Szt. | Cena jedn. | Suma całkowita |
|---|---|---|
| 1+ | $ 1.3838 | $ 1.38 |
| 10+ | $ 1.3528 | $ 13.53 |
| 30+ | $ 1.33 | $ 39.90 |
| 100+ | $ 1.3087 | $ 130.87 |
Standardowa Obudowa2300/Full Reel | ||
Lepsza cena za większą ilość?
$
Specyfikacje Produktu
Wszystko
| Typ | Opis | |
|---|---|---|
| Kategoria | Sensors, Transducers/Optical Sensors/Ambient Light, IR, UV Sensors | |
| Producent | VISHAY | |
| Opak. | SMD-4P | |
| Length | 6.8mm | |
| Width | 3mm | |
| Interface | - | |
| Measurement Type | Light Intensity | |
| Operating Temperature | -25℃~+85℃ | |
| Features | - | |
| Voltage - Supply | 2V~3.6V | |
| Photoperceptivity | - |
| Typ | Opis | |
|---|---|---|
| Kategoria | Sensors, Transducers/Optical Sensors/Ambient Light, IR, UV Sensors | |
| Producent | VISHAY | |
| Opak. | SMD-4P | |
| Length | 6.8mm | |
| Width | 3mm | |
| Interface | - |
| Typ | Opis | |
|---|---|---|
| Measurement Type | Light Intensity | |
| Operating Temperature | -25℃~+85℃ | |
| Features | - | |
| Voltage - Supply | 2V~3.6V | |
| Photoperceptivity | - |
Pomoc i opiniePokaż podobne produkty (0) >
Opis
Tłumaczenie AI
The TSSP950.. series are compact IR detector modules for presence detection, proximity detection, or light curtain applications. They provide an active-low output upon receiving 940nm IR pulses. The pulse frequency should correspond to the carrier frequency shown in the component table. This component is not qualified to automotive specifications.
Funkcje
Tłumaczenie AI
- Presence sensor: detection range up to 2m
- Light barrier: using TSAL6200, detection range up to 12m at IF = 50mA
- Fast proximity detection: detection range up to 2m at response time of 5ms
- Supply voltage: 2.0V to 3.6V
- RoHS compliant
- Halogen-free
- Eco-friendly (5 - 2008)
Zastosowania
Tłumaczenie AI
- Reflective sensor for hand dryers, towel or soap dispensers, faucets, and toilet flushers
- Vending machine drop detection
- Security doors and pet doors
- Personnel or object proximity switches
- Fast proximity sensor for toys, robots, drones, and other consumer and industrial applications
C3678776 Biblioteka EasyEDA
Zgodność & Kody Eksportowe
| Typ | Szczegóły |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 9031499090 |
| USHTS | 9031499000 |
| TARIC | 9031499000 |
| CAHTS | 9031499000 |
| BRHTS | 90314990 |
| INHTS | 90314900 |
| MXHTS | 9031.49.99 |
| Typ | Szczegóły |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 9031499090 |
| USHTS | 9031499000 |
| TARIC | 9031499000 |
| Typ | Szczegóły |
|---|---|
| CAHTS | 9031499000 |
| BRHTS | 90314990 |
| INHTS | 90314900 |
| MXHTS | 9031.49.99 |



