Littelfuse GTCA28-401M-R10
| Produttore | |
| Cod. Prod. | GTCA28-401M-R10 |
| Cod. LCSC | C3660393 |
| Imballo | Through Hole |
| Numero Cliente | |
| Attr. chiave | GDT 400V 10kA 2 POLE TH |
| Scheda Tecnica | Littelfuse GTCA28-401M-R10 |
Specifiche del Prodotto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Circuit Protection/Gas Discharge Tube Arresters (GDT) | |
| Produttore | Littelfuse | |
| Imballo | Through Hole | |
| Impulse Discharge Current | 10kA | |
| Tolerance | ±20% | |
| Voltage - DC Spark Over (Nom) | 400V | |
| Number of Poles | 2 |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Circuit Protection/Gas Discharge Tube Arresters (GDT) | |
| Produttore | Littelfuse | |
| Imballo | Through Hole | |
| Impulse Discharge Current | 10kA |
| Tipo | Descrizione | |
|---|---|---|
| Tolerance | ±20% | |
| Voltage - DC Spark Over (Nom) | 400V | |
| Number of Poles | 2 |
Descrizione
Littelfuse Circuit Protection 8mm 2Pole GDTs (ceramic gas discharge tubes), are commonly used to help protect sensitive telecom equipment such as communication lines, signal lines and data transmission lines from damage caused by transient surge voltages that typically result from lightning strikes and equipment switching operations. Littelfuse Circuit Protection GDTs offer a high level of surge protection, low capacitance and a broad array of breakover voltage levels, making them suitable for applications such as MDF (Main Distribution Frame) modules, high data-rate telecom applications (e.g. ADSL, VDSL), and surge protection on power lines. Littelfuse Circuit Protection GDTs, can help equipment meet the most stringent regulatory standards.
Caratteristiche
- 2Pole, 8mm devices
- Broad voltage range from 75V-600V
- Various form factors: surface mount, axial leads, no leads
- Low capacitance and insertion loss
- UL 497B recognized
- RoHS compliant
- Devices tested per ITU K.12 recommendations
- Non-radioactive materials
Applicazioni
- Telecommunications - MDF modules, xDSL equipment, RF system protection, antenna, base station
- Industrial and consumer electronics, such as - Surge protectors - Alarm system
| Qtà | Pr. unit.(Solo per riferimento) | Importo totale |
|---|---|---|
| 1+ | $ 0.5379 | $ 0.54 |
| 200+ | $ 0.2087 | $ 41.74 |
| 500+ | $ 0.201 | $ 100.50 |
| 1,000+ | $ 0.1979 | $ 197.90 |
Package Standard1000/Full Tray | ||
Specifiche del Prodotto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Circuit Protection/Gas Discharge Tube Arresters (GDT) | |
| Produttore | Littelfuse | |
| Imballo | Through Hole | |
| Impulse Discharge Current | 10kA | |
| Tolerance | ±20% | |
| Voltage - DC Spark Over (Nom) | 400V | |
| Number of Poles | 2 |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Circuit Protection/Gas Discharge Tube Arresters (GDT) | |
| Produttore | Littelfuse | |
| Imballo | Through Hole | |
| Impulse Discharge Current | 10kA |
| Tipo | Descrizione | |
|---|---|---|
| Tolerance | ±20% | |
| Voltage - DC Spark Over (Nom) | 400V | |
| Number of Poles | 2 |
Descrizione
Littelfuse Circuit Protection 8mm 2Pole GDTs (ceramic gas discharge tubes), are commonly used to help protect sensitive telecom equipment such as communication lines, signal lines and data transmission lines from damage caused by transient surge voltages that typically result from lightning strikes and equipment switching operations. Littelfuse Circuit Protection GDTs offer a high level of surge protection, low capacitance and a broad array of breakover voltage levels, making them suitable for applications such as MDF (Main Distribution Frame) modules, high data-rate telecom applications (e.g. ADSL, VDSL), and surge protection on power lines. Littelfuse Circuit Protection GDTs, can help equipment meet the most stringent regulatory standards.
Caratteristiche
- 2Pole, 8mm devices
- Broad voltage range from 75V-600V
- Various form factors: surface mount, axial leads, no leads
- Low capacitance and insertion loss
- UL 497B recognized
- RoHS compliant
- Devices tested per ITU K.12 recommendations
- Non-radioactive materials
Applicazioni
- Telecommunications - MDF modules, xDSL equipment, RF system protection, antenna, base station
- Industrial and consumer electronics, such as - Surge protectors - Alarm system
Conformità & Codici di Esportazione
| Tipo | Dettagli |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8504109000 |
| USHTS | 8504100000 |
| TARIC | 8504108090 |
| CAHTS | 8504100000 |
| BRHTS | 85041000 |
| INHTS | 85041090 |
| MXHTS | 8504.10.99 |
| Tipo | Dettagli |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8504109000 |
| USHTS | 8504100000 |
| TARIC | 8504108090 |
| Tipo | Dettagli |
|---|---|
| CAHTS | 8504100000 |
| BRHTS | 85041000 |
| INHTS | 85041090 |
| MXHTS | 8504.10.99 |

