LCSC Electronics logoLCSC Electronics svg logo
Anmelden
USD
Littelfuse SL1411A250SM product image
Abbildung ähnlich

Littelfuse SL1411A250SM

Hersteller
Herst.-Teilenr.
SL1411A250SM
LCSC-Nr.
C3659512
Verp.
SMD
Kundennummer
Hauptmerkm.
GDT 250V 10kA 2 POLE SMD
DatenblattLittelfuse SL1411A250SM
Nicht vorrätig
Benachrichtigen
Minimum: 1Vielfaches: 1Verkaufseinheit: Piece
Zur BOM-Liste hinzufügen
Stk.E-Preis(Nur als Referenz)Gesamtbetrag
1+$ 0.4598$ 0.46
200+$ 0.178$ 35.60
500+$ 0.1717$ 85.85
1,000+$ 0.1687$ 168.70
Standardgehäuse500/Full Reel
Besserer Preis bei größerer Menge?
$

Produktspezifikationen

Alle
TypBeschreibung
KategorieCircuit Protection/Gas Discharge Tube Arresters (GDT)
HerstellerLittelfuse
Verp.SMD
Impulse Discharge Current10kA
Voltage - DC Spark Over (Nom)250V
Number of Poles2

Beschreibung

KI-Übersetzung

The SL1011A and SL1411A series provides high levels of protection against fast rising transients in the 100V/µs to 1kV/µs range usually caused by lightning disturbances. The SL1011A and SL1411A series offers low capacitance (< 1.5ρ↑) which provides low insertion loss at high frequencies. SL1011A offers 5kA protection without destruction whereas the SL1411A offer 10kA surge protection without destruction (maximum single surge of 12kA Q 8/20µs).

Merkmale

KI-Übersetzung
  • Lead-free and RoHS compliant
  • Low insertion loss
  • Excellent response to fast rising transients
  • Ultra low capacitance
  • 5kA (SL1011A) or 10kA (SL1411A) surge capability tested with 8/20µs pulse as defined by IEC 61000 - 4 - 5 2nd Edition

Anwendungen

KI-Übersetzung
  • Broadband equipment
  • Satellite and CATV equipment
  • ADSL equipment
  • XDSL equipment
  • General telecom equipment