LCSC Electronics logoLCSC Electronics svg logo
Zaloguj
USD
Amphenol VQ41TSB product image
Zdjęcia poglądowe

Amphenol VQ41TSB

Producent
Nr części prod.
VQ41TSB
Nr LCSC
C3659381
Opak.
-
Numer Klienta
Klucz. cechy
600ppm~15000ppm Ammonia Gas Sensors RoHS
Karta KatalogowaAmphenol VQ41TSB
Brak w magazynie
Powiadom mnie
Minimum: 1Wielokrotność: 1Jednostka sprzedaży: Piece
Dodaj do Listy BOM
Szt.Cena jedn.(Tylko do wglądu)Suma całkowita
1+$ 82.2517$ 82.25
200+$ 31.8314$ 6366.28
500+$ 30.7131$ 15356.55
1,000+$ 30.1594$ 30159.40
Standardowa Obudowa1/Full Bag
Lepsza cena za większą ilość?
$

Specyfikacje Produktu

Wszystko
TypOpis
KategoriaSensors, Transducers/Gas Sensors
ProducentAmphenol
Opak.-
Measurement Range600ppm~15000ppm
Width-
Tolerance-
Length-
Diameter (φD)-
TypeAmmonia
Interface-
Working current100mA
Pitch-
Height-
working voltage2V
working temperature-
Features-

Opis

Tłumaczenie AI

VQ41TSB is a flammable gas sensor optimized for detecting ammonia in air. It operates by detecting the heat generated from catalytic oxidation of ammonia on a pair of matched elements. The sensor can be used to detect ammonia in air at concentrations above 600 ppm, and is particularly suited for monitoring volume concentrations in the range of 0 to 1.5% (0 to 10% LEL). This makes the sensor ideal for ammonia refrigerant detection systems designed to comply with the BS4434:1989 standard.

Interference from water vapor or carbon dioxide is eliminated through the use of a matched inert compensator element. An improved poison-resistant construction prevents common substances from gradually degrading sensor performance, with particularly high protection against silicone poisons. In the latter case, the level of protection significantly exceeds that of standard poison-resistant catalytic flammable gas detectors. Testing has shown no effect on zero value or ammonia sensitivity after exposure to 100 ppm hexamethyldisilazane (HMDS) for over one hour.

The VQ41TSB incorporates novel catalyst chemistry and device construction to optimize response to ammonia. Under normal operating conditions, sensitivity to xylene is negligible and sensitivity to methane is low; however, the device can be used to detect hydrogen and butane.