LCSC Electronics logoLCSC Electronics svg logo
Zaloguj
USD
Amphenol T5100-LED product image
Zdjęcia poglądowe

Amphenol T5100-LED

Producent
Nr części prod.
T5100-LED
Nr LCSC
C3659310
Opak.
-
Numer Klienta
Klucz. cechy
0ppm~2000ppm ±2% Carbon dioxide Gas Sensors RoHS
Karta KatalogowaAmphenol T5100-LED
Brak w magazynie
Powiadom mnie
Minimum: 1Wielokrotność: 1Jednostka sprzedaży: Piece
Dodaj do Listy BOM
Szt.Cena jedn.(Tylko do wglądu)Suma całkowita
1+$ 239.8245$ 239.82
200+$ 92.8087$ 18561.74
500+$ 89.5478$ 44773.90
1,000+$ 87.9359$ 87935.90
Standardowa Obudowa1/Full Bag
Lepsza cena za większą ilość?
$

Specyfikacje Produktu

Wszystko
TypOpis
KategoriaSensors, Transducers/Gas Sensors
ProducentAmphenol
Opak.-
Measurement Range0ppm~2000ppm
Width-
Tolerance±2%
Length-
Diameter (φD)-
TypeCarbon dioxide
Interface-
Working current-
Pitch-
Height-
working voltage18V~42V
working temperature0℃~+50℃
Features-

Opis

Tłumaczenie AI

The new Telaire T5100-LED series is a new low-cost, high-performance CO₂ transmitter targeting the building controls market. It seamlessly integrates with building automation systems, enabling users to simply and effectively control fresh air delivery to ventilated spaces to meet regulatory standards, resulting in immediate energy savings.

Funkcje

Tłumaczenie AI
  • Patented absorptive IR gas sensing engine delivering high accuracy in a compact, low-cost package.
  • Patented ABC Logic™ auto-calibration system eliminates manual calibration in most applications.
  • Lifetime CO₂ calibration warranty when using ABC Logic™.
  • Mounting plate with two-part terminal blocks for fast, easy wiring.
  • Breathable, waterproof CO₂ diffusion filter protects the sensor from particulate and moisture contamination.
  • Locking screws secure the cover and sensor to the mounting bracket for tamper resistance.
  • Factory-calibrated sensor.
  • Modern enclosure at low cost.
  • Proven reliability backed by 20 years of low-cost IR sensor manufacturing experience.
  • CO₂ and temperature output options: voltage 0–10V or 0–5V (switch selectable) or current 4–20mA.
  • Compatible with UIP software for customization.
  • CE, RoHS, REACH, and WEEE compliant.
  • Lifetime calibration warranty.
  • Two enclosure sizes available to meet regional requirements.

Zastosowania

Tłumaczenie AI
  • Conference room
  • Classroom
  • Lecture hall