LCSC Electronics logoLCSC Electronics svg logo
로그인
USD
RENESAS HI3-0303-5Z product image
실제 제품과 다를 수 있음

RENESAS HI3-0303-5Z

제조업체
제조사 품번
HI3-0303-5Z
LCSC 번호
C3657948
포장
PDIP-14
고객 번호
주요 제원
1 35Ω -15V~15V PDIP-14 Analog Switches, Multiplexers, Demultiplexers RoHS
데이터시트RENESAS HI3-0303-5Z
재고 있음: 3
3 재고 있음, 당일 발송
단종
재고 소진 시 본 상품은 '품절'로 상태가 변경됩니다.
재입고 알림
최소값: 1배수: 1판매 단위: Piece
수량단가총액
1+$ 18.8212$ 18.82
10+$ 18.2179$ 182.18
표준 패키지25/Full Tube

제품 사양

전체
타입설명
카테고리Integrated Circuits (ICs)/Interface/Analog Switches, Multiplexers, Demultiplexers
제조업체RENESAS
포장PDIP-14
FeaturesGlitch-free switching
Operating Temperature0℃~+75℃
Number of Channels1
Ron35Ω
Voltage - Supply-15V~15V
Con35pF
도움말 및 피드백유사 제품 보기 (0) >

개요

AI 번역

The HI-303 switch is a monolithic device fabricated using CMOS technology and the Intersil dielectric isolation process. This switch features break-before-make switching, low and nearly constant ON resistance over the full analog signal range, and low power dissipation. The HI-303 is TTL compatible and has a logic “0” condition with an input less than 0.8V and a logic “1” condition with an input greater than 4V.

주요 특징

AI 번역
  • Analog Signal Range (±15V Supplies): ±15V
  • Low Leakage at 25°C: 40pA
  • Low Leakage at 125°C: 1nA
  • Low On Resistance at 25°C: 35Ω
  • Break-Before-Make Delay: 60ns
  • Charge Injection: 30pC
  • TTL, CMOS Compatible
  • Symmetrical Switch Elements
  • Low Operating Power (Typ): 1.0mW
  • Pb-Free Available (RoHS Compliant)

응용 분야

AI 번역
  • Sample and Hold (i.e., Low Leakage Switching)
  • Op Amp Gain Switching (i.e., Low On Resistance)
  • Portable, Battery Operated Circuits
  • Low Level Switching Circuits
  • Dual or Single Supply Systems