MAXIM MAX4553EEE+
| Produttore | |
| Cod. Prod. | MAX4553EEE+ |
| Cod. LCSC | C3657188 |
| Imballo | SOP-16 |
| Numero Cliente | |
| Attr. chiave | 140Ω SOP-16 Analog Switches, Multiplexers, Demultiplexers RoHS |
| Scheda Tecnica | MAXIM MAX4553EEE+ |
| Conformità RoHS | 1 documenti disponibili |
Specifiche del Prodotto
Tutto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Interface/Analog Switches, Multiplexers, Demultiplexers | |
| Produttore | MAXIM | |
| Imballo | SOP-16 | |
| Features | ESD protection;Bidirectional analog channel | |
| Operating Temperature | -40℃~+85℃ | |
| Number of Channels | - | |
| Voltage - Supply | 2V~12V;-6V~-2V | |
| Ron | 140Ω | |
| Con | 10pF |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Interface/Analog Switches, Multiplexers, Demultiplexers | |
| Produttore | MAXIM | |
| Imballo | SOP-16 | |
| Features | ESD protection;Bidirectional analog channel | |
| Operating Temperature | -40℃~+85℃ |
| Tipo | Descrizione | |
|---|---|---|
| Number of Channels | - | |
| Voltage - Supply | 2V~12V;-6V~-2V | |
| Ron | 140Ω | |
| Con | 10pF |
Aiuto & FeedbackMostra prodotti simili (0) >
Caratteristiche
Traduzione AI
- Each switch withstands ±15kV ESD without latch-up or damage
- On-resistance (100Ω max) matched between switches to 4Ω max, flat over specified signal range (8Ω max)
- Each switch handles rail-to-rail analog signals
- Off-state leakage current: 1nA at +25°C, 10nA at +85°C
- MAX4551 features four NC switches, MAX4552 features four NO switches, MAX4553 features two NC and two NO switches
- These CMOS switches operate from ±2V to ±6V dual supplies or +2V to +12V single supply, fully specified for single +2.7V operation
- All digital inputs feature +0.8V and +2.4V logic thresholds, ensuring TTL/CMOS logic compatibility with ±5V or single +5V supplies
- +2V to +12V single supply, ±2V to ±6V dual supply
- 120Ω signal path, ±5V supply
- Low power consumption: <1μW
- 4 independently controlled SPST switches
- Rail-to-rail signal handling
- Pin-compatible with industry-standard DG211/DG212/DG213
- TTL/CMOS compatible inputs with dual ±5V or single +5V supply
Applicazioni
Traduzione AI
- Battery-Operated Equipment
- Data Acquisition
- Test Equipment
- Audio Signal Routing
- Networking
Esaurito
Avvisami
Minimo: 1Multiplo: 1Unità di vendita: Piece
Aggiungi alla Lista BOM
| Qtà | Pr. unit.(Solo per riferimento) | Importo totale |
|---|---|---|
| 1+ | $ 3.0805 | $ 3.08 |
| 200+ | $ 1.1924 | $ 238.48 |
| 500+ | $ 1.1508 | $ 575.40 |
| 1,000+ | $ 1.1292 | $ 1129.20 |
Package Standard100/Full Tube | ||
Prezzo migliore per quantità maggiore?
$
Specifiche del Prodotto
Tutto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Interface/Analog Switches, Multiplexers, Demultiplexers | |
| Produttore | MAXIM | |
| Imballo | SOP-16 | |
| Features | ESD protection;Bidirectional analog channel | |
| Operating Temperature | -40℃~+85℃ | |
| Number of Channels | - | |
| Voltage - Supply | 2V~12V;-6V~-2V | |
| Ron | 140Ω | |
| Con | 10pF |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Interface/Analog Switches, Multiplexers, Demultiplexers | |
| Produttore | MAXIM | |
| Imballo | SOP-16 | |
| Features | ESD protection;Bidirectional analog channel | |
| Operating Temperature | -40℃~+85℃ |
| Tipo | Descrizione | |
|---|---|---|
| Number of Channels | - | |
| Voltage - Supply | 2V~12V;-6V~-2V | |
| Ron | 140Ω | |
| Con | 10pF |
Aiuto & FeedbackMostra prodotti simili (0) >
Caratteristiche
Traduzione AI
- Each switch withstands ±15kV ESD without latch-up or damage
- On-resistance (100Ω max) matched between switches to 4Ω max, flat over specified signal range (8Ω max)
- Each switch handles rail-to-rail analog signals
- Off-state leakage current: 1nA at +25°C, 10nA at +85°C
- MAX4551 features four NC switches, MAX4552 features four NO switches, MAX4553 features two NC and two NO switches
- These CMOS switches operate from ±2V to ±6V dual supplies or +2V to +12V single supply, fully specified for single +2.7V operation
- All digital inputs feature +0.8V and +2.4V logic thresholds, ensuring TTL/CMOS logic compatibility with ±5V or single +5V supplies
- +2V to +12V single supply, ±2V to ±6V dual supply
- 120Ω signal path, ±5V supply
- Low power consumption: <1μW
- 4 independently controlled SPST switches
- Rail-to-rail signal handling
- Pin-compatible with industry-standard DG211/DG212/DG213
- TTL/CMOS compatible inputs with dual ±5V or single +5V supply
Applicazioni
Traduzione AI
- Battery-Operated Equipment
- Data Acquisition
- Test Equipment
- Audio Signal Routing
- Networking
C3657188 Libreria EasyEDA
Conformità & Codici di Esportazione
| Tipo | Dettagli |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Tipo | Dettagli |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Tipo | Dettagli |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

