LCSC Electronics logoLCSC Electronics svg logo
Zaloguj
USD
MAXIM MAX4802CQI product image
Zdjęcia poglądowe

MAXIM MAX4802CQI

Producent
Nr części prod.
MAX4802CQI
Nr LCSC
C3656758
Opak.
PLCC-28(11.5x11.5)
Numer Klienta
Klucz. cechy
8 2.7V~13.2V 22Ω PLCC-28(11.5x11.5) Analog Switches, Multiplexers, Demultiplexers
Karta KatalogowaMAXIM MAX4802CQI
Części alternatywne2
Brak w magazynie
Powiadom mnie
Minimum: 1Wielokrotność: 1Jednostka sprzedaży: Piece
Dodaj do Listy BOM
Szt.Cena jedn.(Tylko do wglądu)Suma całkowita
1+$ 22.5038$ 22.50
200+$ 8.7091$ 1741.82
500+$ 8.4037$ 4201.85
1,000+$ 8.2525$ 8252.50
Standardowa Obudowa39/Full Tube
Lepsza cena za większą ilość?
$

Specyfikacje Produktu

Wszystko
TypOpis
KategoriaIntegrated Circuits (ICs)/Interface/Analog Switches, Multiplexers, Demultiplexers
ProducentMAXIM
Opak.PLCC-28(11.5x11.5)
FeaturesControl interface integration;Fail-safe disconnect
Operating Temperature0℃~+70℃
Number of Channels8
Voltage - Supply2.7V~13.2V
Ron22Ω
Con56pF

Funkcje

Tłumaczenie AI
  • High-voltage switches for ultrasonic imaging and printer applications
  • Eight high-voltage, low charge injection SPST switches in BCDMOS process technology, controlled by digital interface
  • Data clocked into internal 8-bit shift register, held by programmable latches with enable and clear inputs
  • Power-on reset ensures all switches open at power-up
  • Compatible with multiple high-voltage supplies: VPP/VNN = +100V/-100V, +185V/-15V, and +40V/-160V
  • Digital interface powered by separate VDD supply, ranging from +2.7V to +13.2V
  • Digital inputs DIN, CLK, LE, and CLR withstand up to +13.2V regardless of VDD supply voltage
  • MAX4802 features integrated 35kΩ bleed resistors on each switch terminal for discharging capacitive loads
  • MAX4800 and MAX4802 are pin-compatible replacements for Supertex HV20220 and HV232
  • MAX4801 is a pin-compatible replacement for Supertex HV20320
  • Available in 48-pin TQFP, 26-bump CSBGA, and 28-pin PLCC packages
  • All devices rated for commercial temperature range 0°C to +70°C

Zastosowania

Tłumaczenie AI
  • Pin-Compatible Replacement for Supertex HV20220 (MAX4800)
  • Pin-Compatible Replacement for Supertex HV20320 (MAX4801)
  • Pin-Compatible Replacement for Supertex HV232 (MAX4802)
  • Flexible High-Voltage Supplies Up to VPP - VNN = 200V
  • Low-Charge Injection, Low-Capacitance 22Ω Switches
  • DC to 10MHz Analog-Signal Frequency Range
  • -77dB Off Isolation at 5MHz
  • Low 10μμ Quiescent Current
  • Integrated Bleed Resistors (MAX4802)
  • Available in PLCC, TQFP, and CSBGA Packages

Części alternatywne

MPNProducentOpakowanieDostępnośćCena jednostkowa
MAX4801CQIMAXIMPLCC-28(11.5x11.5)0$ 21.1851
MAX4800CQI+MAXIMPLCC-28(11.5x11.5)0$ 33.997