LCSC Electronics logoLCSC Electronics svg logo
Zaloguj
USD
TT Electronics/Optek Technology OPB973N51 product image
  • OPB973N51 thumbnail 1
  • OPB973N51 thumbnail 2
  • OPB973N51 thumbnail 3
  • Rozmieszczenie wyprowadzeń
  • Footprint
Zdjęcia poglądowe

TT Electronics/Optek Technology OPB973N51

Producent
Nr części prod.
OPB973N51
Nr LCSC
C3656416
Opak.
-
Numer Klienta
Klucz. cechy
3.18mm Photointerrupters - Slot Type - Logic Output RoHS
Karta KatalogowaTT Electronics/Optek Technology OPB973N51
Na stanie: 10
10 W magazynie, wysyłka natychmiastowa
Minimum: 1Wielokrotność: 1Jednostka sprzedaży: Piece
Dodaj do Listy BOM
Szt.Cena jedn.Suma całkowita
1+$ 5.3934$ 5.39
10+$ 5.2672$ 52.67
30+$ 5.1836$ 155.51
100+$ 5.1$ 510.00
Standardowa Obudowa100/Full Bag
Lepsza cena za większą ilość?
$

Opis

Tłumaczenie AI

The OPB960/ 970/ 980/ 990 series of non-contact Photologic slotted optical switches provides flexibility in meeting application specific requirements for the design engineer. Building from a standard housing with a 0.125" (3.18mm) wide slot, the user can specify output logic state, output driver circuit, aperture width, aperture surface and mounting tab locations. Furthermore, an option of wire or PCB leads allows electrical interface flexibility. The device body is an opaque plastic which minimizes sensitivity to both visible and near-infrared external light sources which may impact operation. Aperture width choices provide different optical resolution for motion sensing. A covered aperture provides dust protection, while an open aperture provides maximum protection against external light sources. Electrical operation is over a wide supply voltage range. LED emissions are near-infrared (850—940nm). Detector digital output logic choices of buffer or inverter with totem-pole or open-collector driver circuit simplify interface for various electrical requirements. Compliant to EU RoHS Directive 2002/95/EC

Funkcje

Tłumaczenie AI
  • Warning: ESD HBM >4kV (Class 3A)
  • Choice of logic and output driver circuits
  • Choice of aperture size, covered or open
  • Wire or PCB leads
  • Choice of mounting features
  • Direct TTL, LSTTL, CMOS Interface

Zastosowania

Tłumaczenie AI
  • 0 — Buffer Totem-Pole
  • 1 — Buffer Open-Collector
  • 2 — Inverter Totem-Pole