EATON TB100-04L1
| Hersteller | |
| Herst.-Teilenr. | TB100-04L1 |
| LCSC-Nr. | C3656068 |
| Verp. | - |
| Kundennummer | |
| Hauptmerkm. | 2x8P 30A -40℃~+130℃ 300V Black 2-Side 14~22 11.1mm Barrier Blocks RoHS |
| Datenblatt | EATON TB100-04L1 |
| RoHS-Konformität | 1 Dokumente verfügbar |
| Kundenspezifische Kabel | MOQ 1 Stück |
Produktspezifikationen
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Connectors, Interconnects/Terminal Blocks/Barrier Blocks | |
| Hersteller | EATON | |
| Verp. | - | |
| Number of Pins | - | |
| Number of Positions or Pins | 2x8P | |
| Current Rating | 30A | |
| Operating Temperature | -40℃~+130℃ | |
| Voltage Rating (Max) | 300V | |
| Color | Black | |
| Barrier Type | 2-Side | |
| Wire Gauge - AWG | 14~22 | |
| Pitch | 11.1mm | |
| Number of Rows | - | |
| Number of PINs Per Row | - |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Connectors, Interconnects/Terminal Blocks/Barrier Blocks | |
| Hersteller | EATON | |
| Verp. | - | |
| Number of Pins | - | |
| Number of Positions or Pins | 2x8P | |
| Current Rating | 30A | |
| Operating Temperature | -40℃~+130℃ |
| Typ | Beschreibung | |
|---|---|---|
| Voltage Rating (Max) | 300V | |
| Color | Black | |
| Barrier Type | 2-Side | |
| Wire Gauge - AWG | 14~22 | |
| Pitch | 11.1mm | |
| Number of Rows | - | |
| Number of PINs Per Row | - |
Beschreibung
The NDN feed-through modules are a series of compact terminal blocks for 35mm DIN rail or C-rail applications. Products snap easily onto mounting rails, providing a fast, simple, low-cost solution. Available accessories include jumpers and marker strips. C-rail terminal blocks provide a low-profile, compact footprint solution for various wire connection applications. Products feature an easy snap-in mounting method and come with a range of accessories, including jumpers and marker strips. Pluggable terminal blocks are suitable for 35mm DIN rail and C-rail applications. These modules provide a simple pluggable option for panel wiring applications, with fast, easy snap-in installation. Most products have accessories such as jumpers and marker strips. Multi-pole panel-mount terminal blocks provide a compact, high-density circuit connection solution without requiring a mounting rail. These products are designed to nest together to form a series of circuit connections. Bussmann series quick-connect terminal blocks are a time-saving alternative for electrical connections, providing a convenient solution. Using these terminal blocks with male tab terminals enables fast and simple wire connections. The C7021 power feed-through terminal block features two rows of 1/4-20 studs, capable of accommodating industry-standard two-hole compression lugs on both studs in parallel. The TB100 dual-row terminal block is rated at 300V, 30A, with a breakdown voltage of 3600V. The TB200 and TB200HB dual-row terminal blocks: TB200 is rated at 300V, TB200HB is rated at 600V, both rated at 30A with a breakdown voltage of 4800V.
Anwendungen
- Applications requiring two-hole compression lugs on 5/8-inch centers with current up to 175A
- Input/output modules for telecom power panels
- Busbar elimination
| Stk. | E-Preis(Nur als Referenz) | Gesamtbetrag |
|---|---|---|
| 1+ | $ 2.207 | $ 2.21 |
| 200+ | $ 0.8546 | $ 170.92 |
| 500+ | $ 0.8245 | $ 412.25 |
| 1,000+ | $ 0.8102 | $ 810.20 |
Standardgehäuse50/Full Bag | ||
Produktspezifikationen
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Connectors, Interconnects/Terminal Blocks/Barrier Blocks | |
| Hersteller | EATON | |
| Verp. | - | |
| Number of Pins | - | |
| Number of Positions or Pins | 2x8P | |
| Current Rating | 30A | |
| Operating Temperature | -40℃~+130℃ | |
| Voltage Rating (Max) | 300V | |
| Color | Black | |
| Barrier Type | 2-Side | |
| Wire Gauge - AWG | 14~22 | |
| Pitch | 11.1mm | |
| Number of Rows | - | |
| Number of PINs Per Row | - |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Connectors, Interconnects/Terminal Blocks/Barrier Blocks | |
| Hersteller | EATON | |
| Verp. | - | |
| Number of Pins | - | |
| Number of Positions or Pins | 2x8P | |
| Current Rating | 30A | |
| Operating Temperature | -40℃~+130℃ |
| Typ | Beschreibung | |
|---|---|---|
| Voltage Rating (Max) | 300V | |
| Color | Black | |
| Barrier Type | 2-Side | |
| Wire Gauge - AWG | 14~22 | |
| Pitch | 11.1mm | |
| Number of Rows | - | |
| Number of PINs Per Row | - |
Beschreibung
The NDN feed-through modules are a series of compact terminal blocks for 35mm DIN rail or C-rail applications. Products snap easily onto mounting rails, providing a fast, simple, low-cost solution. Available accessories include jumpers and marker strips. C-rail terminal blocks provide a low-profile, compact footprint solution for various wire connection applications. Products feature an easy snap-in mounting method and come with a range of accessories, including jumpers and marker strips. Pluggable terminal blocks are suitable for 35mm DIN rail and C-rail applications. These modules provide a simple pluggable option for panel wiring applications, with fast, easy snap-in installation. Most products have accessories such as jumpers and marker strips. Multi-pole panel-mount terminal blocks provide a compact, high-density circuit connection solution without requiring a mounting rail. These products are designed to nest together to form a series of circuit connections. Bussmann series quick-connect terminal blocks are a time-saving alternative for electrical connections, providing a convenient solution. Using these terminal blocks with male tab terminals enables fast and simple wire connections. The C7021 power feed-through terminal block features two rows of 1/4-20 studs, capable of accommodating industry-standard two-hole compression lugs on both studs in parallel. The TB100 dual-row terminal block is rated at 300V, 30A, with a breakdown voltage of 3600V. The TB200 and TB200HB dual-row terminal blocks: TB200 is rated at 300V, TB200HB is rated at 600V, both rated at 30A with a breakdown voltage of 4800V.
Anwendungen
- Applications requiring two-hole compression lugs on 5/8-inch centers with current up to 175A
- Input/output modules for telecom power panels
- Busbar elimination
Compliance & Exportcodes
| Typ | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Typ | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Typ | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom-Kabel: MOQ 1 Stück
LCSC bietet ein umfassendes Sortiment an kosteneffizienten maßgeschneiderten Kabellösungen für vielfältige Anforderungen in der Elektronik und Elektrotechnik. Unsere Produkte entsprechen den RoHS- und UL-Standards und garantieren höchste Qualität und Zuverlässigkeit. Dank unseres umfangreichen Lagerbestands an Steckverbindern bieten wir flexiblen Service ohne Mindestbestellmenge, schnelle Angebote und kurze Lieferzeiten – für einen reibungslosen und effizienten Beschaffungsprozess. Mehr erfahren.

