Littelfuse SV6025N2QTP
| 제조업체 | |
| 제조사 품번 | SV6025N2QTP |
| LCSC 번호 | C3614334 |
| 포장 | TO-263(D2PAK) |
| 고객 번호 | |
| 주요 제원 | 35mA 10mA 600V One unidirectional thyristor TO-263(D2PAK) SCRs RoHS |
| 데이터시트 | Littelfuse SV6025N2QTP |
| 대체 부품 | 14 |
제품 사양
| 타입 | 설명 | |
|---|---|---|
| 카테고리 | Discrete Semiconductors/Thyristors/SCRs | |
| 제조업체 | Littelfuse | |
| 포장 | TO-263(D2PAK) | |
| Holding Current (Ih) | 35mA | |
| Current - Gate Trigger(Igt) | 10mA | |
| Voltage - On State(Vtm) | 1.6V | |
| Average Gate Power Dissipation (PG(AV)) | 800mW | |
| Current - On State(It(RMS)) | 25A | |
| Operating Temperature | -40℃~+150℃@(Tj) | |
| Peak off - state voltage(Vdrm) | 600V | |
| Current - Surge(Itsm@f) | 350A | |
| SCR Type | One unidirectional thyristor | |
| Gate Trigger Voltage (Vgt) | 1.5V |
| 타입 | 설명 | |
|---|---|---|
| 카테고리 | Discrete Semiconductors/Thyristors/SCRs | |
| 제조업체 | Littelfuse | |
| 포장 | TO-263(D2PAK) | |
| Holding Current (Ih) | 35mA | |
| Current - Gate Trigger(Igt) | 10mA | |
| Voltage - On State(Vtm) | 1.6V | |
| Average Gate Power Dissipation (PG(AV)) | 800mW |
| 타입 | 설명 | |
|---|---|---|
| Current - On State(It(RMS)) | 25A | |
| Operating Temperature | -40℃~+150℃@(Tj) | |
| Peak off - state voltage(Vdrm) | 600V | |
| Current - Surge(Itsm@f) | 350A | |
| SCR Type | One unidirectional thyristor | |
| Gate Trigger Voltage (Vgt) | 1.5V |
개요
The SVxx25xxQ series high-temperature thyristors are ideal for unidirectional switching applications such as phase control in heating systems, motor speed control, converters/rectifiers, and inrush current controllers. These thyristors feature low gate trigger current, with the SVxx25x1Q and SVxx25x2Q models offering typical trigger currents of 6mA and a maximum of 10mA at approximately 1.5V, respectively.
주요 특징
- Halogen-free and RoHS compliant
- Maximum junction temperature 150°C
- High dv/dt performance
- Low turn-off time
- Electrically isolated "L-package" UL 1557 certified, isolation voltage 2500 Vrms
- Surge capability up to 350 A (60 Hz half cycle)
응용 분야
- Alternator rectifier
- Battery voltage regulator
- General-purpose converter
- Inrush current controller
- Low-power AC motor soft starter
| 수량 | 단가(참고용) | 총액 |
|---|---|---|
| 1+ | $ 0.7008 | $ 0.70 |
| 200+ | $ 0.2712 | $ 54.24 |
| 500+ | $ 0.2617 | $ 130.85 |
| 1,000+ | $ 0.2569 | $ 256.90 |
표준 패키지1000/Full Tube | ||
제품 사양
| 타입 | 설명 | |
|---|---|---|
| 카테고리 | Discrete Semiconductors/Thyristors/SCRs | |
| 제조업체 | Littelfuse | |
| 포장 | TO-263(D2PAK) | |
| Holding Current (Ih) | 35mA | |
| Current - Gate Trigger(Igt) | 10mA | |
| Voltage - On State(Vtm) | 1.6V | |
| Average Gate Power Dissipation (PG(AV)) | 800mW | |
| Current - On State(It(RMS)) | 25A | |
| Operating Temperature | -40℃~+150℃@(Tj) | |
| Peak off - state voltage(Vdrm) | 600V | |
| Current - Surge(Itsm@f) | 350A | |
| SCR Type | One unidirectional thyristor | |
| Gate Trigger Voltage (Vgt) | 1.5V |
| 타입 | 설명 | |
|---|---|---|
| 카테고리 | Discrete Semiconductors/Thyristors/SCRs | |
| 제조업체 | Littelfuse | |
| 포장 | TO-263(D2PAK) | |
| Holding Current (Ih) | 35mA | |
| Current - Gate Trigger(Igt) | 10mA | |
| Voltage - On State(Vtm) | 1.6V | |
| Average Gate Power Dissipation (PG(AV)) | 800mW |
| 타입 | 설명 | |
|---|---|---|
| Current - On State(It(RMS)) | 25A | |
| Operating Temperature | -40℃~+150℃@(Tj) | |
| Peak off - state voltage(Vdrm) | 600V | |
| Current - Surge(Itsm@f) | 350A | |
| SCR Type | One unidirectional thyristor | |
| Gate Trigger Voltage (Vgt) | 1.5V |
개요
The SVxx25xxQ series high-temperature thyristors are ideal for unidirectional switching applications such as phase control in heating systems, motor speed control, converters/rectifiers, and inrush current controllers. These thyristors feature low gate trigger current, with the SVxx25x1Q and SVxx25x2Q models offering typical trigger currents of 6mA and a maximum of 10mA at approximately 1.5V, respectively.
주요 특징
- Halogen-free and RoHS compliant
- Maximum junction temperature 150°C
- High dv/dt performance
- Low turn-off time
- Electrically isolated "L-package" UL 1557 certified, isolation voltage 2500 Vrms
- Surge capability up to 350 A (60 Hz half cycle)
응용 분야
- Alternator rectifier
- Battery voltage regulator
- General-purpose converter
- Inrush current controller
- Low-power AC motor soft starter
컴플라이언스 & 수출 코드
| 타입 | 세부사항 |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541300000 |
| USHTS | 8541300080 |
| TARIC | 8541300000 |
| CAHTS | 8541300000 |
| BRHTS | 85413019 |
| INHTS | 85413010 |
| MXHTS | 8541.30.01 |
| 타입 | 세부사항 |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541300000 |
| USHTS | 8541300080 |
| TARIC | 8541300000 |
| 타입 | 세부사항 |
|---|---|
| CAHTS | 8541300000 |
| BRHTS | 85413019 |
| INHTS | 85413010 |
| MXHTS | 8541.30.01 |
대체 부품
| MPN | 제조사 | 포장 | 재고 현황 | 단가 | ||
|---|---|---|---|---|---|---|
| SV6025N2TP | Littelfuse | TO-263(D2PAK) | 0 | $ 0.6866 | ||
| SV6025N2RP | Littelfuse | TO-263(D2PAK) | 0 | $ 0.5359 | ||
| SV6025N2QRP | Littelfuse | TO-263(D2PAK) | 0 | $ 0.7007 | ||
| SJ6025N2RP | Littelfuse | TO-263 | 0 | $ 0.7459 | ||
| SJ4025N2TP | Littelfuse | TO-263(D2PAK) | 0 | $ 0.6155 | ||
| SJ6025N2ARP | Littelfuse | TO-263(D2PAK) | 0 | $ 0.6834 | ||
| SJ6025N2TP | Littelfuse | TO-263(D2PAK) | 0 | $ 0.6518 | ||
| SV6025N1RP | Littelfuse | TO-263(D2PAK) | 0 | $ 0.6866 | ||
| SV6025N1QTP | Littelfuse | TO-263(D2PAK) | 0 | $ 0.7008 | ||
| SV6025N1TP | Littelfuse | TO-263(D2PAK) | 0 | $ 0.6866 | ||
| SV6025N1QRP | Littelfuse | TO-263(D2PAK) | 0 | $ 0.7008 | ||
| S6025NRP | Littelfuse | TO-263-2 | 0 | $ 1.329 | ||
| S8025NRP | Littelfuse | TO-263 | 0 | $ 0.7334 | ||
| SK025NTP | Littelfuse | TO-263 | 0 | $ 0.6511 |

