SKYWORKS SI5345A-D11890-GMR
| Hersteller | |
| Herst.-Teilenr. | SI5345A-D11890-GMR |
| LCSC-Nr. | C3612241 |
| Verp. | QFN-64(9x9) |
| Kundennummer | |
| Hauptmerkm. | 1.028GHz 1 QFN-64(9x9) Clock Generators, PLLs, Frequency Synthesizers RoHS |
| Datenblatt | SKYWORKS SI5345A-D11890-GMR |
| Alternativteile | 20 |
Produktspezifikationen
Alle
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Integrated Circuits (ICs)/Clock/Timing/Clock Generators, PLLs, Frequency Synthesizers | |
| Hersteller | SKYWORKS | |
| Verp. | QFN-64(9x9) | |
| RMS jitter | 90fs | |
| Operating Temperature | -40℃~+85℃ | |
| Output Frequency(Max) | 1.028GHz | |
| Voltage - Supply | 1.71V~1.89V;3.14V~3.47V | |
| Input | - | |
| Features | Automatic clock switching;Built-in clock monitoring and loss-of-lock detection;On-chip non-volatile parameter storage;Fail-hold | |
| Output Level | CML;LVPECL;HCSL;LVCMOS;LVDS | |
| Number of Outputs | 1 |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Integrated Circuits (ICs)/Clock/Timing/Clock Generators, PLLs, Frequency Synthesizers | |
| Hersteller | SKYWORKS | |
| Verp. | QFN-64(9x9) | |
| RMS jitter | 90fs | |
| Operating Temperature | -40℃~+85℃ | |
| Output Frequency(Max) | 1.028GHz |
| Typ | Beschreibung | |
|---|---|---|
| Voltage - Supply | 1.71V~1.89V;3.14V~3.47V | |
| Input | - | |
| Features | Automatic clock switching;Built-in clock monitoring and loss-of-lock detection;On-chip non-volatile parameter storage;Fail-hold | |
| Output Level | CML;LVPECL;HCSL;LVCMOS;LVDS | |
| Number of Outputs | 1 |
Hilfe & FeedbackÄhnliche Produkte anzeigen (0) >
Nicht vorrätig
Benachrichtigen
Minimum: 1Vielfaches: 1Verkaufseinheit: Piece
Zur BOM-Liste hinzufügen
| Stk. | E-Preis(Nur als Referenz) | Gesamtbetrag |
|---|---|---|
| 1+ | $ 31.4211 | $ 31.42 |
| 200+ | $ 12.1597 | $ 2431.94 |
| 500+ | $ 11.7324 | $ 5866.20 |
| 1,000+ | $ 11.5211 | $ 11521.10 |
Standardgehäuse1000/Full Reel | ||
Besserer Preis bei größerer Menge?
$
Produktspezifikationen
Alle
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Integrated Circuits (ICs)/Clock/Timing/Clock Generators, PLLs, Frequency Synthesizers | |
| Hersteller | SKYWORKS | |
| Verp. | QFN-64(9x9) | |
| RMS jitter | 90fs | |
| Operating Temperature | -40℃~+85℃ | |
| Output Frequency(Max) | 1.028GHz | |
| Voltage - Supply | 1.71V~1.89V;3.14V~3.47V | |
| Input | - | |
| Features | Automatic clock switching;Built-in clock monitoring and loss-of-lock detection;On-chip non-volatile parameter storage;Fail-hold | |
| Output Level | CML;LVPECL;HCSL;LVCMOS;LVDS | |
| Number of Outputs | 1 |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Integrated Circuits (ICs)/Clock/Timing/Clock Generators, PLLs, Frequency Synthesizers | |
| Hersteller | SKYWORKS | |
| Verp. | QFN-64(9x9) | |
| RMS jitter | 90fs | |
| Operating Temperature | -40℃~+85℃ | |
| Output Frequency(Max) | 1.028GHz |
| Typ | Beschreibung | |
|---|---|---|
| Voltage - Supply | 1.71V~1.89V;3.14V~3.47V | |
| Input | - | |
| Features | Automatic clock switching;Built-in clock monitoring and loss-of-lock detection;On-chip non-volatile parameter storage;Fail-hold | |
| Output Level | CML;LVPECL;HCSL;LVCMOS;LVDS | |
| Number of Outputs | 1 |
Hilfe & FeedbackÄhnliche Produkte anzeigen (0) >
Compliance & Exportcodes
| Typ | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Typ | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Typ | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Alternativteile
| MPN | Hersteller | Verpackung | Verfügbarkeit | Stückpreis | ||
|---|---|---|---|---|---|---|
| SI5395A-A13043-GM | SKYWORKS | QFN-64(9x9) | 0 | $ 30.0915 | ||
| SI5395A-A12354-GM | SKYWORKS | QFN-64(9x9) | 0 | $ 30.0915 | ||
| SI5345A-D12019-GMR | SKYWORKS | QFN-64(9x9) | 0 | $ 31.4211 | ||
| SI5345A-D11836-GMR | SKYWORKS | QFN-64(9x9) | 0 | $ 31.4211 | ||
| SI5345A-D13048-GMR | SKYWORKS | QFN-64(9x9) | 0 | $ 31.4211 | ||
| SI5345A-D11495-GMR | SKYWORKS | QFN-64(9x9) | 0 | $ 31.4211 | ||
| SI5395A-A09835-GMR | SKYWORKS | QFN-64(9x9) | 0 | $ 29.368 | ||
| SI5345A-D12414-GMR | SKYWORKS | QFN-64(9x9) | 0 | $ 31.4211 | ||
| SI5395A-A08972-GM | SKYWORKS | QFN-64(9x9) | 0 | $ 30.0915 | ||
| SI5395A-A09227-GMR | SKYWORKS | QFN-64(9x9) | 0 | $ 29.368 | ||
| SI5395A-A13998-GM | SKYWORKS | QFN-64(9x9) | 0 | $ 30.0915 | ||
| SI5395A-A13317-GM | SKYWORKS | QFN-64(9x9) | 0 | $ 30.0915 | ||
| SI5395A-A11799-GM | SKYWORKS | QFN-64(9x9) | 0 | $ 30.0915 | ||
| SI5395A-A13708-GM | SKYWORKS | QFN-64(9x9) | 0 | $ 30.0915 | ||
| SI5395A-A11681-GMR | SKYWORKS | QFN-64(9x9) | 0 | $ 29.368 | ||
| SI5395A-A13578-GM | SKYWORKS | QFN-64(9x9) | 0 | $ 30.0915 | ||
| SI5395A-A11692-GM | SKYWORKS | QFN-64(9x9) | 0 | $ 30.0915 | ||
| SI5395A-A09318-GM | SKYWORKS | QFN-64(9x9) | 0 | $ 30.0915 | ||
| SI5395A-A14000-GM | SKYWORKS | QFN-64(9x9) | 0 | $ 30.0915 | ||
| SI5395A-A13806-GMR | SKYWORKS | QFN-64(9x9) | 0 | $ 29.368 |

