LCSC Electronics logoLCSC Electronics svg logo
Anmelden
USD
SKYWORKS SI5344H-D11161-GMR product image
Abbildung ähnlich

SKYWORKS SI5344H-D11161-GMR

Hersteller
Herst.-Teilenr.
SI5344H-D11161-GMR
LCSC-Nr.
C3612173
Verp.
QFN-44(7x7)
Kundennummer
Hauptmerkm.
2.75GHz 1 QFN-44(7x7) Clock Generators, PLLs, Frequency Synthesizers RoHS
DatenblattSKYWORKS SI5344H-D11161-GMR
Alternativteile20
Nicht vorrätig
Benachrichtigen
Minimum: 1Vielfaches: 1Verkaufseinheit: Piece
Zur BOM-Liste hinzufügen
Stk.E-Preis(Nur als Referenz)Gesamtbetrag
1+$ 55.6232$ 55.62
200+$ 21.5259$ 4305.18
500+$ 20.77$ 10385.00
1,000+$ 20.3952$ 20395.20
Standardgehäuse1000/Full Reel
Besserer Preis bei größerer Menge?
$

Produktspezifikationen

Alle
TypBeschreibung
KategorieIntegrated Circuits (ICs)/Clock/Timing/Clock Generators, PLLs, Frequency Synthesizers
HerstellerSKYWORKS
Verp.QFN-44(7x7)
RMS jitter0.05ps
Operating Temperature-40℃~+85℃
Output Frequency(Max)2.75GHz
Voltage - Supply1.71V~1.89V;3.14V~3.47V
InputLVCMOS
FeaturesAutomatic clock switching;Programmable phase and delay control;Built-in clock monitoring and loss-of-lock detection;On-chip non-volatile parameter storage;Fail-hold
Output LevelCML;LVPECL;HCSL;LVCMOS;LVDS
Number of Outputs1

Beschreibung

KI-Übersetzung

This dedicated jitter-attenuating clock multiplier combines 4th-generation DSPLL technology with ultra-low phase jitter and MultiSynth technology, enabling high-speed data rate coherent optical transceiver designs. Up to four outputs can be allocated to high-frequency mode, with typical phase jitter as low as 50 fs-rms and maximum frequency up to 2.75 GHz. When additional frequency flexibility is required — such as providing clocking for forward error correction — each output can also be configured for any-frequency output in multi-frequency synthesis mode, while still delivering typical phase jitter below 150 fs-rms. The device also features a digitally controlled oscillator function with step control resolution as fine as 0.001 ppb, and supports locking to clock inputs with gaps. These devices are programmable via a serial interface and feature on-chip programmable non-volatile memory, ensuring power-up in a known frequency configuration at all times. The loop filter is fully integrated on-chip, eliminating the risk of noise coupling that may exist in discrete solutions.

Merkmale

KI-Übersetzung
  • High-speed outputs generate ultra-low jitter clock signals up to 2.75 GHz
  • Up to four multi-frequency synthesis outputs generate arbitrary frequencies up to 717.5 MHz
  • Input frequency range: 8 kHz to 750 MHz
  • High-frequency mode maximum output frequency: 2.75 GHz
  • Multi-frequency synthesis mode maximum output frequency: 717.5 MHz
  • High-frequency mode typical jitter performance: <50 fs
  • Multi-frequency synthesis mode typical jitter performance: <150 fs
  • Programmable jitter attenuation bandwidth: 10 Hz to 4 kHz
  • Highly configurable outputs compatible with LVDS, LVPECL, LVMOS, CML, and HCSL standards with programmable voltage swing and common-mode voltage
  • High-frequency mode supports LVPECL only
  • Status monitoring
  • Hitless input clock switching: automatic or manual
  • Automatic free-run and holdover modes
  • Dynamic glitch-free output frequency change
  • Lockable bandgap clock input
  • DCO mode: step resolution as fine as 0.001 ppb
  • Core supply VDD: 1.8 V ±5%
  • Analog supply VDDA: 3.3 V ±5%
  • Independent output supply pins: 3.3 V, 2.5 V, or 1.8 V
  • Serial interface: I²C or SPI
  • In-system programming via non-volatile OTP memory
  • Configuration software simplifies device setup
  • Operating temperature range: -40 to +85 °C
  • Lead-free and RoHS-6 compliant

Anwendungen

KI-Übersetzung
  • 100G/200G/400G optical transceivers
  • Hitless input clock switching
  • Automatic free-run and holdover modes
  • Dynamic glitch-free output frequency change
  • Clock input with lock band gap
  • Digitally controlled oscillator mode

Alternativteile

MPNHerstellerVerpackungVerfügbarkeitStückpreis
SI5342H-D12656-GMSKYWORKSQFN-44(7x7)0$ 48.4212
SI5344H-D12916-GMSKYWORKSQFN-44(7x7)0$ 55.6232
SI5344H-D12451-GMRSKYWORKSQFN-44(7x7)0$ 55.6232
SI5342H-D12850-GMSKYWORKSQFN-44(7x7)0$ 48.4212
SI5342H-D12656-GMRSKYWORKSQFN-44(7x7)0$ 48.4212
SI5344H-D12916-GMRSKYWORKSQFN-44(7x7)0$ 55.6232
SI5344H-D11160-GMSKYWORKSQFN-44(7x7)0$ 55.6232
SI5344H-D11160-GMRSKYWORKSQFN-44(7x7)0$ 55.6232
SI5342H-D12848-GMSKYWORKSQFN-44(7x7)0$ 48.4212
SI5342H-D12961-GMSKYWORKSQFN-44(7x7)0$ 48.4212
SI5344H-D12451-GMSKYWORKSQFN-44(7x7)0$ 55.6232
SI5342H-D12848-GMRSKYWORKSQFN-44(7x7)0$ 48.4212
SI5344H-D11159-GMRSKYWORKSQFN-44(7x7)0$ 55.6232
SI5342H-D12849-GMRSKYWORKSQFN-44(7x7)0$ 48.4212
SI5342H-D12961-GMRSKYWORKSQFN-44(7x7)0$ 48.4212
SI5342H-D12847-GMSKYWORKSQFN-44(7x7)0$ 48.4212
SI5344H-D11161-GMSKYWORKSQFN-44(7x7)0$ 55.6232
SI5342H-D12849-GMSKYWORKSQFN-44(7x7)0$ 48.4212
SI5344H-D11159-GMSKYWORKSQFN-44(7x7)0$ 55.6232
SI5342H-D12850-GMRSKYWORKSQFN-44(7x7)0$ 48.4212