SKYWORKS SI5351B-B12033-GMR
| Produttore | |
| Cod. Prod. | SI5351B-B12033-GMR |
| Cod. LCSC | C3610694 |
| Imballo | QFN-20(4x4) |
| Numero Cliente | |
| Attr. chiave | 200MHz QFN-20(4x4) Clock Generators, PLLs, Frequency Synthesizers RoHS |
| Scheda Tecnica | SKYWORKS SI5351B-B12033-GMR |
Specifiche del Prodotto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Clock/Timing/Clock Generators, PLLs, Frequency Synthesizers | |
| Produttore | SKYWORKS | |
| Imballo | QFN-20(4x4) | |
| Operating Temperature | -40℃~+85℃ | |
| Output Frequency(Max) | 200MHz | |
| Voltage - Supply | 2.25V~2.75V;3V~3.6V | |
| Features | On-chip VCO/DCO;Built-in phase-locked loop;Spread spectrum;Built-in clock monitoring and loss-of-lock detection |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Clock/Timing/Clock Generators, PLLs, Frequency Synthesizers | |
| Produttore | SKYWORKS | |
| Imballo | QFN-20(4x4) | |
| Operating Temperature | -40℃~+85℃ |
| Tipo | Descrizione | |
|---|---|---|
| Output Frequency(Max) | 200MHz | |
| Voltage - Supply | 2.25V~2.75V;3V~3.6V | |
| Features | On-chip VCO/DCO;Built-in phase-locked loop;Spread spectrum;Built-in clock monitoring and loss-of-lock detection |
Descrizione
The Si5351 is an I²C configurable clock generator that is ideally suited for replacing crystals, crystal oscillators, VCXOs, phase-locked loops (PLLs), and fanout buffers in cost-sensitive applications. Based on a PLL/VCXO + high resolution MultiSynth fractional divider architecture, the Si5351 can generate any frequency up to 200 MHz on each of its outputs with 0 ppm error. Three versions of the Si5351 are available to meet a wide variety of applications. The Si5351A generates up to 8 free-running clocks using an internal oscillator for replacing crystals and crystal oscillators. The Si5351B adds an internal VCXO and provides the flexibility to replace both free-running clocks and synchronous clocks. It eliminates the need for higher cost, custom pullable crystals while providing reliable operation over a wide tuning range. The Si5351C offers the same flexibility but synchronizes to an external reference clock (CLKIN).
Caratteristiche
- Generates up to eight non-integerrelated frequencies from 2.5 kHz to 200 MHz
- I2C user definable configuration
- Exact frequency synthesis at each output (0 ppm error)
- Highly linear VCXO
- Optional clock input (CLKIN)
- Low output period jitter: <70 ps pp, typ
- Configurable spread spectrum selectable at each output
- Operates from a low-cost, fixed frequency crystal: 25 or 27 MHz
- Supports static phase offset
- Programmable rise/fall time control
- Glitchless frequency changes
- Separate voltage supply pins provide level translation:
- Core VDD: 2.5 or 3.3 V
- Output VDDO: 1.8, 2.5, or 3.3 V
- Excellent PSRR eliminates external power supply filtering
- Very low power consumption
- Adjustable output delay
- Available in three packages types:
- 10-MSOP: 3 outputs
- 16-QFN (3×3 mm): 4 outputs
- 20-QFN (4×4 mm): 8 outputs
- PCIE Gen 1 compatible
- Supports HCSL compatible swing
Applicazioni
- Audio/video equipment, gaming
- Printers, scanners, projectors
- Handheld Instrumentation
- Laser range finder
- Residential gateways
- Networking/communication
- Servers, storage
- XO replacement
| Qtà | Pr. unit.(Solo per riferimento) | Importo totale |
|---|---|---|
| 1+ | $ 3.0632 | $ 3.06 |
| 200+ | $ 1.186 | $ 237.20 |
| 500+ | $ 1.1448 | $ 572.40 |
| 1,000+ | $ 1.1241 | $ 1124.10 |
Package Standard2500/Full Reel | ||
Specifiche del Prodotto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Clock/Timing/Clock Generators, PLLs, Frequency Synthesizers | |
| Produttore | SKYWORKS | |
| Imballo | QFN-20(4x4) | |
| Operating Temperature | -40℃~+85℃ | |
| Output Frequency(Max) | 200MHz | |
| Voltage - Supply | 2.25V~2.75V;3V~3.6V | |
| Features | On-chip VCO/DCO;Built-in phase-locked loop;Spread spectrum;Built-in clock monitoring and loss-of-lock detection |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Clock/Timing/Clock Generators, PLLs, Frequency Synthesizers | |
| Produttore | SKYWORKS | |
| Imballo | QFN-20(4x4) | |
| Operating Temperature | -40℃~+85℃ |
| Tipo | Descrizione | |
|---|---|---|
| Output Frequency(Max) | 200MHz | |
| Voltage - Supply | 2.25V~2.75V;3V~3.6V | |
| Features | On-chip VCO/DCO;Built-in phase-locked loop;Spread spectrum;Built-in clock monitoring and loss-of-lock detection |
Descrizione
The Si5351 is an I²C configurable clock generator that is ideally suited for replacing crystals, crystal oscillators, VCXOs, phase-locked loops (PLLs), and fanout buffers in cost-sensitive applications. Based on a PLL/VCXO + high resolution MultiSynth fractional divider architecture, the Si5351 can generate any frequency up to 200 MHz on each of its outputs with 0 ppm error. Three versions of the Si5351 are available to meet a wide variety of applications. The Si5351A generates up to 8 free-running clocks using an internal oscillator for replacing crystals and crystal oscillators. The Si5351B adds an internal VCXO and provides the flexibility to replace both free-running clocks and synchronous clocks. It eliminates the need for higher cost, custom pullable crystals while providing reliable operation over a wide tuning range. The Si5351C offers the same flexibility but synchronizes to an external reference clock (CLKIN).
Caratteristiche
- Generates up to eight non-integerrelated frequencies from 2.5 kHz to 200 MHz
- I2C user definable configuration
- Exact frequency synthesis at each output (0 ppm error)
- Highly linear VCXO
- Optional clock input (CLKIN)
- Low output period jitter: <70 ps pp, typ
- Configurable spread spectrum selectable at each output
- Operates from a low-cost, fixed frequency crystal: 25 or 27 MHz
- Supports static phase offset
- Programmable rise/fall time control
- Glitchless frequency changes
- Separate voltage supply pins provide level translation:
- Core VDD: 2.5 or 3.3 V
- Output VDDO: 1.8, 2.5, or 3.3 V
- Excellent PSRR eliminates external power supply filtering
- Very low power consumption
- Adjustable output delay
- Available in three packages types:
- 10-MSOP: 3 outputs
- 16-QFN (3×3 mm): 4 outputs
- 20-QFN (4×4 mm): 8 outputs
- PCIE Gen 1 compatible
- Supports HCSL compatible swing
Applicazioni
- Audio/video equipment, gaming
- Printers, scanners, projectors
- Handheld Instrumentation
- Laser range finder
- Residential gateways
- Networking/communication
- Servers, storage
- XO replacement
Conformità & Codici di Esportazione
| Tipo | Dettagli |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Tipo | Dettagli |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Tipo | Dettagli |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

