ROHM DTC113ZEFRATL
| Hersteller | |
| Herst.-Teilenr. | DTC113ZEFRATL |
| LCSC-Nr. | C3588671 |
| Verp. | SC-75(SOT-416) |
| Kundennummer | |
| Hauptmerkm. | 50V 33 100mA 150mW 1 NPN (Pre-Biased) SC-75(SOT-416) Single, Pre-Biased Bipolar Transistors RoHS |
| Datenblatt | ROHM DTC113ZEFRATL |
| RoHS-Konformität | 2 Dokumente verfügbar |
| Alternativteile | 10 |
Produktspezifikationen
Alle
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single, Pre-Biased Bipolar Transistors | |
| Hersteller | ROHM | |
| Verp. | SC-75(SOT-416) | |
| Current - Collector Cutoff | - | |
| Transition frequency(fT) | 250MHz | |
| Collector - Emitter Voltage VCEO | 50V | |
| Emitter-Base Voltage VEBO | - | |
| DC Current Gain | 33 | |
| Vce Saturation(VCE(sat)) | - | |
| Current - Collector(Ic) | 100mA | |
| Output Voltage(VO(on)) | 300mV@10mA,0.5mA | |
| Input Resistor | 1.3kΩ | |
| Resistor Ratio | 12 | |
| Pd - Power Dissipation | 150mW | |
| Input Voltage (VI(on)@Ic,Vce) | 3V@20mA,0.3V | |
| Voltage - Input(Max)(VI(off)) | 300mV@100uA,5V | |
| Operating temperature | - | |
| type | - | |
| Number | 1 NPN (Pre-Biased) |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single, Pre-Biased Bipolar Transistors | |
| Hersteller | ROHM | |
| Verp. | SC-75(SOT-416) | |
| Current - Collector Cutoff | - | |
| Transition frequency(fT) | 250MHz | |
| Collector - Emitter Voltage VCEO | 50V | |
| Emitter-Base Voltage VEBO | - | |
| DC Current Gain | 33 | |
| Vce Saturation(VCE(sat)) | - | |
| Current - Collector(Ic) | 100mA |
| Typ | Beschreibung | |
|---|---|---|
| Output Voltage(VO(on)) | 300mV@10mA,0.5mA | |
| Input Resistor | 1.3kΩ | |
| Resistor Ratio | 12 | |
| Pd - Power Dissipation | 150mW | |
| Input Voltage (VI(on)@Ic,Vce) | 3V@20mA,0.3V | |
| Voltage - Input(Max)(VI(off)) | 300mV@100uA,5V | |
| Operating temperature | - | |
| type | - | |
| Number | 1 NPN (Pre-Biased) |
Hilfe & FeedbackÄhnliche Produkte anzeigen (0) >
Merkmale
KI-Übersetzung
- Built-in bias resistors, R1 = 1kΩ, R2 = 10kΩ
- Built-in bias resistors enable inverter circuit configuration without external input resistors
- Simple ON/OFF control operation simplifies circuit design
- Complementary PNP type: DTA113ZE FRA
Anwendungen
KI-Übersetzung
- Inverter
- Interface
- Driver
Nicht vorrätig
Benachrichtigen
Minimum: 1Vielfaches: 1Verkaufseinheit: Piece
Zur BOM-Liste hinzufügen
| Stk. | E-Preis(Nur als Referenz) | Gesamtbetrag |
|---|---|---|
| 1+ | $ 0.0422 | $ 0.04 |
| 200+ | $ 0.0163 | $ 3.26 |
| 500+ | $ 0.0158 | $ 7.90 |
| 1,000+ | $ 0.0155 | $ 15.50 |
Standardgehäuse3000/Full Reel | ||
Besserer Preis bei größerer Menge?
$
Produktspezifikationen
Alle
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single, Pre-Biased Bipolar Transistors | |
| Hersteller | ROHM | |
| Verp. | SC-75(SOT-416) | |
| Current - Collector Cutoff | - | |
| Transition frequency(fT) | 250MHz | |
| Collector - Emitter Voltage VCEO | 50V | |
| Emitter-Base Voltage VEBO | - | |
| DC Current Gain | 33 | |
| Vce Saturation(VCE(sat)) | - | |
| Current - Collector(Ic) | 100mA | |
| Output Voltage(VO(on)) | 300mV@10mA,0.5mA | |
| Input Resistor | 1.3kΩ | |
| Resistor Ratio | 12 | |
| Pd - Power Dissipation | 150mW | |
| Input Voltage (VI(on)@Ic,Vce) | 3V@20mA,0.3V | |
| Voltage - Input(Max)(VI(off)) | 300mV@100uA,5V | |
| Operating temperature | - | |
| type | - | |
| Number | 1 NPN (Pre-Biased) |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single, Pre-Biased Bipolar Transistors | |
| Hersteller | ROHM | |
| Verp. | SC-75(SOT-416) | |
| Current - Collector Cutoff | - | |
| Transition frequency(fT) | 250MHz | |
| Collector - Emitter Voltage VCEO | 50V | |
| Emitter-Base Voltage VEBO | - | |
| DC Current Gain | 33 | |
| Vce Saturation(VCE(sat)) | - | |
| Current - Collector(Ic) | 100mA |
| Typ | Beschreibung | |
|---|---|---|
| Output Voltage(VO(on)) | 300mV@10mA,0.5mA | |
| Input Resistor | 1.3kΩ | |
| Resistor Ratio | 12 | |
| Pd - Power Dissipation | 150mW | |
| Input Voltage (VI(on)@Ic,Vce) | 3V@20mA,0.3V | |
| Voltage - Input(Max)(VI(off)) | 300mV@100uA,5V | |
| Operating temperature | - | |
| type | - | |
| Number | 1 NPN (Pre-Biased) |
Hilfe & FeedbackÄhnliche Produkte anzeigen (0) >
Merkmale
KI-Übersetzung
- Built-in bias resistors, R1 = 1kΩ, R2 = 10kΩ
- Built-in bias resistors enable inverter circuit configuration without external input resistors
- Simple ON/OFF control operation simplifies circuit design
- Complementary PNP type: DTA113ZE FRA
Anwendungen
KI-Übersetzung
- Inverter
- Interface
- Driver
C3588671 EasyEDA-Bibliothek
Compliance & Exportcodes
| Typ | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Typ | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Typ | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
Alternativteile
| MPN | Hersteller | Verpackung | Verfügbarkeit | Stückpreis | ||
|---|---|---|---|---|---|---|
| DTC113ZE | CBI | SOT-523 | 2,000 | $ 0.0197 | ||
| DTC123YEBTL | ROHM | SC-89(SOT-490) | 20 | $ 0.2696 | ||
| DTC114EETL | ROHM | SOT-523-3 | 10,620 | $ 0.0318 | ||
| DTC114EEBTL | ROHM | SOT-416FL | 2,820 | $ 0.0295 | ||
| DTC114EE | YANGJIE | SOT-523(SC-75) | 2,300 | $ 0.0387 | ||
| DTC143EETL | ROHM | SC-75A | 880 | $ 0.0278 | ||
| DTC114EE | Shikues | SOT-523 | 750 | $0.0223 $0.0234 | ||
| DTC143EEBTL | ROHM | SC-89 | 215 | $ 0.0913 | ||
| DDTC123YE-7-F | DIODES | SOT-523 | 0 | $ 0.0703 | ||
| DTC123YEBHZGTL | ROHM | SC-89(SOT-490) | 0 | $ 0.0938 |

